Single Board Computers

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Advantech Single Board Computers RSB-3730CQ 2GDDR/16GeMMC, LVDS,-40-85 1In Stock
₱29,345.55
Min.: 1
Mult.: 1
2.5" SBC ARM Cortex A53 1.8 GHz 64 GB 2 GB Audio, CAN, GPIO, I2C, RS-232, USB - 40 C + 85 C
MYIR Single Board Computers MCIMX6G2CVM05A, 256MB DDR3, 256MB Nand, industrial 286In Stock
₱4,289.59
Min.: 1
Mult.: 1
NXP i.MX 6UltraLite ARM Cortex A7 528 MHz 2 GB 256 MB 5 V CAN, Ethernet, GPIO, I2C, I2S, JTAG, Micro USB, SPI, UART, USB - 40 C + 85 C 70 mm x 55 mm
Eurotech Single Board Computers CPU-351-13-30, iMX6 SBC, Quad Core 800MHz, 4GB DDR3, 4GB Flash, I Temp, Basic, R
2In Stock
₱31,714.27
₱30,763.96
Min.: 1
Mult.: 1
Freescale i.MX 6 ARM Cortex A9 1.2 GHz 4 GB 4 GB 5 V, 6 V to 36 V Audio, CAN, Ethernet, I2C, RS-232/422/485, SPI, USB - 40 C + 85 C 153 mm x 102 mm
iWave Global Single Board Computers i.MX 8M Mini Quad SBC with 2GB LPDDR4, 16GB eMMC, 2xETH, Wi-Fi, BT - boot code with Heatsink & 12V, 2A Power Adapter 2In Stock
₱26,524.67
Min.: 1
Mult.: 1
iG-G34S Pico-ITX NXP i.MX 8M Mini Quad ARM Cortex A53, ARM Cortex M4 1.6 GHz 4 GB 2 GB 12 V Audio, HDMI, MIPI - 40 C + 85 C 100 mm x 72 mm
Kontron Single Board Computers 3.5" SBC w/ Intel Atom x6212RE, ETR (-40 to 85C) 1In Stock
9Expected 20/10/2026
₱25,767.00
Min.: 1
Mult.: 1
Intel Atom x6212RE 1.2 GHz 12 V I2C, SPI, UART - 40 C + 85 C 146 mm x 105 mm
Kontron Single Board Computers 3.5" SBC w/ Intel Atom x6425RE, ETR (-40 to 85C) 1In Stock
₱29,754.75
Min.: 1
Mult.: 1
Intel Atom x6425RE 1.9 GHz 12 V I2C, SPI, UART - 40 C + 85 C 146 mm x 105 mm
microbit 73AJ0329
microbit Single Board Computers BBC Micro:bit v2 Board 38In Stock
₱1,257.68
Min.: 1
Mult.: 1
Nordic Semiconductor nRF52833 ARM Cortex M4 64 MHz 0 GB 0 GB 1.8 V to 3.6 V I2C, SPI, USB - 40 C + 105 C 51.6 mm x 42 mm
Advantech Single Board Computers 2.5" UIO SBC MTK Genio i1200 Octa, 8GB, -40-85C 3In Stock
₱40,414.31
Min.: 1
Mult.: 1
2.5 in MediaTek Genio MediaTek Genio 1200 ARM Cortex A55, ARM Cortes A78 12 V 4-wire ,RS-232/422/485, USB - 40 C + 80 C 100 mm x 72 mm x 19 mm
Kontron Single Board Computers 3.5"-SBC-TGL-4-i7-1185GRE-XT 7In Stock
₱63,880.69
Min.: 1
Mult.: 1
Intel Core i5-1145GRE Core i5-1145GRE 12 V Serial - 40 C + 85 C 146 mm x 105 mm
Kontron Single Board Computers 3.5"-SBC-TGL-5-i5-1145GRE-XT 2In Stock
₱79,601.63
Min.: 1
Mult.: 1
Intel Core i7-1185GRE Core i7-1185G7E 12 V Serial - 40 C + 85 C 146 mm x 105 mm
Digi Single Board Computers ConnectCore 6UL SBC Pro 1G-1G-W-BT 38In Stock
₱29,897.08
Min.: 1
Mult.: 1
ConnectCore 6UL Pico-ITX NXP i.MX 6UltraLite ARM Cortex A7 528 MHz 256 MB 256 MB 5 V Audio, Bluetooth, Ethernet, GPIO, MIPI-CSI, Parallel, PCIe, RS-232, UART, USB, WiFi - 40 C + 85 C 100 mm x 72 mm
Digi Single Board Computers Connect Core 6UL SBC i.MX6Ul-2 Pico-ITX 10In Stock
₱25,462.70
Min.: 1
Mult.: 1
ConnectCore 6UL Pico-ITX NXP i.MX 6UltraLite ARM Cortex A7 528 MHz 256 MB 256 MB 5 V Audio, Bluetooth, Ethernet, GPIO, I2C, JTAG, LVDS, Parallel, PCIe, RS-232, SPI, UART, USB 2.0, WiFi - 40 C + 85 C 100 mm x 72 mm
Renesas / Intersil US157-G2LSBCPOCZ
Renesas / Intersil Single Board Computers SINGLE BOARD COMPUTER WITH RZ/G2L - ROHS COMPLIANT 3In Stock
₱10,992.69
₱10,439.32
₱10,241.16
₱10,124.59
Min.: 1
Mult.: 1
RZ/G2L Raspberry Pi Renesas RZ/G2L ARM Cortex A55, ARM Cortex M33 200 MHz, 1.2 GHz 1 GB 1 GB 5 V Audio, CAN FD, DSI, Ethernet, I2C, Mini HDMI, MIPI-CSI, MIPI-DSI, USB 2.0 - 40 C + 85 C 82 mm x 50 mm Bulk

BeagleBoard by Seeed Studio Single Board Computers BeagleBone Black Industrial
1,247Expected 02/11/2026
₱8,335.62
Min.: 1
Mult.: 1
BeagleBone Black Texas Instruments AM335x ARM Cortex A8 1 GHz 512 MB 512 MB Ethernet, HDMI, USB - 40 C + 85 C
SECO Single Board Computers Scheda ESP32 Sensor to Cloud, Users Button, CAN Bus, micro SD CARD - Ext.Temp.
CAN, GPIO, SPI - 40 C + 85 C
congatec Single Board Computers Pico-ITX board with Intel Atom x6425RE quad core processor with 1.9GHz core frequency, 1.5MB cache, 8GB 4267MT/s LPDDR4x onboard memory and 64GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C. Non-Stocked Lead-Time 41 Weeks
₱66,688.68
Min.: 1
Mult.: 1
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6425RE Atom x6425RE 1.9 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 100 mm x 72 mm
iWave Global Single Board Computers Zynq UltraScale+ ZU5EV (-1E Speed) MPSoC SBC with 2GB PS DDR4, 1GB PL DDR4, 8GB eMMC, HDMI In/Out, SFP+ and Wi-Fi - boot code with External Heatsink & Fan and 12V, 5A External AC-DC Power Adapter
4Expected 24/11/2026
₱98,277.18
Min.: 1
Mult.: 1
iG-G36S NXP Zynq Ultrascale+ MPSoC ARM Cortex A53, ARM Cortex R5 1.5 GHz 4 GB 2 GB 11.75 V to 12.25 V - 40 C + 85 C 100 mm x 72 mm x 1.6 mm Bulk
Asus Single Board Computers Achieving interoperability, scalability and reliability, ASUS IoT Tinker Board 3N single-board computers (SBCs) deliver Arm-based power and versatility for embedded applications in NUC size.
Tinker Board Arm Cortex-A55 12 V to 24 V USB - 40 C + 85 C 85 mm x 56 mm Bulk
Advantech Single Board Computers MIO-2361 A101-2 APL-E3950 F1, RAM 4GB, e
5Expected 24/12/2026
₱82,980.17
Min.: 1
Mult.: 1
ATX Intel Atom E3950 Atom E3950 2 GHz 8 GB 4 GB 12 V/24 V Audio, DP, Ethernet, GPIO, HDMI, LVDS, M.2, mPCIe, mSATA, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA - 40 C + 85 C 100 mm x 72 mm
iWave Global Single Board Computers Zynq UltraScale+ ZU4EV (-1E Speed) MPSoC SBC with 2GB PS DDR4, 1GB PL DDR4, 8GB eMMC, HDMI In/Out, SFP+ and Wi-Fi - boot code with External Heatsink & Fan and 12V, 5A External AC-DC Power Adapter Non-Stocked Lead-Time 8 Weeks
₱85,736.63
Min.: 25
Mult.: 1
iG-G36S NXP Zynq Ultrascale+ MPSoC ARM Cortex A53, ARM Cortex R5 1.5 GHz 4 GB 2 GB 11.75 V to 12.25 V - 40 C + 85 C 100 mm x 72 mm x 1.6 mm Bulk
iWave Global Single Board Computers i.MX 8 QuadMax SBC with 8GB LPDDR4, 32GB eMMC, 802.11ac Wi-Fi + BLE5.0 - boot code with External Heatsink & fan and 12V, 2A Power Adapter Non-Stocked
₱43,126.60
Min.: 10
Mult.: 1
iG-G27S Pico-ITX NXP i.MX 8QuadMax ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 1.2 GHz, 1.8 GHz 8 GB 8 GB 12 V Audio, Bluetooth, CAN, eDP, Ethernet, HDMI, I2C, JTAG, LVDS, MIPI-CSI, MIPI-DSI, QSPI, RS-232, SAI, SATA, SPI, UART, USB 2.0, USB 3.0, WiFi - 40 C + 85 C 100 mm x 72 mm
Eurotech Single Board Computers PC/104 CPU-1482 Pentium M 1.4GHz
Non-Stocked
₱121,063.80
₱116,407.94
Min.: 1
Mult.: 1
PC/104 Plus Intel Pentium M Pentium M 1.4 GHz 512 MB 0 GB 5 V - 40 C + 85 C 96 mm x 90 mm x 18.6 mm
Eurotech Single Board Computers CPU-301-16 ARM Module (Freescale i.MX6), Solo Core, 800MHz, 512MB DDR3, 4GB eMMC, extended temp - Linux - module version Non-Stocked
₱13,096.38
Min.: 100
Mult.: 100
CPU-301-16 Small Form Factor Freescale i.MX 6 ARM Cortex A9 1.2 GHz 512 MB 0 GB 3.3 V - 40 C + 85 C 85 mm x 67 mm
Eurotech Single Board Computers i.MX6 Quad Core 800MHz 1GB DDR3
Non-Stocked
₱18,524.02
Min.: 100
Mult.: 100
CPU-301-16 Freescale i.MX 6 ARM Cortex A9 800 MHz 1 GB 0 GB 3.3 V Audio, CAN, Ethernet, I2C, PCIe, SATA, Serial, SPI - 40 C + 85 C 85 mm x 67 mm
congatec Single Board Computers Pico-ITX board with Intel Atom x6414RE quad core processor with 1.5GHz core frequency, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C. Non-Stocked Lead-Time 14 Weeks
₱39,155.41
₱37,271.97
Min.: 1
Mult.: 1
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6414RE Atom x6414RE 1.5 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 100 mm x 72 mm