3.3 V, 5 V Single Board Computers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Crowd Supply Single Board Computers Obsidian ESP32 w/ case 9In Stock
Min.: 1
Mult.: 1
Raspberry Pi Espressif ESP32-WROVER-B ARM Cortex A7 2.4 GHz 0 GB 0 GB 3.3 V, 5 V Audio, I2C, I2S, SPI, UART, USB
Crowd Supply Single Board Computers Obsidian ESP32 Non-Stocked
Min.: 1
Mult.: 1
Raspberry Pi Espressif ESP32-WROVER-B ARM Cortex A9 2.4 GHz 0 GB 0 GB 3.3 V, 5 V Audio, I2C, I2S, SPI, UART, USB
Crowd Supply Single Board Computers Obsidian ESP32 without Module Non-Stocked
Min.: 1
Mult.: 1
Obsidian ESP32 Raspberry Pi Espressif ESP32-WROVER-B ARM Cortex A9 2.4 GHz 0 GB 0 GB 3.3 V, 5 V Audio, I2C, I2S, SPI, UART, USB
ADLINK Technology Single Board Computers cPCI-6636SL/6820E/M16-164HP 6U cPCI blade with QC Core i7-6820EQ processor, one channel of onboard 16GB DDR4, one 16GB DDR4 SODIMM with 2x GbE, 1x COM, 1x DVI-I, 3x USB, 1x 2.5" SATA Non-Stocked
Min.: 1
Mult.: 1
cPCI-6636 6U 4HP Intel Core i7 Core i7 3.5 GHz 32 GB 16 GB 3.3 V, 5 V Audio, Ethernet, Serial, USB 0 C + 60 C 233.33 mm x 160 mm
ADLINK Technology Single Board Computers cPCI-6636SL/6820E/M16-06U 4HP cPCI-6636 with quad-core Intel R Core? i7-6820EQ processor, 16GB DDR4-2133 ECC soldered, with GbE x2, COM x1, DVI-I x1, USB 3.0 x3, 2.5" SATA and CFast; with J1, J2, J3, J5 Non-Stocked
Min.: 1
Mult.: 1
cPCI-6636 6U 4HP Intel Core i7 Core i7 3.5 GHz 32 GB 16 GB 3.3 V, 5 V Audio, Ethernet, Serial, USB 0 C + 60 C 233.33 mm x 160 mm
ADLINK Technology Single Board Computers cPCI-6636SLD/6820E/M16-16,CC6U 8HP cPCI-6636D with quad-core Intel Core i7-6820EQ processor, 16GB DDR4-2133 ECC soldered, 16GB DDR4 SODIMM, with GbE x2, COM x1, DVI-I x1, USB 3.0 x3, 2.5" SATA and XMC; with J1, J2, J3, J5,coating Non-Stocked
Min.: 5
Mult.: 1
cPCI-6636 6U 8HP Intel Core i7 Core i7 3.5 GHz 32 GB 16 GB 3.3 V, 5 V Audio, Ethernet, Serial, USB 0 C + 60 C 233.33 mm x 160 mm
ADLINK Technology CPCI-6540/9850HL/M32
ADLINK Technology Single Board Computers 6U CompactPCI 9th Gen Intel Xeon/Core Processor Blade with Intel 9850HL CPU, 32GB RAM, two PMC/XMC sites Non-Stocked
Min.: 1
Mult.: 1
6U 4HP Intel Core i7-9850HL Core i7-9850HL 4.1 GHz 64 GB 64 GB 3.3 V, 5 V DP, Ethernet, RS-232/422/485, USB 3.0, VGA - 20 C + 70 C 233.33 mm x 160 mm
Sundance DSP Single Board Computers A security-focused PolarFire SoC (FPGA + RISC-V), four-application-core, 64-bit, Linux-capable SBC and SoM. Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

PolarBerry Microsemi MPFS250T RV64GC, RV64IMAC 3.3 V, 5 V GPIO, I2C, UART - 10 C + 85 C 85 mm x 55 mm