kx Single Board Computers

Results: 947
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
AAEON UP Single Board Computers UP 710S.Intel Processor N100.4GB RAM.32GB eMMC.A1.1 Non-Stocked Lead-Time 28 Weeks
₱26,926.52
Min.: 1
Mult.: 1
UP 710S
AAEON UP Single Board Computers UP 7000.Intel Processor N50.4GB RAM.32GB eMMC.A1.1 Non-Stocked Lead-Time 28 Weeks
₱26,158.41
Min.: 1
Mult.: 1
UP 7000
AAEON UP Single Board Computers UP Squared Pro 7000.Intel Processor N50.4GB RAM.32GB eMMC.A1.0 Lead-Time 28 Weeks
₱42,260.95
Min.: 1
Mult.: 1
UP Pro 7000 4 in x 4 in Intel N50 N50 16 GB 4 GB 12 V DP, Ethernet, HDMI, MIPI-CSI, Nano SIM, RS-232/422/485, SATA, UART, USB 2.0, USB 3.2 0 C + 60 C 101.6 mm x 101.6 mm Box
AAEON UP Single Board Computers UP Squared Pro 7000.Intel Processor N97.8GB RAM.64GB eMMC.A1.0 Non-Stocked Lead-Time 28 Weeks
₱44,634.58
Min.: 1
Mult.: 1
UP Squared Pro 7000
AAEON UP Single Board Computers UP Squared Pro, UPN-APL01.CPU N3350(F1).Memory 2GB.eMMC 32GB, 12-24V DC-in ,REV.A1.0 Non-Stocked Lead-Time 28 Weeks
₱27,538.79
Min.: 1
Mult.: 1
Intel Celeron N3350 Celeron N3350 1.1 GHz 4 GB 2 GB 12 V Audio, DP, eDP, Ethernet, GPIO, HDMI, MIPI-CSI, RS-232/422/485, SATA III, UART, USB 2.0, USB 3.2 0 C 101.6 mm x 101.6 mm Box
AAEON UP Single Board Computers UP Squared Pro, UPN-APL01.CPU N4200(F1).Memory 4GB.eMMC 32GB, 12-24V DC-in,REV.A1.0 Non-Stocked Lead-Time 28 Weeks
₱39,708.17
Min.: 1
Mult.: 1
UP Intel Pentium N4200 Pentium N4200 1.1 GHz 8 GB 8 GB 12 V Audio, DP, eDP, Ethernet, GPIO, HDMI, MIPI-CSI, RS-232/422/485, SATA III, UART, USB 2.0, USB 3.2 0 C 101.6 mm x 101.6 mm Box

AAEON UP Single Board Computers UP SQUARED Board with colour box packing, Apollo Lake . Intel N4200(F1). 8GB DDR4, 64GB eMMC. Rev A1. 0 Non-Stocked Lead-Time 28 Weeks
₱46,173.85
Min.: 1
Mult.: 1
UP Box

AAEON UP Single Board Computers UP (UP Squared) board with Apollo Lake Intel ATOM Quad Core x5-E3940 up to 1.9GHz, on board 4GB DDR4, 32GB eMMC Non-Stocked Lead-Time 28 Weeks
₱35,422.88
Min.: 1
Mult.: 1
Box
AAEON UP Single Board Computers UP Xtreme i12 board with Intel i3-1220PE, 8GB RAM Non-Stocked Lead-Time 28 Weeks
₱76,831.67
Min.: 1
Mult.: 1
UP Xtreme i12 Intel Core i3-1220PE Core i3-1220PE 4.8 GHz 12 V to 36 V USB 0 C + 60 C 122.5 mm x 120.35 mm
AAEON UP Single Board Computers UP Xtreme i12 board with Intel Core i5-1250PE, 16GB RAM Non-Stocked Lead-Time 28 Weeks
₱88,275.29
Min.: 1
Mult.: 1
UP Xtreme i12 Intel Core i5-1250PE Core i5-1250PE 4.8 GHz 12 V to 36 V USB 0 C + 60 C 122.5 mm x 120.35 mm
AAEON UP Single Board Computers UP Xtreme i12 board with Intel Core i7-1270PE, 16GB RAM Non-Stocked Lead-Time 28 Weeks
₱103,459.41
Min.: 1
Mult.: 1
UP Xtreme i12 Intel Core i7-1270PE Core i7-1270PE 4.8 GHz 12 V to 36 V USB 0 C + 60 C 122.5 mm x 120.35 mm
AAEON UP Single Board Computers UP Xtreme i11 board with Core i5-1145GRE Non-Stocked Lead-Time 28 Weeks
₱53,851.19
Min.: 1
Mult.: 1
UP Xtreme i11 Intel Core i5-1145GRE Core i5-1145GRE 64 GB 0 GB 12 V DP, eDP, Ethernet, HDMI, HSUART, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.2, USB 4.0 Type-C 0 C + 60 C 122.5 mm x 120.35 mm x 27.4 mm
Eurotech Single Board Computers CPU-301-16 ARM Module (Freescale i.MX6), Solo Core, 1GHz, 512MB DDR3, 4GB eMMC, commercial temp - Linux - module version Non-Stocked
₱9,883.49
Min.: 100
Mult.: 100
CPU-301-16 Small Form Factor Freescale i.MX 6 ARM Cortex A9 1 GHz 512 MB 0 GB 3.3 V 0 C + 70 C 85 mm x 67 mm
Eurotech Single Board Computers PC/104 CPU-1482 Pentium M 1.4GHz
This product may require additional documentation to export from the United States.
Non-Stocked
₱121,063.80
₱116,407.94
Min.: 1
Mult.: 1
PC/104 Plus Intel Pentium M Pentium M 1.4 GHz 512 MB 0 GB 5 V - 40 C + 85 C 96 mm x 90 mm x 18.6 mm
Eurotech Single Board Computers CPU-301-16 ARM Module (Freescale i.MX6), Solo Core, 800MHz, 512MB DDR3, 4GB eMMC, extended temp - Linux - module version Non-Stocked
₱13,096.38
Min.: 100
Mult.: 100
CPU-301-16 Small Form Factor Freescale i.MX 6 ARM Cortex A9 1.2 GHz 512 MB 0 GB 3.3 V - 40 C + 85 C 85 mm x 67 mm
Eurotech Single Board Computers i.MX6 Quad Core 1GHz 1GB DDR3, 4GB eMMC
This product may require additional documentation to export from the United States.
Non-Stocked
₱16,092.11
Min.: 100
Mult.: 100
CPU-301-16 Freescale i.MX 6 ARM Cortex A9 1 GHz 1 GB 0 GB 3.3 V Audio, CAN, Ethernet, I2C, PCIe, SATA, Serial, SPI 0 C + 70 C 85 mm x 67 mm
Eurotech Single Board Computers i.MX6 Quad Core 800MHz 1GB DDR3
This product may require additional documentation to export from the United States.
Non-Stocked
₱18,497.03
Min.: 100
Mult.: 100
CPU-301-16 Freescale i.MX 6 ARM Cortex A9 800 MHz 1 GB 0 GB 3.3 V Audio, CAN, Ethernet, I2C, PCIe, SATA, Serial, SPI - 40 C + 85 C 85 mm x 67 mm
Eurotech Single Board Computers CPU-521-17: MINI ITX SBC INTEL CELERON 3955U 2.0GHZ 2CORE 2xDDR3L-SODIMM (NO RAM) -20/+70 (Temperature Screened) W/O HEATSINK W/O CABLES ROHS Non-Stocked
₱46,366.49
Min.: 50
Mult.: 50
CPU-521-17 Mini-ITX Intel Celeron 3955U Celeron 3955U 2 GHz 16 GB 0 GB 12 V - 20 C + 70 C 170 mm x 170 mm
Eurotech Single Board Computers CPU-521-17: MINI ITX SBC INTEL CORE i5-6300U 2.4GHZ 2CORE 2xDDR3L-SODIMM (NO RAM) -20/+70 (Temperature Screened) W/O HEATSINK W/O CABLES ROHS Non-Stocked
₱90,255.67
Min.: 50
Mult.: 50
CPU-521-17 Mini-ITX Intel Core i5-6300U Core i5-6300U 2.4 GHz 16 GB 0 GB 12 V - 20 C + 70 C 170 mm x 170 mm
Eurotech Single Board Computers CPU-521-17: MINI ITX SBC INTEL CORE i7-6600U 2.4GHZ 2CORE 2xDDR3L-SODIMM (NO RAM) -20/+70 (Temperature Screened) W/O HEATSINK W/O CABLES ROHS Non-Stocked
₱110,076.62
Min.: 50
Mult.: 50
CPU-521-17 Mini-ITX Intel Core i7-6600U Core i7-6600U 2.6 GHz 16 GB 0 GB 12 V - 20 C + 70 C 170 mm x 170 mm
IEI Single Board Computers Mini-ITX SBC with Intel Haswell CPU,DVI-D /VGA / DP,Dual Intel PCIe GbE,USB 3.0,SATA 6Gb/s,HD Audio and RoHS Non-Stocked
₱32,902.62
₱30,928.38
Min.: 1
Mult.: 1
Mini-ITX Intel Celeron 2002E Celeron 2002E 1.5 GHz 16 GB 0 GB 12 V - 20 C + 60 C 170 mm x 170 mm
IEI Single Board Computers Mini ITX SBC with Intel Atom D2550 1.86 G Hz,DDR3,VGA/HDMI/Dual LVDS,Dual GbE,USB3.0,USB 3.0,9~28v,SATA 3Gb/s,Audio,RoHS Non-Stocked
₱49,343.19
Min.: 1
Mult.: 1
Mini-ITX Intel Core i3-4102E Core i3-4102E 1.6 GHz 16 GB 0 GB 12 V Audio, DP, Ethernet, HDMI, iDP, LVDS, mPCIe, mSATA, PCIe, PS/2, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA - 20 C + 60 C 170 mm x 170 mm
IEI Single Board Computers 3.5 SBC supports Intel Celeron J6412 on-board SoC, triple display with DP, HDMI and IDPM slot, dual 2.5 GbE, USB 3.2 Gen 2, M.2, SATA 6Gb/s, COM, iAUDIO and RoHS, -10 C -60 C Non-Stocked
₱37,248.65
Min.: 1
Mult.: 1
IEI Single Board Computers 3.5" SBC supports Intel 6th Generation ULT Core i7-6600U processor with DDR4 SO-DIMM, triple display with VGA/iDP, HDMI, LVDS, Dual GbE, PCIe mini with SIM card slot/mSATA support, SATA 6Gb/s, COM, and RoHS Non-Stocked
₱29,989.11
₱28,189.71
Min.: 1
Mult.: 1
3.5 in
IEI Single Board Computers Half-size PICMG 1.3 CPU Card supports LGA1700 Intel 12th/13th Gen. Core i9/i7/i5/i3/Pentium /Celeron CPU with Q670E, DDR5, HDMI,DP,Dual Intel 2.5GbE, USB 3.2, SATA 6Gb/s, M.2, iAUDIO and RoHS Non-Stocked Lead-Time 17 Weeks
₱27,257.19
Min.: 1
Mult.: 1
Intel - 10 C + 60 C