Computing Single Board Computers

Results: 971
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Advantech Single Board Computers LGA1151 ATX Q170/2LAN/2DVI/VGA/6COM Non-Stocked
₱34,356.00
Min.: 1
Mult.: 1
Advantech Single Board Computers LGA1151 ATX Q370/2LAN/DP/DVI/VGA,I210 Non-Stocked
₱35,030.85
Min.: 1
Mult.: 1
Advantech Single Board Computers PCA-6189VE-00A2E, P-M1.8, 512MB, T-Test Non-Stocked
₱190,825.49
Min.: 1
Mult.: 1
No
Advantech Single Board Computers MIO-2263 A2 BayTrail-I E3825, VGA Non-Stocked
₱26,297.06
Min.: 1
Mult.: 1
Advantech Single Board Computers MIO-2263 A2 BayTrail-D J1900, VGA Non-Stocked
₱26,716.70
Min.: 1
Mult.: 1
Advantech Single Board Computers MIO-3260 N2930 1.83G, box wafer, A201 Non-Stocked
₱30,633.28
Min.: 1
Mult.: 1
Bulk
Advantech Single Board Computers MIO-3260 E3825 1.33G, 64pin, A201 Non-Stocked
₱25,108.10
Min.: 1
Mult.: 1
Advantech Single Board Computers MIO-2263 A2 BayTrail-I E3825, VGA, -20 8 Non-Stocked
₱45,180.59
Min.: 1
Mult.: 1
Advantech Single Board Computers LGA1151 FSBC/VGA/DVI/2LAN/HISA,w/o LPT, Non-Stocked
₱42,270.15
Min.: 1
Mult.: 1
Advantech Single Board Computers LGA1155 B65 FSHB with DDR3/Core i7/VGA/1 Non-Stocked
₱47,607.60
Min.: 1
Mult.: 1
PCE-5126 Intel Celeron, Core i3/i5/i7, Pentium, Xeon Celeron, Core i3/i5/i7, Pentium, Xeon 2.5 GHz to 3.4 GHz 16 GB 0 GB - 12 V, - 5 V, 3.3 V, 5 V, 12 V Audio, Ethernet, Parallel, PCI, PCIe, PS/2, RS-232, SATA, USB 2.0, VGA 0 C + 60 C 338 mm x 122 mm
ADLINK Technology Single Board Computers PC/104, E3815 (1C), 1.46 GHz, incl. heat spreader, 2G DDR3L SO-DIMM, -40C to 85C, coating Non-Stocked
₱72,881.52
Min.: 1
Mult.: 1
CM1-BT1 PC/104 Intel Atom E3815 Atom E3815 1.46 GHz 4 GB 0 GB 5 V Audio, COM, GPIO, LVDS, Micro SD, mPCIe, SATA, USB 2.0, VGA - 40 C + 85 C 96 mm x 90 mm
ADLINK Technology Single Board Computers CM2-BT2-E3825-CCPC/104-Plus, E3825 (2C), 1.33 GHz, incl. heat spreader, 0C to 60C,conformal coated (HumiSeal 1B73) Non-Stocked
₱46,626.13
₱43,911.85
Min.: 1
Mult.: 1
CM2-BT2 PC/104 Intel Atom E3825 Atom E3825 1.46 GHz 4 GB 0 GB 5 V 0 C + 60 C 96 mm x 90 mm
ADLINK Technology Single Board Computers CORE MODULE INTEL ATOM E3815 BAY TRAIL Non-Stocked
₱44,652.56
Min.: 1
Mult.: 1
CM3-BT1 PCI/104 Intel Atom E3815 Atom E3815 1.46 GHz 4 GB 0 GB 5 V Ethernet, GPIO, RS-232/422, SATA, USB 2.0, VGA 0 C + 60 C 96 mm x 90 mm
ADLINK Technology Single Board Computers CORE MODULE INTEL ATOM E3845 BAY TRAIL Non-Stocked
₱55,454.36
₱52,223.70
Min.: 1
Mult.: 1
CM3-BT4 PCI/104 Intel Atom E3845 Atom E3845 1.91 GHz 4 GB 0 GB 5 V Ethernet, GPIO, RS-232/422, SATA, USB 2.0, VGA 0 C + 60 C 96 mm x 90 mm
ADLINK Technology Single Board Computers CM3-BT4-E3845-ETT-CCPCI-104, E3845 (4C), 1.91 GHz, incl. heat spreader, -40C to 85C, conformal coated Non-Stocked
₱71,310.62
₱67,149.73
Min.: 1
Mult.: 1
CM3-BT4 Intel Atom E3845 Atom E3845 1.91 GHz 4 GB 0 GB 5 V 0 C + 60 C 96 mm x 90 mm
ADLINK Technology Single Board Computers 1-slot 4HP 3U CompactPCI blade Intel Core i7-9850HL processor 32GB DDR4-2666 Non-Stocked
₱324,528.01
Min.: 1
Mult.: 1
3U 4HP Intel Core i7-9850HL DVI-I, Ethernet, USB 3.0
Kontron 1058-2637
Kontron Single Board Computers RJ12 to DB9 adaptor and RJ12-RJ12 cable Non-Stocked
₱3,911.06
Min.: 1
Mult.: 1
JUMPtec 81005-0000-99-1
JUMPtec Single Board Computers HSP-Qseven-Q7ALi2 Non-Stocked
₱3,685.91
₱3,382.84
₱3,252.78
₱3,144.19
₱2,970.57
Min.: 1
Mult.: 1
Kontron F5000-J011
Kontron Single Board Computers IPC mSTX Chassis, non branded! The initial version (Rev.01) of SMARTCASE S511 supports the AMD Ryzen Embedded-based motherboards D3714-R1/-R2 and D3724-R1 (up to three rear graphics ports). The updated version (Rev.02) provides additional support fo Non-Stocked
₱1,840.50
Min.: 1
Mult.: 1
Kontron S26361-F5000-J008
Kontron Single Board Computers SMARTCASE S711 mini-ITX Chassis for D3713-V/R Non-Stocked
₱5,061.38
Min.: 10
Mult.: 10
Mini-ITX
Kontron S26361-F5000-P007
Kontron Single Board Computers AC Adapter, 20V / 6A, 120W - w/o power cord Non-Stocked
₱2,883.45
Min.: 20
Mult.: 20
Kontron S26361-F5120-V175
Kontron Single Board Computers D3664-B Non-Stocked
₱13,497.00
Min.: 1
Mult.: 1
Mini-STX Intel Celeron, Core i3/i5/i7/i9, Pentium Celeron, Core i3/i5/i7/i9, Pentium 32 GB 19 V USB - 10 C + 50 C 148 mm x 140 mm
Hackboard HB2-PSU1-LINUX-4GB-256
Hackboard Single Board Computers Hackboard 2 with Debian Linux 4GB RAM, 256GB Storage, International PSU Non-Stocked
₱12,266.93
Min.: 1
Mult.: 1
4 GB
Trenz Electronic TE0765-06-T001CK
Trenz Electronic Single Board Computers MEGA65 - highly advanced C64 and C65 compatible 8-bit computer Non-Stocked
₱54,064.69
Min.: 1
Mult.: 1
Trenz Electronic TE0765-06-T002CK
Trenz Electronic Single Board Computers MEGA65 - Mainboard without housing Non-Stocked
₱34,049.25
Min.: 1
Mult.: 1