BM Mga Single Board Computer

Mga Resulta: 965
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Series Form Factor Brand ng Processor Uri ng Processor Core Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Packaging
NexAIoT Single Board Computers 3.5 SBC with Intel Atom x6000 processor Hindi Naka-stock
₱20,861.45
Min.: 1
Mult.: 1
EBC358 3.5 in Intel Atom x6425E Atom x6425E 2 GHz 12 V, 24 V PCIe, SATA, USB 0 C + 60 C 146 mm x 105 mm
NexAIoT Single Board Computers 3.5 SBC with Intel Atom x6000 processor Hindi Naka-stock
₱18,836.29
Min.: 1
Mult.: 1
EBC358-6413E 3.5 in Intel Atom x6211E Atom x6211E 1.3 GHz 12 V, 24 V PCIe, SATA, USB 0 C + 60 C 146 mm x 105 mm
NexAIoT Single Board Computers 3.5 SBC with Intel Atom x6000 processor Hindi Naka-stock
₱27,607.50
Min.: 1
Mult.: 1
EBC358X 3.5 in Intel Atom x6425E Atom x6425E 1.5 GHz PCIe, SATA - 40 C + 80 C 146 mm x 105 mm
NexAIoT Single Board Computers 3.5 SBC with Intel Atom x6000 processor Hindi Naka-stock
₱20,370.65
Min.: 1
Mult.: 1
EBC358X-6413E 3.5 in Intel Atom x6413E Atom x6413E 2 GHz PCIe, SATA - 40 C + 80 C 146 mm x 105 mm
NexCOBOT Single Board Computers NEX650-ADU
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa iyong rehiyon.
NEX650-ADU Mini-ITX Intel Celeron J1900 Celeron J1900 2 GHz 8 GB 0 GB 12 V to 24 V Audio, Ethernet, HDMI, LVDS, mPCIe, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0, USB 3.0, VGA 0 C + 60 C 170.18 mm x 170.18 mm
NexAIoT Single Board Computers Mini-iTX Tiger Lake-UP3 Intel 11th Generation Core i7/i5/i3 Hindi Naka-stock
₱73,932.89
Min.: 1
Mult.: 1
RCB601 Intel 3.2 GHz 24 V PCle, USB 0 C + 60 C 170 mm x 170 mm
NexAIoT Single Board Computers PICMG 1.3 Full-Size SHB, 6th Gen Skylake Core I (65W/35W), LGA1151, Q170, DDR4 x2 , VGA,HDMI/DVI,DP,USB 3.0 x4, USB 2.0x 6, USB2.0 Type A, GbE x2, SATA x5, RS-232 x3, RS-232/422/485 x1, PCIe x16, PCIe x4, four PCI, M.2 2280/22110 (SATA 3.0) Hindi Naka-stock
₱24,724.05
Min.: 1
Mult.: 1
PEAK888VL2 PICMG 1.3 Full-size Intel Core i3/i5/i7 Core i3/i5/i7 12 V USB - 20 C + 60 C 338.58 mm x 126.39 mm Bulk

NexCOBOT Single Board Computers PICMG 1.3 Full-size SBC,8th Gen Coffee Lake, H310, Intel LGA1151,DDR4 DIMM, support triple display, LAN x 2, USB 3.1 Gen1 x 4, SATA 3.0 x 2, COM x 4, LPT x 1, Onboard TPM. Hindi Naka-stock
₱17,484.75
Min.: 1
Mult.: 1
PEAK889VL2 PICMG 1.3 Full-size Intel Core i3/i5/i7 Core i3/i5/i7 12 V PCIe 0 C + 60 C 338.58 mm x 126.39 mm Bulk

NexCOBOT Single Board Computers PICMG 1.3 Full-size SBC, SHB, 8th Gen Coffee Lake , Q370, Intel LGA1151, DDR4 DIMM, support triple display, LAN x2, USB 3.1Gen1/2 x2, USB 3.1 Gen1 x4, USB 2.0 x1, SATA 3.0 x4, M.2 (support SATA & PCIe storage), COM x4, LPT x1, Onboard TPM. Hindi Naka-stock
₱24,969.45
Min.: 100
Mult.: 10
PEAK889VL2 PICMG 1.3 Full-size Intel Core i3/i5/i7 Core i3/i5/i7 12 V PCIe 0 C + 60 C 338.58 mm x 126.39 mm Bulk
NexAIoT Single Board Computers PICMG 1.3 full-size SBC, Q670E, Intel LGA1700 Hindi Naka-stock
₱28,355.97
Min.: 1
Mult.: 1
PEAK Intel 4.8 GHz USB 0 C + 60 C 338.58 mm x 126.39 mm
NexAIoT Single Board Computers PICMG 1.3 full-size SBC, R680E, Intel LGA1700 Hindi Naka-stock
₱29,403.21
Min.: 1
Mult.: 1
PEAK Intel 4.8 GHz USB 0 C + 60 C 338.58 mm x 126.39 mm
NexAIoT Single Board Computers PICMG 1.3 full-size SBC, H610E, Intel LGA1700 Hindi Naka-stock
₱25,063.93
Min.: 1
Mult.: 1
PEAK Intel 4.8 GHz USB 0 C + 60 C 338.58 mm x 126.39 mm
NexAIoT Single Board Computers PICMG 1.3 Full-Size SHB, 3rd IvyBridge Core I (upto 77W), Q77, LGA1155, DDR3 x2, VGA/DVI/HDMI/DP, USB3.0 x4, USB2.0 x4,GbE x2, SATA x6, RS232 x3,RS232/422/485 x1, PCIe x16, four PCIex1 Hindi Naka-stock
₱20,000.10
Min.: 100
Mult.: 100
PEAK886VL2 PICMG 1.3 Full-size Intel Core i3/i5/i7 Core i3/i5/i7 12 V USB 0 C + 60 C 338.58 mm x 126.39 mm Bulk
NexCOBOT Single Board Computers PICMG 1.3 Full-Size SHB, 3rd IvyBridge Core I (upto 77W), Q77, LGA1155, DDR3 x2, VGA/DVI/HDMI/DP, USB3.0 x4, USB2.0 x4,GbE x2, SATA x6, RS232 x3,RS232/422/485 x1, PCIe x16, four PCIex1 Hindi Naka-stock
₱23,681.10
Min.: 100
Mult.: 10
PEAK887VL2 PICMG 1.3 Full-size Intel Core i3/i5/i7 Core i3/i5/i7 12 V USB - 15 C + 60 C 338.58 mm x 126.39 mm Bulk
NexAIoT Single Board Computers Mini-iTX Tiger Lake-UP3 Intel 11th Generation Core i7/i5/i3 SoC Hindi Naka-stock
₱74,478.90
Min.: 1
Mult.: 1
RCB600
NexAIoT Single Board Computers ATX Industrial Motherboard with the 8/9th Generation Intel Core i7/i5/i3 Hindi Naka-stock
₱17,547.94
Min.: 1
Mult.: 1
NEX 913C Intel 2.666 GHz PCle, USB 0 C + 60 C 305 mm x 244 mm
NexCOBOT Single Board Computers NEX912P ATX,6/7th Gen Skylake Core I (upto 65W), Q170, LGA1151, DDR4 x4 VGA/HDMIx2, USB3.0x10,USB2.0x6,GbEx2,SATAx4 RS232 x4, RS232/422/485 x2, PCIex16, 2 PCIe x4, 4 PCI , ATX
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa iyong rehiyon.
NEX912P ATX Intel Celeron, Core i3/i5/i7, Pentium Celeron, Core i3/i5/i7, Pentium 64 GB 0 GB 12 V Audio, Ethernet, GPIO, HDMI, PCI, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.2, VGA 0 C + 60 C 305 mm x 244 mm
GIGAIPC Single Board Computers Mini-ITX with Intel H610 Chipset, support 14th/13th/12th Generation Intel Core Processors, Dual channel DDR4 memory, PCIe, 2 x COM, 8 x USB, 2 x SATA 6Gb/s Hindi Naka-stock
₱17,697.63
₱16,844.26
₱16,233.21
Min.: 1
Mult.: 1
GIGAIPC Single Board Computers MIni-ITX with 12th /13th Generation Intel Core i Processor, Dual channel DDR4 memory, PCIe, HDMI, DP, VGA, 4 x USB, 4 x SATA 6Gb/s,, 2x LAN, Audio 5.1 Channel Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱21,111.76
₱20,093.35
₱19,364.51
Min.: 1
Mult.: 1
Mini-ITX Bulk
Sundance DSP Single Board Computers A security-focused PolarFire SoC (FPGA + RISC-V), four-application-core, 64-bit, Linux-capable SBC and SoM. Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱84,257.48
Min.: 1
Mult.: 1
PolarBerry Microsemi MPFS250T RV64GC, RV64IMAC 3.3 V, 5 V GPIO, I2C, UART - 10 C + 85 C 85 mm x 55 mm
Elecrow Single Board Computers Advanced Orange Pi 4 LTS Rockchip RK3399 Hindi Naka-stock
₱11,939.32
₱11,115.39
₱10,712.32
₱10,470.60
Min.: 1
Mult.: 1
Orange Pi Bulk
SECO Single Board Computers Flexy Vision 21,5'' Panel mount, Intel Celeron J3455, RAM 8 GB, SSD 128 GB, Windows 10 Enterprise (64bit) Hindi Naka-stock
₱113,463.76
Min.: 30
Mult.: 30
Intel Intel Celeron J3455 Intel Celeron J3455 1.5 GHz 18 V to 32 V I2C, USB 0 C + 60 C 162.3 mm x 109.3 mm x 42.4 mm
SECO Single Board Computers Flexy Vision 21,5'' VESA mount, Intel Celeron N3350, RAM 4 GB, SSD 128 GB, Windows 10 Enterprise (64bit) Hindi Naka-stock
₱96,748.95
Min.: 30
Mult.: 30
Intel Intel Celeron N3350 Intel Celeron N3350 1.1 GHz 18 V to 32 V I2C, USB 0 C + 60 C 162.3 mm x 109.3 mm x 42.4 mm
SECO Single Board Computers B68 system Intel Atom E3950, RAM 8 GB, eMMC 64GB, SSD 512 GB, Anti Tamper, Wi-Fi+LTE+miniDP Hindi Naka-stock
₱114,515.91
Min.: 30
Mult.: 30
Intel Intel Atom E3950 Intel Atom E3950 18 V to 32 V I2C, USB - 40 C + 85 C 162.3 mm x 109.3 mm x 42.4 mm
SECO Single Board Computers System with SBC-B68-eNUC - Intel Pentium N4200, RAM 4GB, GPIO 3.3V, PANEL BACKLIGHT 12V, PANEL LOGIC 3.3V, power supply Jack con ritenuta, TPM, I211 CTRL - Comm. Hindi Naka-stock
₱54,945.06
Min.: 30
Mult.: 30
Intel Intel Pentium N4200 Intel Pentium N4200 1.1 GHz 18 V to 32 V I2C, USB 0 C + 60 C 162.3 mm x 109.3 mm x 42.4 mm