ADLINK Technology
Advantech
ARBOR Technology
Asus
Axiomtek
BeagleBoard
congatec
EDATEC
Eurotech
GIGAIPC
IEI
Innodisk
Kontron
MYIR
Nexcom
100
AIoT
AmITX-AL-I
AmITX-BT-I
AmITX-SL-G
CPU-521-17
ITX
KINO-DH110
KINO-DH310
KINO-DH810
Mini-ITX
NEX614
NEX650-ADU
NXP
SBC3310
Thin Mini-ITX
3.5 in
95 mm x 65 mm
Mini ITX
Mini-ITX
Mini-STX
Thin Mini-ITX
AMD
ARM
Intel
NXP
T-Head
Zhaoxin
APU T40R
ARM Cortex-A76
Atom
Atom E3950
Atom x5-E3940
ATOM x6427FE
Atom x7-E3950
Celeron, Core i3/i5/i7
Celeron, Core i3/i5/i7, Pentium
Celeron, Core i3/i5/i7/i9, Pentium
Celeron 2002E
Celeron 3955U
Celeron E3815
Celeron J1900
Celeron J6412
Celeron N3350
Celeron N6210
Core i3/i5//i7/i9
Core i3-12100/12100E/12100TE/13100/13100E/13100TE/14100/14100T, Core i5-12400/12500/12500E/12500TE/13400/13500/13500E/13500TE/14500T, Core i7-12700/12700E/12700TE/13700/13700E/13700TE/14700/14700T
Core i3-4102E
APU T40R
ARM Cortex A53, ARM Cortex M4
ARM Cortex A53, ARM Cortex R5
Atom
Atom E3950
Atom x5-E3940
Atom x7-E3950
Celeron, Core i3/i5/i7
Celeron, Core i3/i5/i7, Pentium
Celeron, Core i3/i5/i7/i9, Pentium
Celeron 2002E
Celeron 3955U
Celeron E3815
Celeron J1900
Celeron J6412
Celeron N3350
Celeron N6210
Core i3/i5//i7/i9
Core i3-12100/12100E/12100TE/13100/13100E/13100TE/14100/14100T, Core i5-12400/12500/12500E/12500TE/13400/13500/13500E/13500TE/14500T, Core i7-12700/12700E/12700TE/13700/13700E/13700TE/14700/14700T
Core i3-4102E
400 MHz, 1.8 GHz
600 MHz, 1.2 GHz
1 GHz
1.1 GHz
1.1 GHz, 1.3 GHz, 1.4 GHz, 1.7 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 2.7 GHz, 2.9 GHz, 3 GHz, 3.2 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz
1.3 GHz
1.46 GHz
1.5 GHz
1.6 GHz
1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz
1.85 GHz
2 GHz
2.1 GHz
2.4 GHz
2.5 GHz
2.6 GHz
2.9 GHz to 4.25 GHz
2.93 GHz
3.2 GHz
3.35 GHz
2 GB
4 GB
8 GB
16 GB
32 GB
64 GB
3.3 V, 5 V, 12 V
5 V
9 V to 28 V
9 V to 36 V
12 V
12 V to 24 V
19 V
Audio, CCTALK, DP, DVI-D, Ethernet, GPIO, HDMI, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.1
Audio, CCTALK, DP, Ethernet, GPIO, I2C, M.2, PCIe, RS-232/422/485, SATA III, SMBus, USB 2.0, USB 3.0
Audio, CCTALK, DP, Ethernet, GPIO, M.2, mPCIe, PCIe, RS-232/422/485, SATA III, SPI, USB 2.0, USB 3.0
Audio, CCTALK, DP, Ethernet, GPIO, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.1
Audio, CCTALK, DP, Ethernet, GPIO, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.2
Audio, DP, eDP, Ethernet, GPIO, HDMI, Micro SD, mPCIe, mSATA, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0, USB 3.0
Audio, DP, eDP, Ethernet, GPIO, HDMI, Micro SD , mPCIe, mSATA, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0, USB 3.0
Audio, DP, eDP, Ethernet, HDMI, LVDS, RS-232/422/485, SATA, USB 2.0, USB 3.0
Audio, DP, Ethernet, HDMI, iDP, LVDS, mPCIe, mSATA, PCIe, PS/2, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA
Audio, DP++, Ethernet, HDMI, LVDS, mSATA, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0
Audio, DVI-I, PCIe, USB 3.2, PS/2, RS-232, SATA, USB 2.0, USB 3.2, VGA
Audio, eDP, Ethernet, GPIO, HDMI, LVDS, mSATA, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0, USB 3.0, VGA
Audio, eDP, Ethernet, GPIO, HDMI, LVDS, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0
Audio, eDP, Ethernet, GPIO, HDMI, LVDS, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.2
Audio, eDP, Ethernet, HDMI, LVDS, mPCIe, PCIe, VGA
Audio, Ethernet, HDMI, I2C, PCIe, RS-232/422/485, SMBus, USB
Audio, Ethernet, HDMI, LVDS, mPCIe, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0, USB 3.0, VGA
Bluetooth, CSI, DSI, Ethernet, GPIO, JTAG, mikroBUS, Micro SD, Micro USB, Mini HDMI, UART, WiFi
Bluetooth, Ethernet, HDMI, I2C, LVDS, Micro SD, MIPI-CSI, MIPI-DSI, NVMe, PCIe, SPI, UART, USB
DP, Ethernet, HDMI, M.2, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0
0 C
- 45 C
- 40 C
- 25 C
- 20 C
- 10 C
+ 50 C
+ 60 C
+ 70 C
+ 85 C
95 mm x 65 mm
96.5 mm x 60.5 mm x 21.1 mm
100 mm x 70 mm
146 mm x 102 mm
148 mm x 140 mm
170 mm x 170 mm
170 mm x 170 mm x 1.6 mm
170 mm x 170 mm x 34.9 mm
170.18 mm x 170.18 mm