ADRV9364-Z7020

Analog Devices
584-ADRV9364-Z7020
ADRV9364-Z7020

Mfr.:

Paglalarawan:
System-On-Modules - SOM RF System on Module

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Analog Devices Inc.
Kategorya ng Produkto: Mga System-On-Module - SOM
RoHS:  
ADRV9364
100 mm x 62 mm
Xilinx
XC7Z020-1CLG400I
800 MHz, 6 GHz
1 GB
1 GB
4.5 V to 5.5 V
Ethernet, SDIO, UART, USB 2.0
- 40 C
+ 85 C
100 mm x 62 mm
Bulk
Brand: Analog Devices
Uri ng Produkto: System-On-Modules - SOM
Dami ng Pack ng Pabrika: 1
Subcategory: Computing
Pangalang pangkalakal: RadioVerse
Timbang ng Unit: 150 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Mga Kodigo sa Pagsunod
CNHTS:
8517629990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.1
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
United States
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

RadioVerse™

Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI’s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.

ADRV9364-Z7020 SDR 1x1 System-On-Module

Analog Devices ADRV9364-Z7020 is a low-power Software Defined Radio (SDR) 1x1 System-On-Module (SOM). The ADRV9364-Z7020 combines the integrated AD9364 RF Agile Transceiver™ with the Xilinx Z7020 Zynq®-7000 All Programmable SoC. Fully tested and verified, the SOM integrates the high-speed programmable logic and the RF signal path. ADRV9364-Z7035 provides a single RF receive and transmit path from 70MHz to 6GHz. The Analog Devices ADRV9364-Z7035 forms the RF-to-baseband signal processing core of a wireless communications system. Carrier cards are available for fast prototyping. Simulation and code generation tools allow the ADRV9364-Z7020 to integrate seamlessly with Xilinx Vivado® Design Suite. Production-ready and industrial temperature rated, the ADRV9364-Z7020 conforms to MIL-STD 202G for thermal, vibration, and shock.

May Stock: 2

Stock:
2
Maaaring Ipadala Agad
Inoorder:
21
Inaasahan 10/16/2026
Kapag naubos na ang stock, hindi na magiging available ang produktong ito sa Mouser.
Matagal na lead time na iniulat sa produktong ito.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱81,613.91 ₱81,613.91