Particle System-On-Modules - SOM

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Particle System-On-Modules - SOM B Series LTE CAT-1/3G/2G (Europe) [x1] 48In Stock
₱4,623.34
Min.: 1
Mult.: 1
Nordic, u-blox EG91-E, nRF52840 64 MHz, 700 MHz, 800 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz 256 kB 256 kB 3.6 V to 4.3 V Bluetooth, GPIO, JTAG, NFC, USB 2.0 - 20 C + 75 C 97 mm x 21 mm x 0.2 mm
Particle System-On-Modules - SOM M-Series LTE-M/2G (Global, EtherSIM), REQUIRES MUONCB to Work 44In Stock
₱4,598.18
Min.: 1
Mult.: 1
M.2 SoM 2.4 GHz, 5 GHz 3.6 V to 4.2 V - 20 C + 70 C 38 mm x 30 mm
Particle System-On-Modules - SOM B Series LTE CAT-M1 (NorAm, EtherSIM), [x1]
100Expected 21/10/2026
₱3,371.18
Min.: 1
Mult.: 1
Nordic, u-blox nRF52840 64 MHz, 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.9 GHz, 2.4 GHz 256 kB 256 kB 3.6 V to 4.2 V Bluetooth, GPIO, I2C, JTAG, PWM, SPI, UART, USB 2.0 - 20 C + 65 C 42 mm x 30 mm x 5.5 mm
Particle System-On-Modules - SOM B Series LTE M.2 SoM US
17On Order
₱3,665.66
Min.: 1
Mult.: 1
Nordic nRF52840 64 MHz 256 kB 256 kB 3.6 V to 4.2 V Bluetooth, GPIO, I2C, JTAG, M.2, PWM, SPI, UART, USB - 20 C + 65 C 42 mm x 30 mm x 5.5 mm
Particle B524MTY
Particle System-On-Modules - SOM Non-Stocked
₱6,159.54
Min.: 50
Mult.: 50