1.3 GHz System-On-Modules - SOM

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
TechNexion System-On-Modules - SOM The factory is currently not accepting orders for this product.
2In Stock
₱6,833.16
Min.: 1
Mult.: 1
PICO NXP i.MX 8M Quad 1.3 GHz 4 GB 4 GB 4.2 V to 5.25 V Audio, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, PWM, RGMII, SPI, UART, USB, USB OTG 0 C + 60 C 40 mm x 37 mm
SECO System-On-Modules - SOM Apollo Lake I - CPU Atom E3930 step F1, LPDDR4 2GB (2 chip da 8Gb), eMMC 16GB, LVDS, Displayport, 1 controller di rete I210, 2 controller di rete I210, no TPM - Ind.Temp. Non-Stocked
₱14,682.28
Min.: 1
Mult.: 1
Intel Atom x5-E3930 1.3 GHz 12 VDC I2C, SPI, UART - 40 C + 85 C 82 mm x 50 mm
SECO System-On-Modules - SOM SM-B69 - Intel Atom E3930, LPDDR4 4GB (4 chip x 8Gb), eMMC 32GB, LVDS, Displayport, 2x Eth ctrl I210, no TPM - Ind.Temp. Non-Stocked
₱16,926.47
Min.: 100
Mult.: 100
Intel Atom x5-E3930 1.3 GHz 12 VDC I2C, SPI, UART - 40 C + 85 C 82 mm x 50 mm
SECO System-On-Modules - SOM SMARC con CPU ZU4EV Quad Core+GPU+VCU 1,30GHz Zynq Ultrascale+, PS DRAM 2 GB, PL DRAM 512M, eMMC 8 GB, SecondGigabit Ethernet SGMII, Clock Generator Si510 148.5 MHz - Range Commerciale Non-Stocked
₱42,349.91
Min.: 100
Mult.: 100
ZU4EV 1.3 GHz 3 VDC to 5.25 VDC I2C, SPI, UART 0 C + 60 C 82 mm x 50 mm
SECO System-On-Modules - SOM SMARC con CPU ZU4EG Quad Core+GPU 1,30GHz Xilinx Zynq Ultrascale+, PS DRAM 2 GB, eMMC 4 GB - Ind.Temp. Non-Stocked
₱46,306.98
Min.: 100
Mult.: 100
ZU4EG 1.3 GHz 3 VDC to 5.25 VDC I2C, SPI, UART - 40 C + 85 C 82 mm x 50 mm