Particle Mga System-On-Module - SOM

Mga Resulta: 5
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Form Factor Brand ng Processor Uri ng Processor Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon
Particle System-On-Modules - SOM B Series LTE CAT-1/3G/2G (Europe) [x1] 48May Stock
₱4,623.34
Min.: 1
Mult.: 1
Nordic, u-blox EG91-E, nRF52840 64 MHz, 700 MHz, 800 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz 256 kB 256 kB 3.6 V to 4.3 V Bluetooth, GPIO, JTAG, NFC, USB 2.0 - 20 C + 75 C 97 mm x 21 mm x 0.2 mm
Particle System-On-Modules - SOM M-Series LTE-M/2G (Global, EtherSIM), REQUIRES MUONCB to Work 42May Stock
₱4,598.18
Min.: 1
Mult.: 1
M.2 SoM 2.4 GHz, 5 GHz 3.6 V to 4.2 V - 20 C + 70 C 38 mm x 30 mm
Particle System-On-Modules - SOM B Series LTE CAT-M1 (NorAm, EtherSIM), [x1]
100Inaasahan 10/21/2026
₱3,371.18
Min.: 1
Mult.: 1
Nordic, u-blox nRF52840 64 MHz, 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.9 GHz, 2.4 GHz 256 kB 256 kB 3.6 V to 4.2 V Bluetooth, GPIO, I2C, JTAG, PWM, SPI, UART, USB 2.0 - 20 C + 65 C 42 mm x 30 mm x 5.5 mm
Particle System-On-Modules - SOM B Series LTE M.2 SoM US
17Inoorder
₱3,665.66
Min.: 1
Mult.: 1
Nordic nRF52840 64 MHz 256 kB 256 kB 3.6 V to 4.2 V Bluetooth, GPIO, I2C, JTAG, M.2, PWM, SPI, UART, USB - 20 C + 65 C 42 mm x 30 mm x 5.5 mm
Particle B524MTY
Particle System-On-Modules - SOM Hindi Naka-stock
₱6,159.54
Min.: 50
Mult.: 50