+ 70 C System-On-Modules - SOM

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Toradex System-On-Modules - SOM 00571102VerdiniMX8MMiniDL1GB 9In Stock
₱14,660.20
Min.: 1
Mult.: 1
Verdin iMX8M mini Verdin NXP i.MX 8M Mini DualLite 1.8 GHz 1 GB 3.3 V, 5 V Analog, CAN, I2C, SPI, UART, USB 0 C + 70 C 69.6 mm x 35 mm x 6 mm
NetBurner System-On-Modules - SOM 32-Bit 147MHz 10 Pin Header Ind Temp 13In Stock
₱7,288.38
Min.: 1
Mult.: 1
ColdFire 5270 Ethernet 0 C + 70 C 2.6 in x 2 in
Critical Link System-On-Modules - SOM SOM with TI Sitara AM6252, 1.4GHz, 2GB DDR4 RAM, Commercial Temp 2In Stock
₱8,447.28
Min.: 1
Mult.: 1
ARM Arm Cortex M4F 1.4 GHz 2 GB 3.2 V to 3.5 V I2C, CAN, SPI, USB, UART 0 C + 70 C 69.6 mm x 38.1 mm
SoMLabs System-On-Modules - SOM StarSOM module, STM32H757 at 480MHz, ExtRAM: 32MB, QSPI Flash: 16MB, Eth, WiFi/BT, -25...+70C 2In Stock
₱3,646.03
Min.: 1
Mult.: 1
SLS05 ARM ARM Cortex-M4, ARM Cortex-M7 240 MHz, 480 MHz 32 MB 3.3 V - 30 C + 70 C 44 mm x 40 mm Bulk
MYIR System-On-Modules - SOM 4GB LPDDR4X, 32GB eMMC, commercial 6In Stock
₱12,320.31
Min.: 1
Mult.: 1
1.8 GHz 5 V I2C, SPI, USB 0 C + 70 C 45 mm x 43 mm
MYIR System-On-Modules - SOM 8GB LPDDR4X, 64GB eMMC, commercial 3In Stock
3Expected 16/11/2026
₱17,925.86
Min.: 1
Mult.: 1
1.8 GHz 5 V I2C, SPI, USB 0 C + 70 C 45 mm x 43 mm
Ezurio System-On-Modules - SOM Nitrogen8M SOM: i.MX8M Quad / 2GB / 16GB eMMC 74In Stock
₱10,297.60
Min.: 1
Mult.: 1
NXP i.MX 8M Quad 2 GHz 4 GB 2 GB 5 V Audio, BLE 5.0, Ethernet, HDMI, I2C, MIPI-CSI, MIPI-DSI, PCIe, SPI, UART, USB 3.0, WiFi, Video 0 C + 70 C 67.6 mm x 48.4 mm
Ezurio System-On-Modules - SOM Nitrogen8M MINI System on Module: i.MX8M Quad Mini / 2GB / 16GB eMMC 17In Stock
₱7,987.16
Min.: 1
Mult.: 1
Nitrogen8M NXP i.MX 8M Mini Quad 2 GHz 4 GB 2 GB 5 V Audio, Bluetooth, Ethernet, I2C, MIPI-CSI, MIPI-DSI, PCIe, SPI, UART, USB 2.0, Video, WiFi 0 C + 70 C 69.6 mm x 40 mm
MYIR System-On-Modules - SOM 1GB DDR3, 4GB eMMC, commercial 2In Stock
₱13,623.99
Min.: 1
Mult.: 1
Xilinx Xilinx XC7Z020-2CLG400C 866 MHz 1 GB 5 V CAN, I2C, Ethernet, SDIO, SPI, USB 2.0 OTG 0 C + 70 C 75 mm x 55 mm
MYIR System-On-Modules - SOM 1GB DDR3, 4GB eMMC, commercial 1In Stock
₱11,668.16
Min.: 1
Mult.: 1
Xilinx Xilinx XC7Z010-2CLG400C 866 MHz 1 GB 5 V ADC, CAN, Ethernet, I2C, SDIO, USB 2.0 OTG 0 C + 70 C 75 mm x 55 mm
SoMLabs System-On-Modules - SOM VisionSOM module, STM32MP157A at 650MHz, 512MB RAM, 4GB eMMC, 0...+70C 20In Stock
₱4,807.39
Min.: 1
Mult.: 1
STMicroelectronics STM32MP157A 209 MHz, 800 MHz 512 MB 5 V Ethernet, I2C, SPI, USB 0 C + 70 C 67 mm x 32 mm x 4 mm Bulk
Particle System-On-Modules - SOM M-Series LTE-M/2G (Global, EtherSIM), REQUIRES MUONCB to Work 42In Stock
₱4,598.18
Min.: 1
Mult.: 1
M.2 SoM 2.4 GHz, 5 GHz 3.6 V to 4.2 V - 20 C + 70 C 38 mm x 30 mm
MYIR System-On-Modules - SOM MCIMX6Y2DVM05A, 256MB DDR3, 256MB Nand, commercial 2In Stock
₱3,056.46
Min.: 1
Mult.: 1
NXP NXP i.MX 6UltraLite, 6ULL 528 MHz 256 MB 256 MB 3.3 V Ethernet, I2C, I2S, PCle, SPI, UART, USB 0 C + 70 C 39 mm x 37 mm Bulk
MYIR System-On-Modules - SOM 2GB DDR4, 8GB eMMC, commercial 2In Stock
₱10,103.73
Min.: 1
Mult.: 1
NXP 5 V USB 0 C + 70 C
Kneron System-On-Modules - SOM AI.NPU 520.M.2 2242(USB interface).A1.0
This product may require additional documentation to export from the United States.
92In Stock
₱5,104.93
Min.: 1
Mult.: 1
M.2 2242 Kneron KL520 200 MHz, 300 MHz 0 GB 0 GB 3.3 V M.2, USB 2.0 0 C + 70 C 42 mm x 22 mm
Kneron System-On-Modules - SOM AI.NPU KL520.M.2 2280.w/ HD Camera.A1.0
This product may require additional documentation to export from the United States.
97In Stock
₱9,815.39
Min.: 1
Mult.: 1
M.2 2280 Kneron KL520 200 MHz, 300 MHz 0 GB 0 GB 3.3 V M.2, USB 2.0 0 C + 70 C 80 mm x 22 mm
Kneron System-On-Modules - SOM AI.NPU KL520.M.2 2242.w/ HD Camera.A1.0
This product may require additional documentation to export from the United States.
76In Stock
₱9,815.39
Min.: 1
Mult.: 1
M.2 2242 Kneron KL520 200 MHz, 300 MHz 0 GB 0 GB 3.3 V M.2, USB 2.0 0 C + 70 C 42 mm x 22 mm
Kneron System-On-Modules - SOM AI.NPU 520.full size mini Card(USB interface).A1.0 95In Stock
₱5,104.93
Min.: 1
Mult.: 1
Mini PCIe Kneron KL520 200 MHz, 300 MHz 0 GB 0 GB 3.3 V M.2, USB 2.0 0 C + 70 C 50.95 mm x 30 mm x 4.8 mm
Kneron System-On-Modules - SOM AI.NPU 520.M.2 2280(USB interface).A1.0
This product may require additional documentation to export from the United States.
98In Stock
₱5,104.93
Min.: 1
Mult.: 1
M.2 2280 Kneron KL520 200 MHz, 300 MHz 0 GB 0 GB 3.3 V M.2, USB 2.0 0 C + 70 C 80 mm x 22 mm
Kneron System-On-Modules - SOM AI.NPU KL520.Full size Mini Card.w/ HD Camera.A1.0
This product may require additional documentation to export from the United States.
98In Stock
₱9,815.39
Min.: 1
Mult.: 1
Mini PCIe Kneron KL520 200 MHz, 300 MHz 0 GB 0 GB 3.3 V M.2, USB 2.0 0 C + 70 C 50.95 mm x 30 mm x 4.8 mm
Trenz Electronic System-On-Modules - SOM FPGA Module with AMD Artix 7A200T-2C, 1 GByte DDR3L, 32 MByte Flash, 4 x 5 cm 4In Stock
12On Order
₱23,865.15
Min.: 1
Mult.: 1
AMD 3.3 V, 5 V USB 3.0 0 C + 70 C
Bridgetek System-On-Modules - SOM BT820 mini Module, with on-board 1Gbit DDR3L SDRAM 6In Stock
₱3,649.71
Min.: 1
Mult.: 1
VM Module 3.3 V - 20 C + 70 C 49 mm x 29 mm x 3.74 mm Bulk
Ezurio System-On-Modules - SOM SMARC SOM: i.MX8M MI NI Quad / 2GB / 16GB 7In Stock
12Expected 05/05/2027
₱18,665.12
Min.: 1
Mult.: 1
Max.: 7
16 GB 0 C + 70 C Tray
Ezurio System-On-Modules - SOM Tungsten510 SMARC SO M: Genio 510 / 4GB / 17In Stock
₱31,315.49
Min.: 1
Mult.: 1
Max.: 17
Tungsten510 SMARC SMARC 2.2 MediaTek ARM Cortex A78, ARM Cortex A55 2.4 GHz, 5 GHz 4 GB 5 V CAN, GPIO, I2C, SPI, UART 0 C + 70 C 82 mm x 50 mm Tray
Trenz Electronic System-On-Modules - SOM High IO FPGA Module with AMD Artix 7A35T-2C, USB, 4 x 5 cm 21In Stock
₱7,607.40
Min.: 1
Mult.: 1
4 cm x 5 cm AMD XC7A35T-2CSG324C 0 GB 0 GB 3.3 V, 5 V 0 C + 70 C 50 mm x 40 mm