+ 70 C System-On-Modules - SOM

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Critical Link System-On-Modules - SOM MITYDSP-L138 w/ OMAP-L138 Non-Stocked Lead-Time 18 Weeks
₱12,971.84
Min.: 1
Mult.: 1
L138 SO-DIMM Texas Instruments OMAP-L138, XC6SLX45 456 MHz 256 MB 128 MB 3.3 V Ethernet, I2C, JTAG, McBSP, PCIe, SATA, SPI, UART, USB, Video 0 C + 70 C 67.6 mm x 50.8 mm
Digi System-On-Modules - SOM RCM3710 Core Module Non-Stocked Lead-Time 28 Weeks
₱5,432.54
Min.: 24
Mult.: 24
Rabbit Semiconductor Rabbit 3000 22 MHz 0 GB 0 GB 4.75 V to 5.25 V Ethernet, Serial - 40 C + 70 C 75 mm x 30 mm x 23 mm
Critical Link System-On-Modules - SOM MitySOM-3352 CTX-A8 AM3352 256MB
This product may require additional documentation to export from the United States.
Non-Stocked
₱7,764.46
Min.: 1
Mult.: 1
No
MitySOM-335x SO-DIMM Texas Instruments AM335x 720 MHz 256 MB 0 GB 3.3 V 0 C + 70 C 2.66 in x 1.5 in Bulk
Critical Link System-On-Modules - SOM MitySOM-3352 CORTEX-A8 AM3352
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 18 Weeks
₱9,108.63
Min.: 1
Mult.: 1
MitySOM-335x Small Form Factor Texas Instruments AM335x 800 MHz 256 MB 0 GB 3.3 V 0 C + 70 C 67.6 mm x 38.1 mm Bulk
Critical Link System-On-Modules - SOM Cyclone V SoC module w/ 110KLE ALTERA CYCLONE V SOC Non-Stocked Lead-Time 18 Weeks
₱34,495.26
Min.: 1
Mult.: 1
MitySOM-5CSX Small Form Factor Intel Cyclone V SX-U672 800 MHz 1 GB 0 GB 5 V 0 C + 70 C 82 mm x 39 mm Bulk
Critical Link System-On-Modules - SOM Cyclone V SoC module w/ 110KLE ALTERA CYCLONE V SOC Non-Stocked Lead-Time 18 Weeks
₱41,194.07
Min.: 1
Mult.: 1
MitySOM-5CSX Small Form Factor Intel Cyclone V SX-U672 800 MHz 5 V 0 C + 70 C 82 mm x 39 mm Bulk
Trenz Electronic TE0722-04-41C-4-A
Trenz Electronic System-On-Modules - SOM DIPFORTy1 "Soft Propeller" with AMD Zynq 7010-1C, 16 MByte Flash Non-Stocked
₱4,417.20
Min.: 1
Mult.: 1
DIP40 AMD XC7Z010-1CLG225C 3.3 V 0 C + 70 C 51 mm x 18 mm
Digi CC-WMX-J98C-N
Digi System-On-Modules - SOM ConnectCore Wi-i.MX6, Quad, 1.2GHz, 4GB eMMC, 2GB DDR3, Wi-Fi 802.11ac, BT 5.0, -20-70C Non-Stocked Lead-Time 50 Weeks
₱25,433.87
Min.: 50
Mult.: 50
1.2 GHz - 20 C + 70 C
SoMLabs System-On-Modules - SOM VisionSOM module, i.MX 8M mini Quad Core at 1.8GHz, 1GB RAM, 8GB eMMC, 0...+70C Non-Stocked Lead-Time 6 Weeks
₱6,358.31
Min.: 1
Mult.: 1
NXP i.MX 8M Mini Quad 400 MHz, 1.8 GHz 4 GB 1 GB 5 V Audio, Bluetooth, Ethernet, I2C, MIPI-CSI, MIPI-DSI, PCIe 2.0, SPI, UART, USB 2.0 OTG, WiFi 0 C + 70 C 67 mm x 32 mm x 4 mm Bulk
SoMLabs System-On-Modules - SOM VisionSOM module, i.MX 8M mini Quad Core at 1.8GHz, 1GB RAM, 8GB eMMC, WiFi/BT, 0...+70C Non-Stocked Lead-Time 6 Weeks
₱7,279.79
Min.: 1
Mult.: 1
NXP i.MX 8M Mini Quad 400 MHz, 1.8 GHz 4 GB 1 GB 5 V Audio, Bluetooth, Ethernet, I2C, MIPI-CSI, MIPI-DSI, PCIe 2.0, SPI, UART, USB 2.0 OTG, WiFi 0 C + 70 C 67 mm x 32 mm x 4 mm Bulk
SoMLabs System-On-Modules - SOM VisionSOM module, i.MX 8M mini Quad Core at 1.8GHz, 2GB RAM, 8GB eMMC, 0...+70C Non-Stocked Lead-Time 6 Weeks
₱6,860.16
Min.: 1
Mult.: 1
SO-DIMM NXP i.MX 8M Mini Quad 400 MHz, 1.8 GHz 2 GB 2 GB 5 V Audio, Bluetooth, Ethernet, I2C, MIPI-CSI, MIPI-DSI, PCIe 2.0, SPI, UART, USB 2.0 OTG, WiFi 0 C + 70 C 67 mm x 32 mm x 4 mm Bulk
SoMLabs System-On-Modules - SOM VisionSOM module, i.MX 8M mini Quad Core at 1.8GHz, 2GB RAM, 8GB eMMC, WiFi/BT, 0...+70C Non-Stocked Lead-Time 6 Weeks
₱7,782.25
Min.: 1
Mult.: 1
SO-DIMM NXP i.MX 8M Mini Quad 400 MHz, 1.8 GHz 2 GB 2 GB 5 V Audio, Bluetooth, Ethernet, I2C, MIPI-CSI, MIPI-DSI, PCIe 2.0, SPI, UART, USB 2.0 OTG, WiFi 0 C + 70 C 67 mm x 32 mm x 4 mm Bulk
SoMLabs System-On-Modules - SOM VisionSOM module, i.MX 8M mini Quad Core at 1.8GHz, 4GB RAM, 8GB eMMC, 0...+70C Non-Stocked Lead-Time 6 Weeks
₱7,865.68
Min.: 1
Mult.: 1
NXP i.MX 8M Mini Quad 400 MHz, 1.8 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, I2C, MIPI-CSI, MIPI-DSI, PCIe 2.0, SPI, UART, USB 2.0 OTG, WiFi 0 C + 70 C 67 mm x 32 mm x 4 mm Bulk
SoMLabs System-On-Modules - SOM VisionSOM module, i.MX 8M mini Quad Core at 1.8GHz, 4GB RAM, 8GB eMMC, WiFi/BT, 0...+70C Non-Stocked Lead-Time 6 Weeks
₱8,786.55
Min.: 1
Mult.: 1
NXP i.MX 8M Mini Quad 400 MHz, 1.8 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, I2C, MIPI-CSI, MIPI-DSI, PCIe 2.0, SPI, UART, USB 2.0 OTG, WiFi 0 C + 70 C 67 mm x 32 mm x 4 mm Bulk
SoMLabs System-On-Modules - SOM VisionSOM module, STM32MP157A at 650MHz, 512MB RAM, microSD, 0...+70C Non-Stocked Lead-Time 6 Weeks
₱4,271.80
Min.: 1
Mult.: 1
STMicroelectronics STM32MP157A 209 MHz, 800 MHz 512 MB 5 V Ethernet, I2C, SPI, USB 0 C + 70 C 67 mm x 32 mm x 4 mm Bulk
SoMLabs System-On-Modules - SOM VisionSOM module, STM32MP157A at 650MHz, 512MB RAM, 4GB eMMC, WiFi/BT, 0...+70C Non-Stocked Lead-Time 6 Weeks
₱5,728.25
Min.: 1
Mult.: 1
SO-DIMM STMicroelectronics STM32MP157A 209 MHz, 800 MHz 512 MB 512 MB 5 V Ethernet, I2C, SPI, USB 0 C + 70 C 67 mm x 32 mm x 4 mm Bulk
SoMLabs System-On-Modules - SOM StarSOM module, STM32H757 at 480MHz, ExtRAM: 32MB, QSPI Flash: 16MB, WiFi/BT, -25...+70C Non-Stocked Lead-Time 6 Weeks
₱3,444.19
Min.: 1
Mult.: 1
SLS05 ARM ARM Cortex-M4, ARM Cortex-M7 240 MHz, 480 MHz 32 MB 3.3 V - 30 C + 70 C 44 mm x 40 mm Bulk
SoMLabs System-On-Modules - SOM VisionSOM module, i.MX 6ULL Y2 at 792MHz, 512MB RAM, microSD, 0...+70C Non-Stocked Lead-Time 6 Weeks
₱2,922.10
Min.: 1
Mult.: 1
System on Module NXP i.MX 6ULL 792 MHz 512 MB 0 GB 5 V 0 C + 70 C 67.6 mm x 31.75 mm Bulk
SoMLabs System-On-Modules - SOM VisionSOM module, i.MX 6ULL Y2 at 792MHz, 512MB RAM, microSD, WiFi/BT, 0...+70C Non-Stocked Lead-Time 6 Weeks
₱3,759.53
Min.: 1
Mult.: 1
System on Module SO-DIMM NXP i.MX 6ULL 792 MHz 512 MB 512 MB 5 V GPIO, JTAG, USB 0 C + 70 C 67.6 mm x 31.75 mm Bulk
MYIR System-On-Modules - SOM 512MB DDR3, 4GB eMMC, commercial Non-Stocked Lead-Time 8 Weeks
₱4,758.92
Min.: 1
Mult.: 1
ST Nand Flash STMicroelectronics STM32MP157 209 MHz, 650 MHz 4 GB 5 V Ethernet, I2C, SDIO, SPI, UART, USB 0 C + 70 C 39 mm x 37 mm
SoMLabs System-On-Modules - SOM VisionSOM module, STM32MP151A @ 650MHz, 512MB RAM, 4GB eMMC, 0...+70C Non-Stocked
₱4,137.44
Min.: 250
Mult.: 1
STMicroelectronics STM32MP151 A 209 MHz, 800 MHz 512 MB 512 MB 5 V Ethernet, I2C, SPI, USB 0 C + 70 C 67 mm x 32 mm x 4 mm
SoMLabs System-On-Modules - SOM VisionSOM module, STM32MP151A @ 650MHz, 512MB RAM, 4GB eMMC, WiFi/BT, 0...+70C Non-Stocked
₱5,058.31
Min.: 250
Mult.: 1
STMicroelectronics STM32MP151 A 209 MHz, 800 MHz 512 MB 512 MB 5 V Ethernet, I2C, SPI, USB 0 C + 70 C 67 mm x 32 mm x 4 mm
SoMLabs System-On-Modules - SOM VisionSOM module, STM32MP157A @ 650MHz, 512MB RAM, microSD, WiFi/BT, 0...+70C Non-Stocked
₱5,192.66
Min.: 1
Mult.: 1
STMicroelectronics STM32MP157A 209 MHz, 800 MHz 512 MB 5 V Ethernet, I2C, SPI, USB 0 C + 70 C 67 mm x 32 mm x 4 mm
SECO System-On-Modules - SOM Myon II CO/Quad/CO1800/R1G/EMMC8G/MIPI/RoHS Non-Stocked
₱5,386.53
Min.: 100
Mult.: 100
ARM 3.3 VDC I2C, SPI, UART, USB 0 C + 70 C 48 mm x 32 mm x 4.2 mm
SECO System-On-Modules - SOM Myon II CO/Quad/CO1800/R1G/EMMC8G/Dual-LVDS/RoHS Non-Stocked
₱6,012.30
Min.: 100
Mult.: 100
ARM 3.3 VDC I2C, SPI, UART, USB 0 C + 70 C 48 mm x 32 mm x 4.2 mm