+ 80 C System-On-Modules - SOM

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
MYIR System-On-Modules - SOM 512MB LPDDR3L, 8GB eMMC, commercial 3In Stock
46Expected 20/11/2026
₱5,149.72
Min.: 1
Mult.: 1
Rockchip ARM Cortex-A7 1.5 GHz CAN, Ethernet, UART - 20 C + 80 C 13.3 mm x 11.3 mm
MYIR System-On-Modules - SOM 256MB LPDDR3L, 256MB Nand Flash, commercial 4In Stock
₱2,477.31
Min.: 1
Mult.: 1
Rockchip ARM Cortex-A7 1.5 GHz CAN, Ethernet, UART - 20 C + 80 C 13.3 mm x 11.3 mm
Raspberry Pi System-On-Modules - SOM Compute Module CM3+/16GB 245In Stock
₱3,067.50
Min.: 1
Mult.: 1
Max.: 100
Raspberry Pi CM3 Broadcom BCM2837B0 1.2 GHz 1 GB 1.8 V, 3.3 V CSI, GPIO, HDMI, I2C, SPI, UART, USB - 25 C + 80 C 67.6 mm x 31 mm
Raspberry Pi System-On-Modules - SOM Compute Module CM3+/32GB 397In Stock
₱3,681.00
Min.: 1
Mult.: 1
Max.: 100
Raspberry Pi CM3 Broadcom BCM2837B0 1.2 GHz 1 GB 1.8 V, 3.3 V CSI, GPIO, HDMI, I2C, SPI, UART, USB - 25 C + 80 C 67.6 mm x 31 mm
Raspberry Pi System-On-Modules - SOM Compute Module CM3+/Lite 193In Stock
250Expected 31/03/2027
₱1,533.75
Min.: 1
Mult.: 1
Raspberry Pi CM3 Broadcom BCM2837B0 1.2 GHz 1 GB 1.8 V, 3.3 V CSI, DSI, GPIO, HDMI, I2C, SPI, UART, USB - 25 C + 80 C 67.6 mm x 31 mm
Raspberry Pi System-On-Modules - SOM Compute Module, CM1 221In Stock
₱1,533.75
Min.: 1
Mult.: 1
Raspberry Pi CM1 Broadcom BCM2835 512 MB 1.8 V, 3.3 V CSI, DSI, GPIO, HDMI, I2C, SPI, UART, USB - 25 C + 80 C 67.6 mm x 30 mm
Digi System-On-Modules - SOM Digi Connect ME 9210 8MB SDRAM 4MB Flash Non-Stocked
₱3,619.65
Min.: 1
Mult.: 1
NS9210 75 MHz Ethernet, GPIO, I2C, SPI, UART - 40 C + 80 C
Digi System-On-Modules - SOM Digi Connect ME 9210 8MB SDRAM 4MB Flash Non-Stocked
₱180,984.95
Min.: 1
Mult.: 1
NS9210 75 MHz Ethernet, GPIO, I2C, SPI, UART - 40 C + 80 C
iWave Global System-On-Modules - SOM i.MX 8 QuadMax SMARC SOM with 4GB LPDDR4, 16GB eMMC Flash, 802.11ac Wi-Fi+BLE5.0 - boot code Non-Stocked Lead-Time 8 Weeks
iG-G27M SMARC R2.0 NXP i.MX 8QuadMax 264 MHz, 1.2 GHz, 1.6 GHz 8 GB 4 GB 5 V Audio, CAN, Ethernet, GPIO, I2C, PCIe, SPI, UART, USB - 40 C + 80 C 82 mm x 50 mm