+ 85 C System-On-Modules - SOM

Results: 469
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
DPTechnics System-On-Modules - SOM IoT SoM with an ESP32-S3 SoC, a 5G modem, and a GNSS receiver. Offers Wi-Fi, Bluetooth, LTE-M, NB-IoT, and GNSS connectivity 9In Stock
753Expected 16/11/2026
₱4,723.95
Min.: 1
Mult.: 1
Walter Small Form Factor Espressif, Sequans ESP32-S3-WROOM-1-N16R2, GM02SP 240 MHz 0 GB 0 GB 5 V Bluetooth, CAN, I2C, SPI, UART, USB Type-C - 40 C + 85 C 55 mm x 24.8 mm
MYIR System-On-Modules - SOM SOM Allwinner T527, 2GB LPDDR4, 16GB eMMC, Industrial temp 2In Stock
₱9,670.60
Min.: 1
Mult.: 1
Compact Form Factor Allwinner T527 1.8 GHz 2 GB 2 GB 5 V CAN, I2C, SPI, UART - 40 C + 85 C 45 mm x 43 mm
MYIR System-On-Modules - SOM SOM NXP i.MX 93, 2GB LPDDR4, 8GB eMMC, Industrial temperature 2In Stock
₱9,452.19
Min.: 1
Mult.: 1
NXP i.MX 9352 250 MHz 5 V CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C 39 mm x 37 mm
MYIR System-On-Modules - SOM SOM Allwinner T527, 4GB LPDDR4, 32GB eMMC, with NPU, Industrial temp 1In Stock
₱14,931.98
Min.: 1
Mult.: 1
Compact Form Factor Allwinner T527 1.8 GHz 4 GB 4 GB 5 V CAN, I2C, SPI, UART - 40 C + 85 C 45 mm x 43 mm
SoMLabs System-On-Modules - SOM VisionSOM module, i.MX RT 1052 at 528MHz, 32MB RAM, 16MB QSPI Flash, -40...+85C 1In Stock
₱2,701.24
Min.: 1
Mult.: 1
SO-DIMM NXP i.MX RT 1052 528 MHz 32 MB 32 MB 5 V JTAG, SDIO, UART, USB - 40 C + 85 C 67.6 mm x 31.75 mm Bulk
MYIR System-On-Modules - SOM 512MB DDR3, 4GB eMMC, industrial 2In Stock
₱6,967.52
Min.: 1
Mult.: 1
TI AM4378 1 GHz 256 MB 5 V ADC, Audio, CAN, Ethernet, GPIO, HDMI, I2C, JTAG, RS-458, SDIO, SPI, UART, USB - 40 C + 85 C 60 mm x 45 mm
Ezurio System-On-Modules - SOM Carbon AM62 OSM-MF SOM on Adapter: AM62 / 2GB RAM / 16GB eMMC / TI351 Wi-Fi-BT / For Use with OSM Evaluation Kit 4In Stock
₱14,968.79
Min.: 1
Mult.: 1
Max.: 4
Carbon AM65 45 mm x 30mm Texas Instruments ARM Cortex-A53, ARM Cortex-M4F 2.4 GHz/5 GHz/6 GHz 256 kB 2 GB 5 V CAN, CSI, Ethernet, GPIO, I2C, MIPI, SDIO, SPI, UART, USB - 40 C + 85 C 45 mm x 30mm Bulk
tinyVision.ai System-On-Modules - SOM Vision FPGA SoM 1In Stock
₱6,135.00
Min.: 1
Mult.: 1
Vision FPGA SoM Lattice iCE40UP5K 12 MHz 8 MB 8 MB 3.3 V GPIO, I2S 0 C + 85 C 30 mm x 20 mm
MYIR System-On-Modules - SOM System-On-Modules - SOM STMicroelectronics STM32MP135, 256MB DDR3L, 256MB Nand 2In Stock
₱2,803.08
Min.: 1
Mult.: 1
ST Series 5 V I2C, SPI, USB - 40 C + 85 C
MYIR System-On-Modules - SOM 256MB LPDDR3L, 256MB Nand Flash, industrial 2In Stock
₱2,860.75
Min.: 1
Mult.: 1
Rockchip ARM Cortex-A7 1.2 GHz CAN, Ethernet, UART - 40 C + 85 C 13.3 mm x 11.3 mm
Raspberry Pi System-On-Modules - SOM CM5002000 2GB RAM LITE 163In Stock
6Expected 03/11/2026
₱4,141.13
Min.: 1
Mult.: 1
Broadcom BCM2712 2 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5004000 4GB RAM LITE 119In Stock
₱6,135.00
Min.: 1
Mult.: 1
Max.: 3
Broadcom BCM2712 4 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5008000 8GB RAM LITE 330In Stock
₱10,122.75
Min.: 1
Mult.: 1
Max.: 100
Broadcom BCM2712 8 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5104000 4GB RAM LITE 140In Stock
₱6,441.75
Min.: 1
Mult.: 1
Max.: 100
Broadcom BCM2712 4 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Toradex System-On-Modules - SOM 00441100ColibriiMX6ULL512MBIT
156Expected 29/10/2026
₱9,103.11
Min.: 1
Mult.: 1
Colibri iMX6ULL Colibri NXP i.MX 6ULL 800 MHz 512 MB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 40 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
Quectel System-On-Modules - SOM NXPs IoT chip MIMX9131CVVXJAB, Arm Cortex-A55 CPU core, maximum operating frequency up to 1.4 GHz, embedded 1 GByte LPDDR4, 8 GByte eMMC memory, Wi-Fi 6, Bluetooth 5.4, 802.15.4 (Thread/Zigbee), 20In Stock
₱12,712.33
Min.: 1
Mult.: 1
Arm Cortex-A55 3 V to 3.45 V I2C, SPI, UART - 40 C + 85 C 46 mm x 41.5 mm x 3 mm
Advantech SOM-3569CN0XB-S6A1
Advantech System-On-Modules - SOM SOM-3569CN0CB-S6A1(E3940,F1 4GB),-40-85C
2In Stock
₱44,329.67
Min.: 1
Mult.: 1
Qseven 2.1 Intel Atom x5-E3940 1.6 GHz 8 GB 4 GB 4.75 V to 5.25 V Audio, CAN, COM, eMMC, Ethernet, DDI, DP, GPIO, HDMI, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, USB 2.0, USB 3.0 - 40 C + 85 C 70 mm x 70 mm
Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU2EG-1E, 4 GByte DDR4, 5.2 x 7.6 cm
This product may require additional documentation to export from the United States.
4In Stock
₱42,571.38
Min.: 1
Mult.: 1
AMD XCZU2EG-1SFVC784E 4 GB 4 GB 3.3 V 0 C + 85 C 76 mm x 52 mm
Ezurio System-On-Modules - SOM Nitrogen93 SMARC SOM : i.MX 93 Dual / 2GB 14In Stock
₱22,532.01
Min.: 1
Mult.: 1
Max.: 14
Nitrogen93 SMARC SMARC 2.2 NXP ARM Cortex A55, ARM Cortex M33 2.4 GHz, 5 GHz, 6 GHz 5 V CAN, I2C, SPI, UART, USB - 40 C + 85 C 82 mm x 50 mm Tray
Octavo Systems System-On-Modules - SOM System-in-Package: Texas Instruments AM6254 ARM Quad Cortex A53 Processor, 1GB DDR4, Passives - 9mm X 14mm 500 Ball BGA - -40 C to 85 C 172In Stock
₱2,790.20
Min.: 1
Mult.: 1
OSD62x 1.8 V, 3.3 V - 40 C + 85 C Tray
Microchip Technology System-On-Modules - SOM SAM9X75 SOM 2Gb DDR3L, 4Gb Nand 30In Stock
₱3,765.05
Min.: 1
Mult.: 1
35 mm x 30 mm Microchip Technology SAM9X75 800 MHz 2 Gbit 2 Gbit 3.3 V to 5.5 V CAN FD, Ethernet, I2S, LIN, USB - 40 C + 85 C 35 mm x 30 mm Tray
AMD / Xilinx System-On-Modules - SOM Kria K24C SOM 105In Stock
₱19,171.88
Min.: 1
Mult.: 1
Small Form Factor AMD XCK24-UBVA530-2LV 553 MHz, 600 MHz, 1.3 GHz 2 GB 2 GB 5 V CAN, DP, Ethernet, GPIO, I2C, PCIe, SATA 3.1, SDIO, SPI, UART, USB 2.0, USB 3.0 0 C + 85 C 60 mm x 41.3 mm x 11.4 mm
Ezurio System-On-Modules - SOM Tungsten700 SMARC SO M: Genio 700 / 8GB / 25In Stock
₱56,376.36
Min.: 1
Mult.: 1
Max.: 25
Tungsten700 SMARC SMARC 2.2 MediaTek ARM Cortex A78, ARM Cortex A55 2.4 GHz, 5 GHz 8 GB 8 GB 5 V GPIO, I2C, SPI, UART, USB - 40 C + 85 C 82 mm x 50 mm Tray

Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU2CG-1I, 2 GByte DDR4 SDRAM, 4 x 5 cm
This product may require additional documentation to export from the United States.
3In Stock
₱35,521.65
Min.: 1
Mult.: 1
4 cm x 5 cm AMD XCZU2CG-1SFVC784I 2 GB 2 GB DP, GMII, PCIe, SATA 3.1, USB 3.0 - 40 C + 85 C 50 mm x 40 mm
Ezurio System-On-Modules - SOM Nitrogen93 SMARC SOM: i.MX 93 Dual / 1GB / 16GB eMMC / -40 to +85 C 82In Stock
₱17,878.62
Min.: 1
Mult.: 1
SMARC 2.1.1 i.MX 93 1.7 GHz 4 GB 1 GB 5 V CAN, GPIO, I2C, SPI, UART, USB - 40 C + 85 C 82 mm x 50 mm Tray