ATSAMA5D27-SOM1

Microchip Technology
556-ATSAMA5D27-SOM1
ATSAMA5D27-SOM1

Mfr.:

Description:
System-On-Modules - SOM SAMA5D2 SYST.ON MODULE 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: System-On-Modules - SOM
RoHS:  
SAMA5D27
Microchip Technology
SAMA5D27
500 MHz
128 MB
128 MB
3.3 V
CAN, Ethernet, I2S, QSPI, SPI, SSC, TWI, UART, USB
- 40 C
+ 85 C
40 mm x 38 mm
Tray
Brand: Microchip Technology
Flash: 64 Mbit
Memory Size: 1 Gbit
Memory Type: DDR2
Moisture Sensitive: Yes
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 21
Subcategory: Computing
Unit Weight: 47.444 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Automotive 32-Bit Microcontrollers

Microchip Technology Automotive 32-Bit Microcontrollers are designed to meet various automotive needs. Microchip's entry-level devices feature LIN connectivity and a Peripheral Touch Controller (PTC), while the high-performance devices include Ethernet-AVB, CAN FD, and Media Local Bus (MediaLB®) connectivity ideal for applications such as infotainment as well as smart antennas.

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions for everything from single buttons, touchpads, and touch screens to proximity detection and 3D gesture control. Microchip Technology Touch and Gesture Products are ideal for various consumer, industrial, and automotive applications.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

SAMA5D27 SOM1 System-On-Module

Microchip Technology SAMA5D27 SOM1 System-On-Module is based on the 32-bit Arm® Cortex®-A5 SAMA5D27 and 1Gb DDR2 SDRAM running up to 500MHz. The SAMA5D27 SOM1 can reduce time to market by simplifying hardware design and software development. The SOM also limits the design rules of the main application board, reducing overall PCB complexity and cost. The board features a wide range of peripherals, a user interface, and expansion options. The SAMA5D27 SOM1 comes with a free Linux distribution and bare metal C examples to easily get started with development.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
651
Expected 25/01/2027
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱1,993.26 ₱1,993.26