128 MB Mga System-On-Module - SOM

Mga Resulta: 6
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Form Factor Brand ng Processor Uri ng Processor Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Packaging
Onion System-On-Modules - SOM Omega2+ Module 555May Stock
₱1,942.34
Min.: 1
Mult.: 1
Omega2 MediaTek MT7688A 580 MHz 128 MB 128 MB 3.3 V GPIO, I2C, I2S, SPI, UART, USB, WiFi - 10 C + 55 C 42.9 mm x 26.4 mm x 9.9 mm
MYIR System-On-Modules - SOM System-On-Modules - SOM T113-S3, 128 MB DDR4, 8GB eMMC 7May Stock
₱3,259.53
Min.: 1
Mult.: 1
5 V SPI, UART, USB - 40 C + 85 C
Onion System-On-Modules - SOM Omega2S+ Module, Surface Mount Package 6,428May Stock
Cut Tape
₱1,789.58
Reel
₱1,789.58
Min.: 1
Mult.: 1
: 500
Omega2 MediaTek MT7688A 580 MHz 128 MB 128 MB 3.3 V GPIO, I2C, I2S, SPI, UART, USB, WiFi - 10 C + 55 C 34 mm x 20 mm x 2.8 mm Reel, Cut Tape, MouseReel
Critical Link System-On-Modules - SOM MITYDSP-L138 w/ OMAP-L138 2May Stock
₱12,971.84
Min.: 1
Mult.: 1
L138 SO-DIMM Texas Instruments OMAP-L138, XC6SLX45 456 MHz 256 MB 128 MB 3.3 V Ethernet, I2C, JTAG, McBSP, PCIe, SATA, SPI, UART, USB, Video 0 C + 70 C 67.6 mm x 50.8 mm
BECOM Systems System-On-Modules - SOM eCM-BF561-C-C Q25S128F32 Hindi Naka-stock
Reel
₱15,073.70
Min.: 50
Mult.: 50
: 50
Blackfin ADI ADSP-BF561 600 MHz 128 MB 0 GB 3.3 V 0 C + 70 C 44 mm x 33 mm Reel
BECOM Systems System-On-Modules - SOM eCM-BF561-C-I-Q25S128F32 Hindi Naka-stock
₱22,752.87
Min.: 50
Mult.: 50
Blackfin ADI ADSP-BF561 1.2 GHz 128 MB 0 GB 3 V to 3.6 V - 40 C + 85 C 44 mm x 33 mm x 3.5 mm Bulk