8 GB System-On-Modules - SOM

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
ReFLEX CES System-On-Modules - SOM Versal Prime VM2202 SOM: 1140 KLC, UltraRAM 74Mbit, 1312 DSPEngines Dual Core Arm Cortex-A72, Dual Core Arm Cortex-R5F Speed grade 1, Industrial temp grade, 128Gbyte NAND Flash Emmc, Min 1520Mb QSPI NOR Flash
This product may require additional documentation to export from the United States.
2In Stock
₱493,484.06
Min.: 1
Mult.: 1
PCIe - 40 C + 85 C 84 mm x 54 mm Bulk
AMobile Solutions System-On-Modules - SOM Amobile Genio 720 SOM (MT8391, WiFi 6, SODIMM-260) 6In Stock
₱19,325.25
Min.: 1
Mult.: 1
Genio 720 6.4 GHz Ethernet, USB + 10 C + 50 C 62 mm x 50 mm Bulk
Lantronix System-On-Modules - SOM Open-M 720G SOM (8GB/64GB), with WiFi/BT Based on MediaTek Genio 720 7In Stock
₱29,541.87
Min.: 1
Mult.: 1
Open-M LGA SOM MediaTek Arm Cortex-A78, Arm Cortex-A55 2 GHz, 2.6 GHz 8 GB 3.7 V Ethernet, I2C, I2S, GPIO, PCIe, SPI, SDIO, UART, USB - 35 C + 75 C 44 mm x 43 mm x 2.95 mm Bulk
Advantech System-On-Modules - SOM SMARC E3950 8G LPD4 64G EMMC
1In Stock
₱82,528.02
Min.: 1
Mult.: 1
SOM-2569 SMARC 2.0, SMARC 2.1 Intel Atom x7-E3950 1.6 GHz 8 GB 8 GB 4.75 V to 5.25 V 2-Wire, 4-Wire, Audio, Bluetooth, CAN, CSI, DP++, eMMC, Ethernet, HDMI, I2C, LPC, PCIe, SATA 3.0, SDIO, SMBus, SPI, TPM, USB 2.0, USB 3.0, WiFi 0 C + 60 C 82 mm x 50 mm
MYIR System-On-Modules - SOM 8GB LPDDR4X, 64GB eMMC, commercial 3In Stock
3Expected 04/12/2026
₱17,925.86
Min.: 1
Mult.: 1
1.8 GHz 5 V I2C, SPI, USB 0 C + 70 C 45 mm x 43 mm
MYIR System-On-Modules - SOM System-On-Modules - SOM NXP i.MX95, 8GB LPDDR5, 64GB eMMC 3In Stock
1Expected 23/11/2026
₱29,217.94
Min.: 1
Mult.: 1
M.2 2280 NXP MX95 1.8 GHz 8 GB 8 GB 5 V CAN, Ethernet, HDMI, LVDS, MIPI, PCIe, RS232, RS485, USB - 40 C + 85 C 82 mm x 50 mm
Toradex System-On-Modules - SOM 00891002VerdiniMX95Hexa8GBWBIT 2In Stock
5Expected 30/11/2026
₱54,519.90
Min.: 1
Mult.: 1
Max.: 20
800 MHz 8 GB 3.3 V, 5 V CAN, GPIO, I2C, SPI, UART - 40 C + 85 C 69.6 mm x 35 mm x 5 mm
AMobile Solutions System-On-Modules - SOM Amobile Genio 520 SOM (MT8371, WiFi 6, SODIMM-260) 54In Stock
₱18,405.00
Min.: 1
Mult.: 1
Genio 520 6.4 GHz Ethernet, USB + 10 C + 50 C 62 mm x 50 mm Bulk
Ezurio System-On-Modules - SOM Tungsten700 SMARC SO M: Genio 700 / 8GB / 25In Stock
₱56,376.36
Min.: 1
Mult.: 1
Max.: 25
Tungsten700 SMARC SMARC 2.2 MediaTek ARM Cortex A78, ARM Cortex A55 2.4 GHz, 5 GHz 8 GB 8 GB 5 V GPIO, I2C, SPI, UART, USB - 40 C + 85 C 82 mm x 50 mm Tray
AMobile Solutions System-On-Modules - SOM Amobile Genio 510 SOM (MT8370, WiFi 5, SODIMM-260) 10In Stock
₱13,803.75
Min.: 1
Mult.: 1
Genio 510 ARM ARM Cortex-A55, ARM Cortex-A78 6.4 GHz GPIO, I2C, SPI, USB + 10 C + 60 C 69.7 mm x 50 mm Bulk
AMobile Solutions System-On-Modules - SOM Amobile Genio 700 SOM (MT8390, WiFi 5, SODIMM-260) 10In Stock
₱15,030.75
Min.: 1
Mult.: 1
Genio 700 ARM ARM Cortex-A55, ARM Cortex-A78 6.4 GHz GPIO, I2C, SPI, USB - 10 C + 60 C 69.7 mm x 50 mm Bulk
Ezurio System-On-Modules - SOM Tungsten510 SMARC SO M: Genio 510 / 8GB / 13In Stock
₱54,708.86
Min.: 1
Mult.: 1
Max.: 13
Tungsten510 SMARC SMARC 2.2 MediaTek ARM Cortex A78, ARM Cortex A55 2.4 GHz, 5 GHz 8 GB 8 GB 5 V GPIO, I2C, SPI, UART, USB - 40 C + 85 C 82 mm x 50 mm Tray
Ezurio System-On-Modules - SOM Tungsten700 SMARC SOM: Genio 700 / 8GB / 16GB eMMC / 0 to +70 C 96In Stock
₱50,032.77
Min.: 1
Mult.: 1
SMARC 2.1.1 MediaTek Genio 700 2 GHz, 2.2 GHz 8 GB 8 GB 5 V DP, eDP, Ethernet, GPIO, HDMI, I2C, I2S, MIPI-CSI, MIPI-DSI, SDIO, SPI, UART, USB 2.0, USB 2.0 OTG, USB 3.0, Video 0 C + 70 C 82 mm x 50 mm Tray
Raspberry Pi System-On-Modules - SOM CM4108008 - (Compute Module CM4, 8GB RAM/8GB eMMC, Wireless) 101In Stock
₱11,349.75
Min.: 1
Mult.: 1
Max.: 100
Raspberry Pi CM4 Raspberry Pi Compute Module 4 Broadcom BCM2711 1.5 GHz 8 GB 8 GB 5 V Bluetooth, CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0, WiFi - 20 C + 85 C 55 mm x 40 mm x 4.7 mm
Raspberry Pi System-On-Modules - SOM CM4008008 - (Compute Module CM4, 8GB RAM/8GB eMMC, Non-Wireless) 80In Stock
₱11,043.00
Min.: 1
Mult.: 1
Raspberry Pi CM4 Raspberry Pi Compute Module 4 Broadcom BCM2711 1.5 GHz 8 GB 8 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm
Toradex System-On-Modules - SOM 00701101VerdiniMX8MPlusQ8GBWBIT 21In Stock
₱56,863.47
Min.: 1
Mult.: 1
Max.: 20
Verdin iMX8M Plus NXP i.MX 8M Plus 800 MHz, 1.6 GHz 3.135 V to 5.5 V - 40 C + 85 C 69.6 mm x 35 mm x 6 mm
iWave Global System-On-Modules - SOM RZ/G2UL OSM-M SOM with 2GB LPDDR4, 16GB eMMC, Industrial grade
3In Stock
₱8,266.91
Min.: 1
Mult.: 1
iG-G53M 110 mm x 75 mm 1.5 GHz 5 V I2C, SPI, UART, USB - 40 C + 85 C
SiMa System-On-Modules - SOM Modalix SoM - IndTemp (-40 - +85C) 50TOPS 8GB [No HDMI] (Without HeatSink)
15Expected 07/12/2026
₱66,153.71
Min.: 1
Mult.: 1
SOM ARM - 45 C + 85 C Bulk
SiMa System-On-Modules - SOM Modalix SoM - IndTemp (-40 - +85C) 50TOPS 8GB (Without HeatSink)
25Expected 07/12/2026
₱66,153.71
Min.: 1
Mult.: 1
SOM ARM - 45 C + 85 C Bulk
ReFLEX CES System-On-Modules - SOM Versal AI Edge VE2802 SOM: 304 AI-Engines, 1140 KLC, UltraRAM 74Mbit, 1312 DSPEngines, Dual Core Arm Cortex-A72, Dual Core Arm Cortex-R5F, Speed grade 1, Industrial temp grade, 128Gbyte NAND Flash Emmc, Min 1520Mb QSPI NOR Flash
This product may require additional documentation to export from the United States.
2Expected 21/12/2026
₱846,246.56
Min.: 1
Mult.: 1
PCIe - 40 C + 85 C 84 mm x 54 mm Bulk
SiMa System-On-Modules - SOM Modalix SoM - ComTemp (0 - +70C) 50TOPS 8GB [No HDMI] (Without HeatSink)
15Expected 02/12/2026
₱54,356.71
Min.: 1
Mult.: 1
SOM ARM 0 C + 70 C Bulk
SiMa System-On-Modules - SOM Modalix SoM - ComTemp (0 - +70C) 50TOPS 8GB (Without HeatSink)
10Expected 07/12/2026
₱58,893.55
Min.: 1
Mult.: 1
SOM ARM 0 C + 70 C Bulk
Toradex System-On-Modules - SOM NXP i.MX 95 SoM. Pin-to-pin compatible with Aquila Family. NXP i.MX 95 applications processor, with 6 Cortex-A55 1.8 GHz. Dual Cortex-M processor, for real-time applications. Enhanced Functional Safety, and built for mission-critical applications
5Expected 30/11/2026
₱56,363.47
Min.: 1
Mult.: 1
Max.: 20
Aquila iMX95 2 mm x 3 mm 1.8 GHz 1.8 V CAN, GPIO, I2C, JTAG, SPI, UART - 40 C + 85 C 85 mm x 55 mm x 8 mm
iWave Global System-On-Modules - SOM Speedster7t 1500 (-1) Speed FPGA with 14GB GDDR6, 8GB DDR4, Commercial grade SOM Non-Stocked Lead-Time 8 Weeks
₱383,427.07
Min.: 1
Mult.: 1
iG-G64M 120 mm x 90 mm ARM ARM Cortex A35, ARM Cortex M4F 1.2 GHz 8 GB 8 GB 12 V QSPI, UART 0 C + 70 C Bulk
iWave Global System-On-Modules - SOM Zynq 7020 SoC (-1 Speed) SODIMM SOM with 512MB DDR3, 8GB eMMC Flash, 802.11n Wi-Fi/BLE4.0 - boot code Non-Stocked Lead-Time 8 Weeks
₱17,493.95
Min.: 180
Mult.: 1
iG-G28M SO-DIMM Xilinx Zynq-7020 866 MHz 1 GB 512 MB 3.3 V Bluetooth, Ethernet, I2C, JTAG, SPI, UART, USB 2.0 OTG, WiFi 0 C + 50 C 67.6 mm x 37 mm