0 C System-On-Modules - SOM

Results: 192
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Advantech System-On-Modules - SOM i7-1185G7E 16GBDDR4 PCIe x4
6In Stock
₱230,099.31
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Core i7-1185G7E 1.8 GHz 16 GB 16 GB 8.5 V to 20 V Audio, CAN, COM, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA 3.0, SMBus, SPI, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm
Toradex System-On-Modules - SOM 00571102VerdiniMX8MMiniDL1GB 9In Stock
₱14,660.20
Min.: 1
Mult.: 1
Verdin iMX8M mini Verdin NXP i.MX 8M Mini DualLite 1.8 GHz 1 GB 3.3 V, 5 V Analog, CAN, I2C, SPI, UART, USB 0 C + 70 C 69.6 mm x 35 mm x 6 mm
NetBurner System-On-Modules - SOM 32-Bit 147MHz 10 Pin Header Ind Temp 13In Stock
₱7,288.38
Min.: 1
Mult.: 1
ColdFire 5270 Ethernet 0 C + 70 C 2.6 in x 2 in
Coral System-On-Modules - SOM CORAL DEV BOARD MINI 340In Stock
₱8,846.67
Min.: 1
Mult.: 1
5 V Audio, Bluetooth, GPIO, HDMI, MIPI-CSI, MIPI-DSI, USB 2.0 OTG, WiFi 0 C + 50 C 64 mm x 48 mm x 14.6 mm Bulk
Critical Link System-On-Modules - SOM SOM with TI Sitara AM6252, 1.4GHz, 2GB DDR4 RAM, Commercial Temp 2In Stock
₱8,447.28
Min.: 1
Mult.: 1
ARM Arm Cortex M4F 1.4 GHz 2 GB 3.2 V to 3.5 V I2C, CAN, SPI, USB, UART 0 C + 70 C 69.6 mm x 38.1 mm
MYIR System-On-Modules - SOM 4GB LPDDR4X, 32GB eMMC, commercial 6In Stock
₱12,320.31
Min.: 1
Mult.: 1
1.8 GHz 5 V I2C, SPI, USB 0 C + 70 C 45 mm x 43 mm
MYIR System-On-Modules - SOM 8GB LPDDR4X, 64GB eMMC, commercial 3In Stock
3Expected 16/11/2026
₱17,925.86
Min.: 1
Mult.: 1
1.8 GHz 5 V I2C, SPI, USB 0 C + 70 C 45 mm x 43 mm
Advantech System-On-Modules - SOM i7-2715QE 2.1G SV COM Express Module wti 1In Stock
₱80,732.92
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i7-2715QE 2.1 GHz 16 GB 0 GB 5 V, 12 V Audio, DP, DVI, Ethernet, HDMI, PCle, SATA, USB, VGA 0 C + 60 C 125 mm x 95 mm
Advantech System-On-Modules - SOM SMARC E3950 8G LPD4 64G EMMC
1In Stock
₱82,528.02
Min.: 1
Mult.: 1
SOM-2569 SMARC 2.0, SMARC 2.1 Intel Atom x7-E3950 1.6 GHz 8 GB 8 GB 4.75 V to 5.25 V 2-Wire, 4-Wire, Audio, Bluetooth, CAN, CSI, DP++, eMMC, Ethernet, HDMI, I2C, LPC, PCIe, SATA 3.0, SDIO, SMBus, SPI, TPM, USB 2.0, USB 3.0, WiFi 0 C + 60 C 82 mm x 50 mm
Ezurio System-On-Modules - SOM Nitrogen8M SOM: i.MX8M Quad / 2GB / 16GB eMMC 74In Stock
₱10,297.60
Min.: 1
Mult.: 1
NXP i.MX 8M Quad 2 GHz 4 GB 2 GB 5 V Audio, BLE 5.0, Ethernet, HDMI, I2C, MIPI-CSI, MIPI-DSI, PCIe, SPI, UART, USB 3.0, WiFi, Video 0 C + 70 C 67.6 mm x 48.4 mm
Ezurio System-On-Modules - SOM Nitrogen8M MINI System on Module: i.MX8M Quad Mini / 2GB / 16GB eMMC 17In Stock
₱7,987.16
Min.: 1
Mult.: 1
Nitrogen8M NXP i.MX 8M Mini Quad 2 GHz 4 GB 2 GB 5 V Audio, Bluetooth, Ethernet, I2C, MIPI-CSI, MIPI-DSI, PCIe, SPI, UART, USB 2.0, Video, WiFi 0 C + 70 C 69.6 mm x 40 mm
MYIR System-On-Modules - SOM 1GB DDR3, 4GB eMMC, commercial 2In Stock
₱13,623.99
Min.: 1
Mult.: 1
Xilinx Xilinx XC7Z020-2CLG400C 866 MHz 1 GB 5 V CAN, I2C, Ethernet, SDIO, SPI, USB 2.0 OTG 0 C + 70 C 75 mm x 55 mm
MYIR System-On-Modules - SOM 1GB DDR3, 4GB eMMC, commercial 1In Stock
₱11,668.16
Min.: 1
Mult.: 1
Xilinx Xilinx XC7Z010-2CLG400C 866 MHz 1 GB 5 V ADC, CAN, Ethernet, I2C, SDIO, USB 2.0 OTG 0 C + 70 C 75 mm x 55 mm
SoMLabs System-On-Modules - SOM VisionSOM module, STM32MP157A at 650MHz, 512MB RAM, 4GB eMMC, 0...+70C 20In Stock
₱4,807.39
Min.: 1
Mult.: 1
STMicroelectronics STM32MP157A 209 MHz, 800 MHz 512 MB 5 V Ethernet, I2C, SPI, USB 0 C + 70 C 67 mm x 32 mm x 4 mm Bulk
Advantech System-On-Modules - SOM Quadro RTX 3000 MXM 6GB Discrete mode Ty 4In Stock
₱110,045.34
Min.: 1
Mult.: 1
MXM 3.1 Type B NVIDIA Quadro RTX3000 945 MHz 6 GB 6 GB DP, PCIe 3.0, SPI 0 C + 55 C 105 mm x 82 mm
Advantech System-On-Modules - SOM E3950F1, 1.6GHz, 4C12W, COMe T10 4G/ECC,
6In Stock
₱28,070.69
Min.: 1
Mult.: 1
COM Express Mini Module Intel Atom x5-E3950 1.6 GHz 8 GB 4 GB 4.75 V to 20 V Audio, CAN, COM, DP, eDP, Ethernet, GPIO, HDMI, I2C, LPC, PCIe, SATA, SDIO, SMBus, USB 2.0, USB 3.0 0 C + 60 C 84 mm x 55 mm
Advantech System-On-Modules - SOM V2748 35-54W 8C16T w/eDP
10In Stock
₱78,926.16
Min.: 1
Mult.: 1
SOM-6872 COM Express Compact Type 6 AMD V2748 2.9 GHz 64 GB 0 GB 8.5 V to 20 V 2-Wire, Audio, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA III, SMBus, SPI, TPM, USB 2.0, USB 3.0, VGA 0 C + 60 C 95 mm x 95 mm
Advantech System-On-Modules - SOM E3940F1, 1.6GHz, 4C9.5W, COMe T10 4G/ECC
5In Stock
₱25,768.23
Min.: 1
Mult.: 1
COM Express Mini Module Intel Atom x5-E3950 1.6 GHz 8 GB 4 GB 4.75 V to 20 V Audio, CAN, COM, DP, eDP, Ethernet, GPIO, HDMI, I2C, LPC, PCIe, SATA, SDIO, SMBus, USB 2.0, USB 3.0 0 C + 60 C 84 mm x 55 mm
MYIR System-On-Modules - SOM MCIMX6Y2DVM05A, 256MB DDR3, 256MB Nand, commercial 2In Stock
₱3,056.46
Min.: 1
Mult.: 1
NXP NXP i.MX 6UltraLite, 6ULL 528 MHz 256 MB 256 MB 3.3 V Ethernet, I2C, I2S, PCle, SPI, UART, USB 0 C + 70 C 39 mm x 37 mm Bulk
MYIR System-On-Modules - SOM 2GB DDR4, 8GB eMMC, commercial 2In Stock
₱10,103.73
Min.: 1
Mult.: 1
NXP 5 V USB 0 C + 70 C
tinyVision.ai System-On-Modules - SOM Vision FPGA SoM 1In Stock
₱6,135.00
Min.: 1
Mult.: 1
Vision FPGA SoM Lattice iCE40UP5K 12 MHz 8 MB 8 MB 3.3 V GPIO, I2S 0 C + 85 C 30 mm x 20 mm
Kneron System-On-Modules - SOM AI.NPU 520.M.2 2242(USB interface).A1.0
This product may require additional documentation to export from the United States.
92In Stock
₱5,104.93
Min.: 1
Mult.: 1
M.2 2242 Kneron KL520 200 MHz, 300 MHz 0 GB 0 GB 3.3 V M.2, USB 2.0 0 C + 70 C 42 mm x 22 mm
Kneron System-On-Modules - SOM AI.NPU KL520.M.2 2280.w/ HD Camera.A1.0
This product may require additional documentation to export from the United States.
97In Stock
₱9,815.39
Min.: 1
Mult.: 1
M.2 2280 Kneron KL520 200 MHz, 300 MHz 0 GB 0 GB 3.3 V M.2, USB 2.0 0 C + 70 C 80 mm x 22 mm
Kneron System-On-Modules - SOM AI.NPU KL520.M.2 2242.w/ HD Camera.A1.0
This product may require additional documentation to export from the United States.
76In Stock
₱9,815.39
Min.: 1
Mult.: 1
M.2 2242 Kneron KL520 200 MHz, 300 MHz 0 GB 0 GB 3.3 V M.2, USB 2.0 0 C + 70 C 42 mm x 22 mm
Kneron System-On-Modules - SOM AI.NPU 520.full size mini Card(USB interface).A1.0 95In Stock
₱5,104.93
Min.: 1
Mult.: 1
Mini PCIe Kneron KL520 200 MHz, 300 MHz 0 GB 0 GB 3.3 V M.2, USB 2.0 0 C + 70 C 50.95 mm x 30 mm x 4.8 mm