System-On-Modules - SOM

Results: 275
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Critical Link System-On-Modules - SOM Cyclone V SoC module w/ 110KLE ALTERA CYCLONE V SOC 1In Stock
₱40,689.16
Min.: 1
Mult.: 1
MitySOM-5CSX Small Form Factor Intel Cyclone V SX-U672 800 MHz 1 GB 0 GB 5 V - 40 C + 85 C 82 mm x 39 mm Bulk
MYIR System-On-Modules - SOM MCIMX6Y2CVM05A, 512MB DDR3, 4GB eMMC, industrial 406In Stock
10On Order
₱4,331.92
Min.: 1
Mult.: 1
NXP NXP i.MX 6UltraLite, 6ULL 528 MHz 512 MB 512 MB 3.3 V Ethernet, I2C, I2S, PCle, SPI, UART, USB - 40 C + 85 C 39 mm x 37 mm Bulk
SoMLabs System-On-Modules - SOM VisionSOM module, i.MX RT 1062 at 528MHz, 32MB RAM, 16MB QSPI Flash, -40...+85C 187In Stock
₱3,082.84
Min.: 1
Mult.: 1
SO-DIMM NXP i.MX RT 1062 528 MHz 32 MB 32 MB 5 V JTAG, SDIO, UART, USB - 40 C + 85 C 67.6 mm x 31.75 mm Bulk
SoMLabs System-On-Modules - SOM VisionSOM module, STM32MP157A at 650MHz, 512MB RAM, 4GB eMMC, 0...+70C 21In Stock
₱4,807.39
Min.: 1
Mult.: 1
STMicroelectronics STM32MP157A 209 MHz, 800 MHz 512 MB 5 V Ethernet, I2C, SPI, USB 0 C + 70 C 67 mm x 32 mm x 4 mm Bulk
CHERRY Embedded Solutions System-On-Modules - SOM System-on-Module (SOM) is a low-power, high-performance processor for computing, personal mobile internet devices, and other smart device applications. 2GB 3In Stock
₱16,706.83
Min.: 1
Mult.: 1
RK3399-Q7 Tray
MYIR System-On-Modules - SOM MCIMX6Y2DVM05A, 256MB DDR3, 256MB Nand, commercial 2In Stock
₱3,056.46
Min.: 1
Mult.: 1
NXP NXP i.MX 6UltraLite, 6ULL 528 MHz 256 MB 256 MB 3.3 V Ethernet, I2C, I2S, PCle, SPI, UART, USB 0 C + 70 C 39 mm x 37 mm Bulk


SoMLabs System-On-Modules - SOM StarSOM module, i.MX 6ULL Y2 at 792MHz, 512MB RAM, 4GB eMMC, 0...+70C 5In Stock
₱3,682.84
Min.: 1
Mult.: 1
SLS06 Bulk
SoMLabs System-On-Modules - SOM VisionSOM module, i.MX RT 1052 at 528MHz, 32MB RAM, 16MB QSPI Flash, -40...+85C 1In Stock
₱2,701.24
Min.: 1
Mult.: 1
SO-DIMM NXP i.MX RT 1052 528 MHz 32 MB 32 MB 5 V JTAG, SDIO, UART, USB - 40 C + 85 C 67.6 mm x 31.75 mm Bulk
Terasic Technologies System-On-Modules - SOM Titan S10 SOM (FMC+) 3In Stock
₱207,131.71
Min.: 1
Mult.: 1
Titan Series 98 mm x 86 mm Bulk
Kneron System-On-Modules - SOM Lw3d module (with display, host)
This product may require additional documentation to export from the United States.
94In Stock
₱5,160.76
Min.: 1
Mult.: 1
Kneron KL520 200 MHz, 300 MHz 64 MB 64 MB 5 V I2C, I2S, GPIO, MIPI-CSI, MIPI-DSI, PWM, SDIO, SPI, UART, USB OTG, Video 40 mm x 40 mm x 1.47 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5002000 2GB RAM LITE 279In Stock
₱4,141.13
Min.: 1
Mult.: 1
Broadcom BCM2712 2 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5004000 4GB RAM LITE 125In Stock
₱6,135.00
Min.: 1
Mult.: 1
Max.: 3
Broadcom BCM2712 4 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5008000 8GB RAM LITE 363In Stock
₱10,122.75
Min.: 1
Mult.: 1
Max.: 100
Broadcom BCM2712 8 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5016016 (Compute Module CM5, 16GB RAM/16GB eMMC, Non-Wireless) 197In Stock
₱22,086.00
Min.: 1
Mult.: 1
Max.: 100
Bulk
Raspberry Pi System-On-Modules - SOM CM5104000 4GB RAM LITE 154In Stock
₱6,441.75
Min.: 1
Mult.: 1
Max.: 100
Broadcom BCM2712 4 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5108000 8GB RAM LITE 182In Stock
250Expected 31/03/2027
₱10,429.50
Min.: 1
Mult.: 1
Max.: 100
Broadcom BCM2712 8 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
AMobile Solutions System-On-Modules - SOM Amobile Genio 520 SOM (MT8371, WiFi 6, SODIMM-260) 54In Stock
₱18,405.00
Min.: 1
Mult.: 1
Genio 520 6.4 GHz Ethernet, USB + 10 C + 50 C 62 mm x 50 mm Bulk
Ezurio System-On-Modules - SOM Nitrogen93 SMARC SOM : i.MX 93 Dual / 2GB 14In Stock
₱22,532.01
Min.: 1
Mult.: 1
Max.: 14
Nitrogen93 SMARC SMARC 2.2 NXP ARM Cortex A55, ARM Cortex M33 2.4 GHz, 5 GHz, 6 GHz 5 V CAN, I2C, SPI, UART, USB - 40 C + 85 C 82 mm x 50 mm Tray
Raspberry Pi System-On-Modules - SOM Raspberry Pi 500 US - unit only 89In Stock
₱11,043.00
Min.: 1
Mult.: 1
Bulk
Raspberry Pi System-On-Modules - SOM CM5102000 2GB RAM LITE 83In Stock
500Expected 31/03/2027
₱4,447.88
Min.: 1
Mult.: 1
Max.: 100
Broadcom BCM2712 2 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Ezurio System-On-Modules - SOM Tungsten700 SMARC SO M: Genio 700 / 8GB / 25In Stock
₱56,376.36
Min.: 1
Mult.: 1
Max.: 25
Tungsten700 SMARC SMARC 2.2 MediaTek ARM Cortex A78, ARM Cortex A55 2.4 GHz, 5 GHz 8 GB 8 GB 5 V GPIO, I2C, SPI, UART, USB - 40 C + 85 C 82 mm x 50 mm Tray
Ezurio System-On-Modules - SOM Nitrogen93 SMARC SOM: i.MX 93 Dual / 1GB / 16GB eMMC / -40 to +85 C 82In Stock
₱17,878.62
Min.: 1
Mult.: 1
SMARC 2.1.1 i.MX 93 1.7 GHz 4 GB 1 GB 5 V CAN, GPIO, I2C, SPI, UART, USB - 40 C + 85 C 82 mm x 50 mm Tray
Ezurio System-On-Modules - SOM Nitrogen93 SMARC SOM: i.MX 93 Dual / 2GB / 16GB eMMC / -40 to +85 C 95In Stock
₱21,409.31
Min.: 1
Mult.: 1
SMARC 2.1.1 i.MX 93 1.7 GHz 4 GB 2 GB 5 V CAN, GPIO, I2C, SPI, UART, USB - 40 C + 85 C 82 mm x 50 mm Tray
AMobile Solutions System-On-Modules - SOM Amobile Genio 510 SOM (MT8370, WiFi 5, SODIMM-260) 10In Stock
₱13,803.75
Min.: 1
Mult.: 1
Genio 510 ARM ARM Cortex-A55, ARM Cortex-A78 6.4 GHz GPIO, I2C, SPI, USB + 10 C + 60 C 69.7 mm x 50 mm Bulk
AMobile Solutions System-On-Modules - SOM Amobile Genio 700 SOM (MT8390, WiFi 5, SODIMM-260) 10In Stock
₱15,030.75
Min.: 1
Mult.: 1
Genio 700 ARM ARM Cortex-A55, ARM Cortex-A78 6.4 GHz GPIO, I2C, SPI, USB - 10 C + 60 C 69.7 mm x 50 mm Bulk