Z5 System-On-Modules - SOM

Results: 1,047
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
NetBurner System-On-Modules - SOM 32-Bit 147MHz 10 Pin Header Ind Temp Non-Stocked Lead-Time 3 Weeks
₱9,597.59
Min.: 1
Mult.: 1
ColdFire 5270 Ethernet 0 C + 70 C 2.6 in x 2 in
Digi System-On-Modules - SOM ConnectCore MP255 STM32MP255C, Dual A35 1.2GHz, M33, GPU, ISP, NPU, 8GB eMMC, 1GB DDR4, -40/+85C
51Expected 01/02/2027
₱10,242.38
Min.: 1
Mult.: 1
ConnectCore MP2 30 mm x 30 mm 1.5 GHz I2C, SPI, UART - 40 C + 85 C 30 mm x 30 mm x 3 mm
Toradex System-On-Modules - SOM 00171101ColibriiMX6DL512MBIT
393On Order
₱18,334.45
Min.: 1
Mult.: 1
Colibri iMX6 Colibri NXP i.MX 6DualLite 800 MHz 512 MB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 40 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
SiMa System-On-Modules - SOM Modalix SoM - ComTemp (0 - +70C) 50TOPS 8GB [No HDMI] (Without HeatSink)
15On Order
₱54,356.71
Min.: 1
Mult.: 1
SOM ARM 0 C + 70 C Bulk
SiMa System-On-Modules - SOM Modalix SoM - ComTemp (0 - +70C) 50TOPS 8GB (Without HeatSink)
10Expected 07/12/2026
₱58,893.55
Min.: 1
Mult.: 1
SOM ARM 0 C + 70 C Bulk
SiMa System-On-Modules - SOM Modalix SoM - ComTemp (0 - +70C) 50TOPS 16GB (Without HeatSink)
10Expected 07/12/2026
₱86,117.61
Min.: 1
Mult.: 1
SOM ARM 0 C + 70 C Bulk
Toradex System-On-Modules - SOM 00361100ColibriiMX6ULL256MB
94On Order
₱7,400.04
Min.: 1
Mult.: 1
Colibri iMX6ULL Colibri NXP i.MX 6ULL 528 MHz 256 MB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB 0 C + 70 C 67.6 mm x 36.7 mm x 6.2 mm
Toradex System-On-Modules - SOM 00401100ColibriiMX6ULL512MBWBIT
43On Order
₱12,042.39
Min.: 1
Mult.: 1
Colibri iMX6ULL Colibri NXP i.MX 6ULL 800 MHz 512 MB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 40 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
Toradex System-On-Modules - SOM 00711200VerdinAM62S512MB
31Expected 03/12/2026
₱11,403.12
Min.: 1
Mult.: 1
Verdin AM62 Texas Instruments AM625 400 MHz, 1 GHz 1 GB 1 GB 3.3 V, 5 V CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C 69.6 mm x 35 mm x 6 mm Bulk
Toradex System-On-Modules - SOM 00721200VerdinAM62S512MBWBIT
10On Order
₱13,494.55
Min.: 1
Mult.: 1
Verdin AM62 Texas Instruments AM623 400 MHz, 1.4 GHz 1 GB 1 GB 3.3 V, 5 V CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 20 C + 85 C 69.6 mm x 35 mm x 6 mm Bulk
Toradex System-On-Modules - SOM 00751200VerdinAM62D1GBWBIT
10Expected 16/12/2026
₱18,566.35
Min.: 1
Mult.: 1
Verdin AM62 Texas Instruments AM625 400 MHz, 1.4 GHz 2 GB 2 GB 3.3 V, 5 V CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C 69.6 mm x 35 mm x 6 mm Bulk
Toradex System-On-Modules - SOM NXP i.MX 95 SoM. Pin-to-pin compatible with Aquila Family. NXP i.MX 95 applications processor, with 6 Cortex-A55 1.8 GHz. Dual Cortex-M processor, for real-time applications. Enhanced Functional Safety, and built for mission-critical applications
5Expected 21/06/2027
₱56,363.47
Min.: 1
Mult.: 1
Aquila iMX95 2 mm x 3 mm 1.8 GHz 1.8 V CAN, GPIO, I2C, JTAG, SPI, UART - 40 C + 85 C 85 mm x 55 mm x 8 mm
Ezurio System-On-Modules - SOM Nitrogen95 SMARC SOM : i.MX 955 6x / 8GB
15On Order
₱21,001.33
Min.: 1
Mult.: 1
Carbon AM62 - 40 C + 85 C Cut Tape
Ezurio System-On-Modules - SOM Carbon AM62 OSM-MF: AM625 / 4 A53 / 2GB / 16GB eMMC / 60 Series 2MHF1 / -40 to +85C / Cut Tape
5Expected 26/08/2027
₱19,349.79
Min.: 1
Mult.: 1
Carbon AM63 45 mm x 30mm Texas Instruments ARM Cortex-A53, ARM Cortex-M4F 2.4 GHz/5 GHz/6 GHz 256 kB 2 GB 5 V CAN, CSI, Ethernet, GPIO, I2C, MIPI, SDIO, SPI, UART, USB - 40 C + 85 C 45 mm x 30mm Cut Tape
Trenz Electronic System-On-Modules - SOM High IO FPGA Module with AMD Artix 7A100T-2C, USB, 4 x 5 cm
14Expected 05/03/2027
₱12,515.40
Min.: 1
Mult.: 1
4 cm x 5 cm AMD XC7A100T-2CSG324C 0 GB 0 GB 3.3 V, 5 V 0 C + 70 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM FPGA-Modul with AMD Artix 7A100T-1I, 1 GByte DDR3L, 32 MByte Flash, 4 x 5 cm
6Expected 13/01/2027
₱19,263.90
Min.: 1
Mult.: 1
4 cm x 5 mm Xilinx XC7A100T-1FGG484I 3.3 V, 5 V Ethernet, JTAG, QSPI - 40 C + 85 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM SoC Module with AMD Zynq 7015-1I, 1 GByte DDR3L, 32 MByte Flash, 4 x 5 cm
4Expected 20/04/2027
₱23,256.56
Min.: 1
Mult.: 1
Xilinx XC7Z015-1CLG485I 125 MHz Ethernet, I2C, SPI, USB 2.0 - 40 C + 85 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM SoC-Module with AMD Zynq 7020-1Q, 1 GByte DDR3L, 8 GByte eMMC, 4 x 5 cm
35On Order
₱22,638.15
Min.: 1
Mult.: 1
40 mm x 50 mm Xilinx XA7Z020-1CLG484Q 766 MHz 1 GB 1 GB 3.3 V Ethernet, JTAG, QSPI, USB 2.0 - 40 C + 85 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM UltraSOM+ MPSoC Module with Zynq UltraScale+ ZU6EG-1E, 4 GByte DDR4
This product may require additional documentation to export from the United States.
3Expected 20/04/2027
₱66,810.15
Min.: 1
Mult.: 1
AMD XCZU6EG-1FFVC900E 4 GB 4 GB 0 C + 85 C 76 mm x 52 mm
Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU3EG-1E, 2 GByte DDR4 SDRAM, 4 x 5 cm
This product may require additional documentation to export from the United States.
3Expected 22/01/2027
₱44,842.56
Min.: 1
Mult.: 1
4 cm x 5 cm AMD XCZU3EG-1SFVC784E 2 GB 2 GB DP, GMII, PCIe, SATA 3.1, USB 3.0 0 C + 85 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM MAX1000 - IoT Maker Board, 8kLE, 8 MByte SDRAM, 8 MByte Flash, 6.15 x 2.5 cm
97On Order
₱2,699.40
Min.: 1
Mult.: 1
Altera, Intel 5 V 0 C + 85 C 6.15 cm x 2.5 cm
Raspberry Pi System-On-Modules - SOM CM3/Lite Compute Module (1GB DRAM, ZERO eMMC)
149On Order
₱1,533.75
Min.: 1
Mult.: 1
Raspberry Pi CM3 Broadcom BCM2837 1.2 GHz 1 GB GPIO, HDMI, USB
Octavo Systems System-On-Modules - SOM System-in-Package: ST Micro STM32MP157C Dual ARM Cortex A7 + M4 Processor, 512MB DDR3L, STPMIC1A, 4KB EEPROM, 24MHz Oscillator, Passives - 18mm x 18mm 302 Ball BGA - 0 C to 85 C
156Expected 10/11/2026
₱4,227.02
Min.: 1
Mult.: 1
OSD32MP15x STMicroelectronics STM32MP157C 209 MHz, 650 MHz 1 GB 512 MB 2.8 V to 5.5 V Camera, CAN, I2C, SAI, SDIO, SPI, UART, USB 0 C + 85 C 18 mm x 18 mm Tray
Octavo Systems System-On-Modules - SOM System-in-Package: AMD Zynq UltraScale+ MPSoC ZU3, 2GB LPDDR4, Power Management System, 32MB 1V8 NOR QSPI, Osciallator, Passives - 20.5mmX40mm 600 Ball BGA - 40 C to 100 C
8Expected 30/03/2027
₱53,595.97
Min.: 1
Mult.: 1
OSDZU3 Standard BGA XCZU3EG1 2 GB 4.5 V to 5.5 V CAN, I2C, SPI, UART, USB - 40 C + 100 C 20.5 mm X 40 mm Tray
Particle System-On-Modules - SOM B Series LTE CAT-M1 (NorAm, EtherSIM), [x1]
100Expected 07/12/2026
₱3,371.18
Min.: 1
Mult.: 1
Nordic, u-blox nRF52840 64 MHz, 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.9 GHz, 2.4 GHz 256 kB 256 kB 3.6 V to 4.2 V Bluetooth, GPIO, I2C, JTAG, PWM, SPI, UART, USB 2.0 - 20 C + 65 C 42 mm x 30 mm x 5.5 mm