kc System-On-Modules - SOM

Results: 1,053
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Ezurio System-On-Modules - SOM Nitrogen6 System on Module: i.MX6 Quad / 2GB / 4GB eMMC
82Expected 07/05/2027
₱19,260.83
Min.: 1
Mult.: 1
2 GB 2 GB
krtkl System-On-Modules - SOM Snickerdoodle Black, connectors down. Features Zynq-7000 (XC7Z020-3), 866MHz Dual-Core ARM Cortex-A9, Artix 7 FGPA, 1GB LPDDR2, Dual-Band MIMO Wi-Fi, 180 I/O (125 FPGA, 55 additional), SD cardcage, copper heat sink, connector configuration: down
217On Order
₱18,563.28
Min.: 1
Mult.: 1
snickerdoodle Xilinx XC7Z020-3CLG400E 866 MHz 1 GB 1 GB 3.7 V to 17 V Audio, CAN, Ethernet, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi 0 C + 85 C 88.9 mm x 50.8 mm
krtkl System-On-Modules - SOM Snickerdoolde One. Wireless Zynq-7010 System on Module, 667MHz Dual-Core ARM Cortex-A9 processor, 28K Logic Cells / 430K ASIC Gates / 17.6K LUTs / 100 GMACs, 2.4GHz 802.11n Wi-Fi, 100 FPGA I/O + 55, additional I/O, Connector configuration: up (bencht
100Expected 19/02/2027
₱8,447.28
Min.: 1
Mult.: 1
snickerdoodle Xilinx Zynq-7010 667 MHz 1 GB 512 MB 3.7 V to 17 V Audio, CAN, Ethernet, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi 0 C + 85 C 88.9 mm x 50.8 mm
Toradex System-On-Modules - SOM 00171101ColibriiMX6DL512MBIT
393On Order
₱18,334.45
Min.: 1
Mult.: 1
Colibri iMX6 Colibri NXP i.MX 6DualLite 800 MHz 512 MB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 40 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
Toradex System-On-Modules - SOM 00361100ColibriiMX6ULL256MB
94On Order
₱7,400.04
Min.: 1
Mult.: 1
Colibri iMX6ULL Colibri NXP i.MX 6ULL 528 MHz 256 MB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB 0 C + 70 C 67.6 mm x 36.7 mm x 6.2 mm
Toradex System-On-Modules - SOM 00401100ColibriiMX6ULL512MBWBIT
43On Order
₱12,042.39
Min.: 1
Mult.: 1
Colibri iMX6ULL Colibri NXP i.MX 6ULL 800 MHz 512 MB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 40 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
Toradex System-On-Modules - SOM 00711200VerdinAM62S512MB
31Expected 03/12/2026
₱11,403.12
Min.: 1
Mult.: 1
Verdin AM62 Texas Instruments AM625 400 MHz, 1 GHz 1 GB 1 GB 3.3 V, 5 V CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C 69.6 mm x 35 mm x 6 mm Bulk
Toradex System-On-Modules - SOM 00751200VerdinAM62D1GBWBIT
10Expected 16/12/2026
₱16,442.41
Min.: 1
Mult.: 1
Verdin AM62 Texas Instruments AM625 400 MHz, 1.4 GHz 2 GB 2 GB 3.3 V, 5 V CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C 69.6 mm x 35 mm x 6 mm Bulk
Trenz Electronic System-On-Modules - SOM SoC Module with AMD Zynq 7030-1I, 1 GByte DDR3L, 32 MByte Flash, 4 x 5 cm, LP
3Expected 13/11/2026
₱33,681.15
Min.: 1
Mult.: 1
Xilinx XC7Z030-1SBG485I 125 MHz Ethernet, I2C, SPI, USB 2.0 - 40 C + 85 C 50 mm x 40 mm
Lantronix System-On-Modules - SOM Open-M 520G SOM (4GB/64GB), with WiFi/BT Based on MediaTek Genio 520
10Expected 10/11/2026
₱19,388.44
Min.: 1
Mult.: 1
Open-M LGA SOM MediaTek Arm Cortex-A78, Arm Cortex-A55 2 GHz, 2.2 GHz 4 GB 3.7 V Ethernet, I2C, I2S, GPIO, PCIe, SPI, SDIO, UART, USB - 35 C + 75 C 44 mm x 43 mm x 2.95 mm Bulk
Lantronix System-On-Modules - SOM Open-M 720G SOM (8GB/64GB), with WiFi/BT Based on MediaTek Genio 720
10Expected 10/11/2026
₱29,541.87
Min.: 1
Mult.: 1
Open-M LGA SOM MediaTek Arm Cortex-A78, Arm Cortex-A55 2 GHz, 2.6 GHz 8 GB 3.7 V Ethernet, I2C, I2S, GPIO, PCIe, SPI, SDIO, UART, USB - 35 C + 75 C 44 mm x 43 mm x 2.95 mm Bulk
Digi System-On-Modules - SOM ConnectCore MP255 STM32MP255C, Dual A35 1.2GHz, M33, GPU, ISP, NPU, 8GB eMMC, 1GB DDR4, -40/+85C
51Expected 01/02/2027
₱10,242.38
Min.: 1
Mult.: 1
ConnectCore MP2 30 mm x 30 mm 1.5 GHz I2C, SPI, UART - 40 C + 85 C 30 mm x 30 mm x 3 mm
SiMa System-On-Modules - SOM Modalix SoM - ComTemp (0 - +70C) 50TOPS 8GB [No HDMI] (Without HeatSink)
15On Order
₱54,356.71
Min.: 1
Mult.: 1
SOM ARM 0 C + 70 C Bulk
SiMa System-On-Modules - SOM Modalix SoM - ComTemp (0 - +70C) 50TOPS 8GB (Without HeatSink)
10Expected 07/12/2026
₱58,893.55
Min.: 1
Mult.: 1
SOM ARM 0 C + 70 C Bulk
SiMa System-On-Modules - SOM Modalix SoM - ComTemp (0 - +70C) 50TOPS 16GB (Without HeatSink)
10Expected 07/12/2026
₱86,117.61
Min.: 1
Mult.: 1
SOM ARM 0 C + 70 C Bulk
Toradex System-On-Modules - SOM 00891002VerdiniMX95Hexa8GBWBIT
7On Order
₱54,519.90
Min.: 1
Mult.: 1
800 MHz 8 GB 3.3 V, 5 V CAN, GPIO, I2C, SPI, UART - 40 C + 85 C 69.6 mm x 35 mm x 5 mm
Toradex System-On-Modules - SOM NXP i.MX 95 SoM. Pin-to-pin compatible with Aquila Family. NXP i.MX 95 applications processor, with 6 Cortex-A55 1.8 GHz. Dual Cortex-M processor, for real-time applications. Enhanced Functional Safety, and built for mission-critical applications
5Expected 21/06/2027
₱56,363.47
Min.: 1
Mult.: 1
Aquila iMX95 2 mm x 3 mm 1.8 GHz 1.8 V CAN, GPIO, I2C, JTAG, SPI, UART - 40 C + 85 C 85 mm x 55 mm x 8 mm
Ezurio System-On-Modules - SOM Nitrogen95 SMARC SOM : i.MX 955 6x / 8GB
15On Order
₱21,001.33
Min.: 1
Mult.: 1
Carbon AM62 - 40 C + 85 C Cut Tape
Ezurio System-On-Modules - SOM Carbon AM62 OSM-MF: AM625 / 4 A53 / 2GB / 16GB eMMC / 60 Series 2MHF1 / -40 to +85C / Cut Tape
5Expected 26/08/2027
₱19,349.79
Min.: 1
Mult.: 1
Carbon AM63 45 mm x 30mm Texas Instruments ARM Cortex-A53, ARM Cortex-M4F 2.4 GHz/5 GHz/6 GHz 256 kB 2 GB 5 V CAN, CSI, Ethernet, GPIO, I2C, MIPI, SDIO, SPI, UART, USB - 40 C + 85 C 45 mm x 30mm Cut Tape
Trenz Electronic System-On-Modules - SOM High IO FPGA Module with AMD Artix 7A100T-2C, USB, 4 x 5 cm
14Expected 05/03/2027
₱12,515.40
Min.: 1
Mult.: 1
4 cm x 5 cm AMD XC7A100T-2CSG324C 0 GB 0 GB 3.3 V, 5 V 0 C + 70 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM FPGA-Modul with AMD Artix 7A100T-1I, 1 GByte DDR3L, 32 MByte Flash, 4 x 5 cm
6Expected 13/01/2027
₱19,263.90
Min.: 1
Mult.: 1
4 cm x 5 mm Xilinx XC7A100T-1FGG484I 3.3 V, 5 V Ethernet, JTAG, QSPI - 40 C + 85 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM SoC Module with AMD Zynq 7015-1I, 1 GByte DDR3L, 32 MByte Flash, 4 x 5 cm
4Expected 20/04/2027
₱23,256.56
Min.: 1
Mult.: 1
Xilinx XC7Z015-1CLG485I 125 MHz Ethernet, I2C, SPI, USB 2.0 - 40 C + 85 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM SoC-Module with AMD Zynq 7020-1Q, 1 GByte DDR3L, 8 GByte eMMC, 4 x 5 cm
35On Order
₱22,638.15
Min.: 1
Mult.: 1
40 mm x 50 mm Xilinx XA7Z020-1CLG484Q 766 MHz 1 GB 1 GB 3.3 V Ethernet, JTAG, QSPI, USB 2.0 - 40 C + 85 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM Starter Kit with AMD Zynq UltraScale+ ZU9EG-1E MPSoC Module
This product may require additional documentation to export from the United States.
4Expected 11/11/2026
₱111,902.40
Min.: 1
Mult.: 1
AMD XCZU9EG-1FFVC900E 4 GB 4 GB 0 C + 85 C 76 mm x 52 mm
Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU3EG-1E, 2 GByte DDR4 SDRAM, 4 x 5 cm
This product may require additional documentation to export from the United States.
3Expected 22/01/2027
₱44,842.56
Min.: 1
Mult.: 1
4 cm x 5 cm AMD XCZU3EG-1SFVC784E 2 GB 2 GB DP, GMII, PCIe, SATA 3.1, USB 3.0 0 C + 85 C 50 mm x 40 mm