kf Mga System-On-Module - SOM

Mga Resulta: 1,046
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Form Factor Brand ng Processor Uri ng Processor Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Packaging
Microchip Technology System-On-Modules - SOM SAMA5D2 SYST.ON MODULE 1
1,344Inaasahan 1/25/2027
₱2,044.80
Min.: 1
Mult.: 1
SAMA5D27 Microchip Technology SAMA5D27 500 MHz 128 MB 128 MB 3.3 V CAN, Ethernet, I2S, QSPI, SPI, SSC, TWI, UART, USB - 40 C + 85 C 40 mm x 38 mm Tray
Microchip Technology System-On-Modules - SOM SAMA5D2 + WILC3000 SOM
360Inaasahan 3/1/2027
₱3,066.89
Min.: 1
Mult.: 1
SAMA5D27 Microchip Technology SAMA5D27 500 MHz 256 MB 256 MB 3.3 V CAN, I2S, QSPI, SSC, SPI, TWI, UART - 40 C + 85 C 40 mm x 38 mm Tray
Ezurio System-On-Modules - SOM Nitrogen6 System on Module: i.MX6 Quad / 2GB / 4GB eMMC
82Inaasahan 5/7/2027
₱19,260.83
Min.: 1
Mult.: 1
2 GB 2 GB
krtkl System-On-Modules - SOM Snickerdoodle Black, connectors down. Features Zynq-7000 (XC7Z020-3), 866MHz Dual-Core ARM Cortex-A9, Artix 7 FGPA, 1GB LPDDR2, Dual-Band MIMO Wi-Fi, 180 I/O (125 FPGA, 55 additional), SD cardcage, copper heat sink, connector configuration: down
217Inoorder
₱18,563.28
Min.: 1
Mult.: 1
snickerdoodle Xilinx XC7Z020-3CLG400E 866 MHz 1 GB 1 GB 3.7 V to 17 V Audio, CAN, Ethernet, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi 0 C + 85 C 88.9 mm x 50.8 mm
krtkl System-On-Modules - SOM Snickerdoolde One. Wireless Zynq-7010 System on Module, 667MHz Dual-Core ARM Cortex-A9 processor, 28K Logic Cells / 430K ASIC Gates / 17.6K LUTs / 100 GMACs, 2.4GHz 802.11n Wi-Fi, 100 FPGA I/O + 55, additional I/O, Connector configuration: up (bencht
100Inaasahan 2/19/2027
₱8,447.28
Min.: 1
Mult.: 1
snickerdoodle Xilinx Zynq-7010 667 MHz 1 GB 512 MB 3.7 V to 17 V Audio, CAN, Ethernet, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi 0 C + 85 C 88.9 mm x 50.8 mm
Toradex System-On-Modules - SOM 00171101ColibriiMX6DL512MBIT
393Inoorder
₱16,752.23
Min.: 1
Mult.: 1
Colibri iMX6 Colibri NXP i.MX 6DualLite 800 MHz 512 MB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 40 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
Toradex System-On-Modules - SOM 00361100ColibriiMX6ULL256MB
94Inoorder
₱6,947.89
Min.: 1
Mult.: 1
Colibri iMX6ULL Colibri NXP i.MX 6ULL 528 MHz 256 MB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB 0 C + 70 C 67.6 mm x 36.7 mm x 6.2 mm
Toradex System-On-Modules - SOM 00401100ColibriiMX6ULL512MBWBIT
43Inoorder
₱10,975.52
Min.: 1
Mult.: 1
Colibri iMX6ULL Colibri NXP i.MX 6ULL 800 MHz 512 MB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 40 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
Toradex System-On-Modules - SOM 00711200VerdinAM62S512MB
31Inaasahan 12/3/2026
₱10,384.71
Min.: 1
Mult.: 1
Verdin AM62 Texas Instruments AM625 400 MHz, 1 GHz 1 GB 1 GB 3.3 V, 5 V CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C 69.6 mm x 35 mm x 6 mm Bulk
Toradex System-On-Modules - SOM 00751200VerdinAM62D1GBWBIT
10Inaasahan 12/16/2026
₱16,442.41
Min.: 1
Mult.: 1
Verdin AM62 Texas Instruments AM625 400 MHz, 1.4 GHz 2 GB 2 GB 3.3 V, 5 V CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C 69.6 mm x 35 mm x 6 mm Bulk
Trenz Electronic System-On-Modules - SOM SoC Module with AMD Zynq 7030-1I, 1 GByte DDR3L, 32 MByte Flash, 4 x 5 cm, LP
3Inaasahan 11/13/2026
₱33,681.15
Min.: 1
Mult.: 1
Xilinx XC7Z030-1SBG485I 125 MHz Ethernet, I2C, SPI, USB 2.0 - 40 C + 85 C 50 mm x 40 mm
Lantronix System-On-Modules - SOM Open-M 520G SOM (4GB/64GB), with WiFi/BT Based on MediaTek Genio 520
10Inaasahan 11/10/2026
₱19,388.44
Min.: 1
Mult.: 1
Open-M LGA SOM MediaTek Arm Cortex-A78, Arm Cortex-A55 2 GHz, 2.2 GHz 4 GB 3.7 V Ethernet, I2C, I2S, GPIO, PCIe, SPI, SDIO, UART, USB - 35 C + 75 C 44 mm x 43 mm x 2.95 mm Bulk
Lantronix System-On-Modules - SOM Open-M 720G SOM (8GB/64GB), with WiFi/BT Based on MediaTek Genio 720
10Inaasahan 11/10/2026
₱29,541.87
Min.: 1
Mult.: 1
Open-M LGA SOM MediaTek Arm Cortex-A78, Arm Cortex-A55 2 GHz, 2.6 GHz 8 GB 3.7 V Ethernet, I2C, I2S, GPIO, PCIe, SPI, SDIO, UART, USB - 35 C + 75 C 44 mm x 43 mm x 2.95 mm Bulk
Digi System-On-Modules - SOM ConnectCore MP255 STM32MP255C, Dual A35 1.2GHz, M33, GPU, ISP, NPU, 8GB eMMC, 1GB DDR4, -40/+85C
51Inaasahan 2/1/2027
₱10,242.38
Min.: 1
Mult.: 1
ConnectCore MP2 30 mm x 30 mm 1.5 GHz I2C, SPI, UART - 40 C + 85 C 30 mm x 30 mm x 3 mm
SiMa System-On-Modules - SOM Modalix SoM - ComTemp (0 - +70C) 50TOPS 8GB [No HDMI] (Without HeatSink)
15Inoorder
₱54,356.71
Min.: 1
Mult.: 1
SOM ARM 0 C + 70 C Bulk
SiMa System-On-Modules - SOM Modalix SoM - ComTemp (0 - +70C) 50TOPS 8GB (Without HeatSink)
10Inaasahan 12/7/2026
₱58,893.55
Min.: 1
Mult.: 1
SOM ARM 0 C + 70 C Bulk
SiMa System-On-Modules - SOM Modalix SoM - ComTemp (0 - +70C) 50TOPS 16GB (Without HeatSink)
10Inaasahan 12/7/2026
₱86,117.61
Min.: 1
Mult.: 1
SOM ARM 0 C + 70 C Bulk
Toradex System-On-Modules - SOM 00891002VerdiniMX95Hexa8GBWBIT
7Inoorder
₱51,476.33
Min.: 1
Mult.: 1
800 MHz 8 GB 3.3 V, 5 V CAN, GPIO, I2C, SPI, UART - 40 C + 85 C 69.6 mm x 35 mm x 5 mm
Toradex System-On-Modules - SOM NXP i.MX 95 SoM. Pin-to-pin compatible with Aquila Family. NXP i.MX 95 applications processor, with 6 Cortex-A55 1.8 GHz. Dual Cortex-M processor, for real-time applications. Enhanced Functional Safety, and built for mission-critical applications
5Inaasahan 6/21/2027
₱56,363.47
Min.: 1
Mult.: 1
Aquila iMX95 2 mm x 3 mm 1.8 GHz 1.8 V CAN, GPIO, I2C, JTAG, SPI, UART - 40 C + 85 C 85 mm x 55 mm x 8 mm
Ezurio System-On-Modules - SOM Nitrogen95 SMARC SOM : i.MX 955 6x / 8GB
15Inoorder
₱21,001.33
Min.: 1
Mult.: 1
Carbon AM62 - 40 C + 85 C Cut Tape
Ezurio System-On-Modules - SOM Carbon AM62 OSM-MF: AM625 / 4 A53 / 2GB / 16GB eMMC / 60 Series 2MHF1 / -40 to +85C / Cut Tape
5Inaasahan 8/26/2027
₱19,349.79
Min.: 1
Mult.: 1
Carbon AM63 45 mm x 30mm Texas Instruments ARM Cortex-A53, ARM Cortex-M4F 2.4 GHz/5 GHz/6 GHz 256 kB 2 GB 5 V CAN, CSI, Ethernet, GPIO, I2C, MIPI, SDIO, SPI, UART, USB - 40 C + 85 C 45 mm x 30mm Cut Tape
Trenz Electronic System-On-Modules - SOM High IO FPGA Module with AMD Artix 7A100T-2C, USB, 4 x 5 cm
14Inaasahan 3/5/2027
₱12,515.40
Min.: 1
Mult.: 1
4 cm x 5 cm AMD XC7A100T-2CSG324C 0 GB 0 GB 3.3 V, 5 V 0 C + 70 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM FPGA-Modul with AMD Artix 7A100T-1I, 1 GByte DDR3L, 32 MByte Flash, 4 x 5 cm
6Inaasahan 1/13/2027
₱19,263.90
Min.: 1
Mult.: 1
4 cm x 5 mm Xilinx XC7A100T-1FGG484I 3.3 V, 5 V Ethernet, JTAG, QSPI - 40 C + 85 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM SoC Module with AMD Zynq 7015-1I, 1 GByte DDR3L, 32 MByte Flash, 4 x 5 cm
4Inaasahan 4/20/2027
₱23,256.56
Min.: 1
Mult.: 1
Xilinx XC7Z015-1CLG485I 125 MHz Ethernet, I2C, SPI, USB 2.0 - 40 C + 85 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM SoC-Module with AMD Zynq 7020-1Q, 1 GByte DDR3L, 8 GByte eMMC, 4 x 5 cm
35Inoorder
₱22,638.15
Min.: 1
Mult.: 1
40 mm x 50 mm Xilinx XA7Z020-1CLG484Q 766 MHz 1 GB 1 GB 3.3 V Ethernet, JTAG, QSPI, USB 2.0 - 40 C + 85 C 50 mm x 40 mm