kf System-On-Modules - SOM

Results: 1,046
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Trenz Electronic System-On-Modules - SOM FPGA Module with AMD Artix 7 100T-2C, 1 GByte DDR3L, 32 MByte Flash, 4 x 5 cm 3In Stock
₱23,971.90
Min.: 1
Mult.: 1
Ezurio System-On-Modules - SOM 60 Series SOM using 1 Gb LPDDR2 RAM and 2 Gb NAND flash 120In Stock
₱5,487.14
Min.: 1
Mult.: 1
Max.: 120
60 Series SOM Atmel ATSAMA5D36 536 MHz, 2.4 GHz, 5 GHz 1 GB 1 GB 1.8 V, 3.3 V Audio, Bluetooth, CAN, Ethernet, HDMI, I2C, MIPI-CSI, MIPI-DSI, SDIO, SPI, UART, USB 3.0, WiFi, Video - 30 C + 85 C 30 mm x 30 mm x 2.8 mm Tray
Ezurio System-On-Modules - SOM i.MX8ULP SOM / 2GB / 16GB eMMC / -40 to 26In Stock
₱18,679.23
Min.: 1
Mult.: 1
Max.: 26
5 V CAN, I2C, SPI, USART, USB - 40 C + 85 C 51 mm x 32 mm Tray
Lantronix System-On-Modules - SOM Open-Q? 5165RB SOM (8GB/128GB) 111In Stock
₱48,782.45
Min.: 1
Mult.: 1
50 mm x 29 mm Qualcomm QRB5165 1.81 GHz, 2.42 GHz, 2.84 GHz 8 GB 8 GB 3.7 V Audio, GPIO, I2C, I3C, MIPI-CSI, MIPI-DSI, PCIe, SPI, USB Type-C, UART - 25 C + 85 C 50 mm x 29 mm Bulk
Raspberry Pi System-On-Modules - SOM CM4002000 - Compute Module 4 Rev5 226In Stock
₱3,527.63
Min.: 1
Mult.: 1
Raspberry Pi CM4 Raspberry Pi Compute Module 4 Broadcom BCM2711 1.5 GHz 8 GB 2 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm
Onion System-On-Modules - SOM Omega2+ Module 555In Stock
₱1,942.34
Min.: 1
Mult.: 1
Omega2 MediaTek MT7688A 580 MHz 128 MB 128 MB 3.3 V GPIO, I2C, I2S, SPI, UART, USB, WiFi - 10 C + 55 C 42.9 mm x 26.4 mm x 9.9 mm
Advantech System-On-Modules - SOM i7-1185G7E 16GBDDR4 PCIe x4
6In Stock
₱230,099.31
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Core i7-1185G7E 1.8 GHz 16 GB 16 GB 8.5 V to 20 V Audio, CAN, COM, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA 3.0, SMBus, SPI, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm
Quectel System-On-Modules - SOM NXPs IoT chip MIMX9131CVVXJAB, Arm Cortex-A55 CPU core, maximum operating frequency up to 1.4 GHz, embedded 1 GByte LPDDR4, 8 GByte eMMC memory, Wi-Fi 6, Bluetooth 5.4, 802.15.4 (Thread/Zigbee), 7In Stock
₱15,177.38
Min.: 1
Mult.: 1
ARM Cortex-A55 3 V to 3.45 V I2C, SPI, UART - 40 C + 85 C 46 mm x 41.5 mm x 3 mm
Quectel System-On-Modules - SOM NXPs IoT chip MIMX9131CVVXJAB, Arm Cortex-A55 CPU core, maximum operating frequency up to 1.4 GHz, embedded 1 GByte LPDDR4, 8 GByte eMMC memory, Wi-Fi 6, Bluetooth 5.4, 802.15.4 (Thread/Zigbee), 7In Stock
₱15,711.74
Min.: 1
Mult.: 1
ARM Cortex-A55 3 V to 3.45 V I2C, SPI, UART - 40 C + 85 C 46 mm x 41.5 mm x 3 mm
Quectel System-On-Modules - SOM NXPs IoT chip MIMX9131CVVXJAB, Arm Cortex-A55 CPU core, maximum operating frequency up to 1.4 GHz, embedded 1 GByte LPDDR4, 8 GByte eMMC memory, Wi-Fi 6, Bluetooth 5.4, 802.15.4 (Thread/Zigbee), 7In Stock
₱15,714.19
Min.: 1
Mult.: 1
Arm Cortex-A55 3 V to 3.45 V I2C, SPI, UART - 40 C + 85 C 46 mm x 41.5 mm x 3 mm
MYIR System-On-Modules - SOM 2GB LPDDR4, 16GB eMMC, commercial 22In Stock
₱9,062.01
Min.: 1
Mult.: 1
Rockchip ARM Cortex-A53 2 GHz 3.3 V CAN, Ethernet, SPI, UART, USB - 40 C + 85 C 45 mm x 43 mm
MYIR System-On-Modules - SOM 128MB DDR3, 256MB Nand, industrial 375In Stock
₱2,085.90
Min.: 1
Mult.: 1
Allwinner Series ARM ARM Cortex-A7 1.2 GHz 128 MB 5 V CAN, Ethernet, QSPI, SPI, UART, USB - 40 C + 85 C 39 mm x 37 mm Bulk
Toradex System-On-Modules - SOM 00811100ColibriiMX7D512MBw/oWinCE 1In Stock
₱12,095.77
Min.: 1
Mult.: 1
Colibri iMX7
MYIR System-On-Modules - SOM 512MB DDR3, 4GB eMMC, industrial 87In Stock
₱10,879.81
Min.: 1
Mult.: 1
Xilinx Xilinx XC7Z020 667 MHz 512 MB - 40 C + 85 C 75 mm x 50 mm
Trenz Electronic System-On-Modules - SOM AMD/Xilinx Artix 7 XC7A100T-2CSG324C, 512 MByte DDR3, dual 100 MBit Ethernet PHY 1In Stock
₱14,991.49
Min.: 1
Mult.: 1
SPI - 40 C + 85 C 50 mm x 40 mm
Toradex System-On-Modules - SOM 00441100ColibriiMX6ULL512MBIT 19In Stock
156Expected 29/10/2026
₱9,103.11
Min.: 1
Mult.: 1
Colibri iMX6ULL Colibri NXP i.MX 6ULL 800 MHz 512 MB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 40 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
Toradex System-On-Modules - SOM 00571102VerdiniMX8MMiniDL1GB 9In Stock
₱14,660.20
Min.: 1
Mult.: 1
Verdin iMX8M mini Verdin NXP i.MX 8M Mini DualLite 1.8 GHz 1 GB 3.3 V, 5 V Analog, CAN, I2C, SPI, UART, USB 0 C + 70 C 69.6 mm x 35 mm x 6 mm
NetBurner System-On-Modules - SOM 32-Bit 147MHz 10 Pin Header Ind Temp 13In Stock
₱7,288.38
Min.: 1
Mult.: 1
ColdFire 5270 Ethernet 0 C + 70 C 2.6 in x 2 in
Toradex System-On-Modules - SOM 00521004ColibriiMX8DX1GB 5In Stock
6On Order
₱19,345.50
Min.: 1
Mult.: 1
Colibri iMX8X Colibri NXP i.MX 8DualX 1.2 GHz 1 GB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 25 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
iWave Global System-On-Modules - SOM Arria 10 SX660 SoC (-1 Speed) SOM (Dual ARM Cortex A9 + 660K LE) with 2GB HPS DDR4, 4GB FPGA DDR4, 8GB MicroSD - Linux OS 6In Stock
₱225,806.65
Min.: 1
Mult.: 1
iG-G24M 95 mm x 75 mm Intel Arria 10 SoC 1.5 GHz 6 GB 6 GB 5 V Ethernet, GPIO, I2C, SPI, UART, USB - 40 C + 85 C 95 mm x 75 mm

GHI Electronics System-On-Modules - SOM SITCore SCM20100E SoM 194In Stock
₱2,819.03
Min.: 1
Mult.: 1
SMD GHI Electronics SC20100B 480 MHz 0 GB 0 GB 3.3 V Ethernet, CAN, GPIO, I2C, PWM, SPI, UART, USB - 40 C + 85 C 0.95 in x 0.8 in Tray

GHI Electronics System-On-Modules - SOM SITCore SCM20260E SoM 198In Stock
₱4,230.08
Min.: 1
Mult.: 1
SMD GHI Electronics SC202060B 480 MHz 32 MB 32 MB 3.3 V Ethernet, CAN, GPIO, I2C, PWM, SPI, UART, USB - 40 C + 85 C 1.8 in x 1.55 in Tray
NetBurner System-On-Modules - SOM ARM Cortex Ethernet SoM 10 PIN Header 101In Stock
₱7,908.02
Min.: 1
Mult.: 1
MODM7AE70 ARM Cortex M7 Ethernet, I2C, SPI, UART - 40 C + 85 C 66.04 mm x 50.8 mm Bulk
Coral System-On-Modules - SOM CORAL DEV BOARD MINI 340In Stock
₱8,846.67
Min.: 1
Mult.: 1
5 V Audio, Bluetooth, GPIO, HDMI, MIPI-CSI, MIPI-DSI, USB 2.0 OTG, WiFi 0 C + 50 C 64 mm x 48 mm x 14.6 mm Bulk
AMobile Solutions System-On-Modules - SOM Amobile Genio 720 SOM (MT8391, WiFi 6, SODIMM-260) 6In Stock
₱19,325.25
Min.: 1
Mult.: 1
Genio 720 6.4 GHz Ethernet, USB + 10 C + 50 C 62 mm x 50 mm Bulk