kl System-On-Modules - SOM

Results: 1,036
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Trenz Electronic System-On-Modules - SOM S7 Mini - Fully Open-Source Module with AMD Spartan 7S25-1C, 64 Mbit HyperRAM 27In Stock
89Expected 16/12/2026
₱2,699.40
Min.: 1
Mult.: 1
Onion System-On-Modules - SOM Omega2+ Module 555In Stock
₱1,942.34
Min.: 1
Mult.: 1
Omega2 MediaTek MT7688A 580 MHz 128 MB 128 MB 3.3 V GPIO, I2C, I2S, SPI, UART, USB, WiFi - 10 C + 55 C 42.9 mm x 26.4 mm x 9.9 mm
Advantech System-On-Modules - SOM i7-1185G7E 16GBDDR4 PCIe x4
6In Stock
₱192,619.98
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Core i7-1185G7E 1.8 GHz 16 GB 16 GB 8.5 V to 20 V Audio, CAN, COM, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA 3.0, SMBus, SPI, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm
Lantronix System-On-Modules - SOM Open-Q? 5165RB SOM (8GB/128GB) 111In Stock
143Expected 08/04/2027
₱48,782.45
Min.: 1
Mult.: 1
50 mm x 29 mm Qualcomm QRB5165 1.81 GHz, 2.42 GHz, 2.84 GHz 8 GB 8 GB 3.7 V Audio, GPIO, I2C, I3C, MIPI-CSI, MIPI-DSI, PCIe, SPI, USB Type-C, UART - 25 C + 85 C 50 mm x 29 mm Bulk
Ezurio System-On-Modules - SOM 60 Series SOM using 1 Gb LPDDR2 RAM and 2 Gb NAND flash 120In Stock
₱5,487.14
Min.: 1
Mult.: 1
Max.: 120
60 Series SOM Atmel ATSAMA5D36 536 MHz, 2.4 GHz, 5 GHz 1 GB 1 GB 1.8 V, 3.3 V Audio, Bluetooth, CAN, Ethernet, HDMI, I2C, MIPI-CSI, MIPI-DSI, SDIO, SPI, UART, USB 3.0, WiFi, Video - 30 C + 85 C 30 mm x 30 mm x 2.8 mm Tray
Quectel System-On-Modules - SOM NXPs IoT chip MIMX9131CVVXJAB, Arm Cortex-A55 CPU core, maximum operating frequency up to 1.4 GHz, embedded 1 GByte LPDDR4, 8 GByte eMMC memory, Wi-Fi 6, Bluetooth 5.4, 802.15.4 (Thread/Zigbee), 7In Stock
₱15,714.19
Min.: 1
Mult.: 1
Arm Cortex-A55 3 V to 3.45 V I2C, SPI, UART - 40 C + 85 C 46 mm x 41.5 mm x 3 mm
Quectel System-On-Modules - SOM NXPs IoT chip MIMX9131CVVXJAB, Arm Cortex-A55 CPU core, maximum operating frequency up to 1.4 GHz, embedded 1 GByte LPDDR4, 8 GByte eMMC memory, Wi-Fi 6, Bluetooth 5.4, 802.15.4 (Thread/Zigbee), 7In Stock
₱15,711.74
Min.: 1
Mult.: 1
ARM Cortex-A55 3 V to 3.45 V I2C, SPI, UART - 40 C + 85 C 46 mm x 41.5 mm x 3 mm
Quectel System-On-Modules - SOM NXPs IoT chip MIMX9131CVVXJAB, Arm Cortex-A55 CPU core, maximum operating frequency up to 1.4 GHz, embedded 1 GByte LPDDR4, 8 GByte eMMC memory, Wi-Fi 6, Bluetooth 5.4, 802.15.4 (Thread/Zigbee), 7In Stock
₱15,177.38
Min.: 1
Mult.: 1
ARM Cortex-A55 3 V to 3.45 V I2C, SPI, UART - 40 C + 85 C 46 mm x 41.5 mm x 3 mm
MYIR System-On-Modules - SOM 128MB DDR3, 256MB Nand, industrial 375In Stock
₱2,085.90
Min.: 1
Mult.: 1
Allwinner Series ARM ARM Cortex-A7 1.2 GHz 128 MB 5 V CAN, Ethernet, QSPI, SPI, UART, USB - 40 C + 85 C 39 mm x 37 mm Bulk
MYIR System-On-Modules - SOM 2GB LPDDR4, 16GB eMMC, commercial 22In Stock
₱9,062.01
Min.: 1
Mult.: 1
Rockchip ARM Cortex-A53 2 GHz 3.3 V CAN, Ethernet, SPI, UART, USB - 40 C + 85 C 45 mm x 43 mm

GHI Electronics System-On-Modules - SOM SITCore SCM20100E SoM 194In Stock
₱2,819.03
Min.: 1
Mult.: 1
SMD GHI Electronics SC20100B 480 MHz 0 GB 0 GB 3.3 V Ethernet, CAN, GPIO, I2C, PWM, SPI, UART, USB - 40 C + 85 C 0.95 in x 0.8 in Tray

GHI Electronics System-On-Modules - SOM SITCore SCM20260E SoM 198In Stock
₱4,230.08
Min.: 1
Mult.: 1
SMD GHI Electronics SC202060B 480 MHz 32 MB 32 MB 3.3 V Ethernet, CAN, GPIO, I2C, PWM, SPI, UART, USB - 40 C + 85 C 1.8 in x 1.55 in Tray
iWave Global System-On-Modules - SOM Arria 10 SX660 SoC (-1 Speed) SOM (Dual ARM Cortex A9 + 660K LE) with 2GB HPS DDR4, 4GB FPGA DDR4, 8GB MicroSD - Linux OS 6In Stock
₱225,806.65
Min.: 1
Mult.: 1
iG-G24M 95 mm x 75 mm Intel Arria 10 SoC 1.5 GHz 6 GB 6 GB 5 V Ethernet, GPIO, I2C, SPI, UART, USB - 40 C + 85 C 95 mm x 75 mm
Trenz Electronic System-On-Modules - SOM AMD/Xilinx Artix 7 XC7A100T-2CSG324C, 512 MByte DDR3, dual 100 MBit Ethernet PHY 1In Stock
₱14,991.49
Min.: 1
Mult.: 1
SPI - 40 C + 85 C 50 mm x 40 mm
Toradex System-On-Modules - SOM 00571102VerdiniMX8MMiniDL1GB 10In Stock
₱14,660.20
Min.: 1
Mult.: 1
Verdin iMX8M mini Verdin NXP i.MX 8M Mini DualLite 1.8 GHz 1 GB 3.3 V, 5 V Analog, CAN, I2C, SPI, UART, USB 0 C + 70 C 69.6 mm x 35 mm x 6 mm
MYIR System-On-Modules - SOM 512MB DDR3, 4GB eMMC, industrial 90In Stock
₱10,879.81
Min.: 1
Mult.: 1
Xilinx Xilinx XC7Z020 667 MHz 512 MB - 40 C + 85 C 75 mm x 50 mm
Toradex System-On-Modules - SOM 00441100ColibriiMX6ULL512MBIT 69In Stock
156Expected 29/10/2026
₱9,103.11
Min.: 1
Mult.: 1
Colibri iMX6ULL Colibri NXP i.MX 6ULL 800 MHz 512 MB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 40 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
NetBurner System-On-Modules - SOM ARM Cortex Ethernet SoM 10 PIN Header 102In Stock
₱7,908.02
Min.: 1
Mult.: 1
MODM7AE70 ARM Cortex M7 Ethernet, I2C, SPI, UART - 40 C + 85 C 66.04 mm x 50.8 mm Bulk
Coral System-On-Modules - SOM CORAL DEV BOARD MINI 340In Stock
₱8,846.67
Min.: 1
Mult.: 1
5 V Audio, Bluetooth, GPIO, HDMI, MIPI-CSI, MIPI-DSI, USB 2.0 OTG, WiFi 0 C + 50 C 64 mm x 48 mm x 14.6 mm Bulk
AMobile Solutions System-On-Modules - SOM Amobile Genio 720 SOM (MT8391, WiFi 6, SODIMM-260) 6In Stock
₱19,325.25
Min.: 1
Mult.: 1
Genio 720 6.4 GHz Ethernet, USB + 10 C + 50 C 62 mm x 50 mm Bulk
Ezurio System-On-Modules - SOM Module, Summit SOM 8 M Plus, Quad Core CP 46In Stock
₱13,174.30
Min.: 1
Mult.: 1
Max.: 46
Summit SOM 8M Plus NXP ARM Cortex A53, ARM Cortex M7 800 MHz, 1.6 GHz 3.3 V Audio, Bluetooth, CAN, Ethernet, HDMI, I2C, MIPI-CSI, MIPI-DSI, SDIO, SPI, UART, USB 3.0, WiFi, Video - 30 C + 85 C 47 mm x 40 mm x 4.6 mm Cut Tape
Critical Link System-On-Modules - SOM Cyclone 10 LP module, 80KLE, 32MB HyperRAM, 16MB NOR, Industrial temp 3In Stock
₱12,971.84
Min.: 1
Mult.: 1
Small Form Factor Altera Cyclone 10 LP C10L080 500 MHz 32 MB 32 MB 5 V GPIO, I2C, JTAG, QSPI - 40 C + 85 C 70 mm x 30 mm
Particle System-On-Modules - SOM B Series LTE CAT-1/3G/2G (Europe) [x1] 48In Stock
₱4,623.34
Min.: 1
Mult.: 1
Nordic, u-blox EG91-E, nRF52840 64 MHz, 700 MHz, 800 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz 256 kB 256 kB 3.6 V to 4.3 V Bluetooth, GPIO, JTAG, NFC, USB 2.0 - 20 C + 75 C 97 mm x 21 mm x 0.2 mm
Digi System-On-Modules - SOM ConnectCore 8M Nano, Sololite, 8GB eMMc, 512MB LPDDR4 71In Stock
₱11,480.43
Min.: 1
Mult.: 1
ConnectCore 8M Nano Digi SMTplus NXP i.MX 8M Nano 1.4 GHz 1 GB 512 MB Ethernet, I2C, PCIe, SPI, UART, USB - 40 C + 85 C 45 mm x 40 mm x 3.5 mm
Digi System-On-Modules - SOM Wi-i.MX6UL SOM 802.11ac, 256 MB 42In Stock
₱7,884.09
Min.: 1
Mult.: 1
ConnectCore 6UL Digi SMTplus NXP i.MX 6UltraLite-2 528 MHz 1 GB 256 MB 5 V Bluetooth, Ethernet, FlexCAN, I2C, I2S/SAI, SDIO, S/PDIF, SPI, UART, USB 2.0 OTG, WiFi - 40 C + 85 C 29 mm x 29 mm x 3.5 mm Tray