kf System-On-Modules - SOM

Results: 1,046
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Kneron System-On-Modules - SOM Lw3d module (with display, host)
This product may require additional documentation to export from the United States.
94In Stock
₱5,160.76
Min.: 1
Mult.: 1
Kneron KL520 200 MHz, 300 MHz 64 MB 64 MB 5 V I2C, I2S, GPIO, MIPI-CSI, MIPI-DSI, PWM, SDIO, SPI, UART, USB OTG, Video 40 mm x 40 mm x 1.47 mm Bulk
Kneron System-On-Modules - SOM AI.NPU 520.M.2 2280(USB interface).A1.0
This product may require additional documentation to export from the United States.
98In Stock
₱5,104.93
Min.: 1
Mult.: 1
M.2 2280 Kneron KL520 200 MHz, 300 MHz 0 GB 0 GB 3.3 V M.2, USB 2.0 0 C + 70 C 80 mm x 22 mm
Kneron System-On-Modules - SOM AI.NPU KL520.Full size Mini Card.w/ HD Camera.A1.0
This product may require additional documentation to export from the United States.
98In Stock
₱9,815.39
Min.: 1
Mult.: 1
Mini PCIe Kneron KL520 200 MHz, 300 MHz 0 GB 0 GB 3.3 V M.2, USB 2.0 0 C + 70 C 50.95 mm x 30 mm x 4.8 mm
Advantech SOM-3569CN0XB-S6A1
Advantech System-On-Modules - SOM SOM-3569CN0CB-S6A1(E3940,F1 4GB),-40-85C
2In Stock
₱44,329.67
Min.: 1
Mult.: 1
Qseven 2.1 Intel Atom x5-E3940 1.6 GHz 8 GB 4 GB 4.75 V to 5.25 V Audio, CAN, COM, eMMC, Ethernet, DDI, DP, GPIO, HDMI, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, USB 2.0, USB 3.0 - 40 C + 85 C 70 mm x 70 mm
Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU3EG-1I, 2 GByte DDR4, 4 x 5 cm
This product may require additional documentation to export from the United States.
3In Stock
₱47,178.15
Min.: 1
Mult.: 1
Trenz Electronic System-On-Modules - SOM Micromodule with AMD Kintex UltraScale KU035, 2 GByte DDR4, 4 x 5 cm 3In Stock
₱108,834.90
Min.: 1
Mult.: 1
Raspberry Pi System-On-Modules - SOM CM5002000 2GB RAM LITE 163In Stock
₱4,141.13
Min.: 1
Mult.: 1
Broadcom BCM2712 2 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5004000 4GB RAM LITE 119In Stock
₱6,135.00
Min.: 1
Mult.: 1
Max.: 3
Broadcom BCM2712 4 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5008000 8GB RAM LITE 332In Stock
₱10,122.75
Min.: 1
Mult.: 1
Max.: 100
Broadcom BCM2712 8 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Raspberry Pi System-On-Modules - SOM CM5016016 (Compute Module CM5, 16GB RAM/16GB eMMC, Non-Wireless) 113In Stock
₱22,086.00
Min.: 1
Mult.: 1
Max.: 100
Bulk
Raspberry Pi System-On-Modules - SOM CM5104000 4GB RAM LITE 141In Stock
₱6,441.75
Min.: 1
Mult.: 1
Max.: 100
Broadcom BCM2712 4 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm Bulk
Quectel System-On-Modules - SOM NXPs IoT chip MIMX9131CVVXJAB, Arm Cortex-A55 CPU core, maximum operating frequency up to 1.4 GHz, embedded 1 GByte LPDDR4, 8 GByte eMMC memory, Wi-Fi 6, Bluetooth 5.4, 802.15.4 (Thread/Zigbee), 20In Stock
₱16,240.57
Min.: 1
Mult.: 1
Arm Cortex-A55 3 V to 3.45 V I2C, SPI, UART - 40 C + 85 C 46 mm x 41.5 mm x 3 mm
AMobile Solutions System-On-Modules - SOM Amobile Genio 520 SOM (MT8371, WiFi 6, SODIMM-260) 54In Stock
₱18,405.00
Min.: 1
Mult.: 1
Genio 520 6.4 GHz Ethernet, USB + 10 C + 50 C 62 mm x 50 mm Bulk
Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU2EG-1E, 4 GByte DDR4, 5.2 x 7.6 cm
This product may require additional documentation to export from the United States.
4In Stock
₱42,571.38
Min.: 1
Mult.: 1
AMD XCZU2EG-1SFVC784E 4 GB 4 GB 3.3 V 0 C + 85 C 76 mm x 52 mm
Advantech System-On-Modules - SOM Quadro A2000 MXM 8GB Discrete mode Type 3In Stock
₱82,737.84
Min.: 1
Mult.: 1
Ezurio System-On-Modules - SOM Nitrogen93 SMARC SOM : i.MX 93 Dual / 2GB 14In Stock
₱22,532.01
Min.: 1
Mult.: 1
Max.: 14
Nitrogen93 SMARC SMARC 2.2 NXP ARM Cortex A55, ARM Cortex M33 2.4 GHz, 5 GHz, 6 GHz 5 V CAN, I2C, SPI, UART, USB - 40 C + 85 C 82 mm x 50 mm Tray
Trenz Electronic System-On-Modules - SOM FPGA Module with AMD Artix 7A200T-2C, 1 GByte DDR3L, 32 MByte Flash, 4 x 5 cm 3In Stock
12On Order
₱23,865.15
Min.: 1
Mult.: 1
AMD 3.3 V, 5 V USB 3.0 0 C + 70 C
Raspberry Pi System-On-Modules - SOM Raspberry Pi 500 US - unit only 89In Stock
₱11,043.00
Min.: 1
Mult.: 1
Bulk
Octavo Systems System-On-Modules - SOM System-in-Package: Texas Instruments AM6254 ARM Quad Cortex A53 Processor, 1GB DDR4, Passives - 9mm X 14mm 500 Ball BGA - -40 C to 85 C 172In Stock
₱2,790.20
Min.: 1
Mult.: 1
OSD62x 1.8 V, 3.3 V - 40 C + 85 C Tray
Microchip Technology System-On-Modules - SOM SAM9X75 SOM 2Gb DDR3L, 4Gb Nand 40In Stock
₱3,765.05
Min.: 1
Mult.: 1
35 mm x 30 mm Microchip Technology SAM9X75 800 MHz 2 Gbit 2 Gbit 3.3 V to 5.5 V CAN FD, Ethernet, I2S, LIN, USB - 40 C + 85 C 35 mm x 30 mm Tray
AMD / Xilinx System-On-Modules - SOM Kria K24C SOM 105In Stock
₱19,171.88
Min.: 1
Mult.: 1
Small Form Factor AMD XCK24-UBVA530-2LV 553 MHz, 600 MHz, 1.3 GHz 2 GB 2 GB 5 V CAN, DP, Ethernet, GPIO, I2C, PCIe, SATA 3.1, SDIO, SPI, UART, USB 2.0, USB 3.0 0 C + 85 C 60 mm x 41.3 mm x 11.4 mm
Ezurio System-On-Modules - SOM Tungsten700 SMARC SO M: Genio 700 / 8GB / 25In Stock
₱56,376.36
Min.: 1
Mult.: 1
Max.: 25
Tungsten700 SMARC SMARC 2.2 MediaTek ARM Cortex A78, ARM Cortex A55 2.4 GHz, 5 GHz 8 GB 8 GB 5 V GPIO, I2C, SPI, UART, USB - 40 C + 85 C 82 mm x 50 mm Tray

Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU2CG-1I, 2 GByte DDR4 SDRAM, 4 x 5 cm
This product may require additional documentation to export from the United States.
3In Stock
₱35,521.65
Min.: 1
Mult.: 1
4 cm x 5 cm AMD XCZU2CG-1SFVC784I 2 GB 2 GB DP, GMII, PCIe, SATA 3.1, USB 3.0 - 40 C + 85 C 50 mm x 40 mm
Ezurio System-On-Modules - SOM Nitrogen93 SMARC SOM: i.MX 93 Dual / 1GB / 16GB eMMC / -40 to +85 C 82In Stock
₱17,878.62
Min.: 1
Mult.: 1
SMARC 2.1.1 i.MX 93 1.7 GHz 4 GB 1 GB 5 V CAN, GPIO, I2C, SPI, UART, USB - 40 C + 85 C 82 mm x 50 mm Tray
Ezurio System-On-Modules - SOM Nitrogen93 SMARC SOM: i.MX 93 Dual / 2GB / 16GB eMMC / -40 to +85 C 95In Stock
₱21,409.31
Min.: 1
Mult.: 1
SMARC 2.1.1 i.MX 93 1.7 GHz 4 GB 2 GB 5 V CAN, GPIO, I2C, SPI, UART, USB - 40 C + 85 C 82 mm x 50 mm Tray