IDP-3510-04A

Bridgetek
895-IDP-3510-04A
IDP-3510-04A

Mfr.:

Description:
Display Modules Intelligent Display Product 3.5 inch with Enclosure

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Display Modules
BT817
TFT-LCD Displays
Display Module
3.5 in
320 x 240
UART, USB
Backlighting: LED
Brand: Bridgetek
Dimensions: 85 mm x 67.8 mm x 70.05 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 4.75 V to 5.25 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Intelligent Display Panels (IDP)

Bridgetek Intelligent Display Panels (IDP) are self-contained human–machine interface (HMI) modules designed to simplify the integration of graphical touch displays into new or existing products. Built around Bridgetek’s Embedded Video Engine (EVE), each IDP combines a display, touch interface, graphics controller, and onboard MCU in a sleek enclosure. These features allow developers to add rich, interactive HMIs without redesigning the main system electronics. This approach enhances user experience while enabling faster product updates, multilingual interfaces, and consistent brand presentation across product families.

In Stock: 1

Stock:
1
Can Ship Immediately
On Order:
1
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱7,149.12 ₱7,149.12
₱6,687.76 ₱66,877.60
₱6,441.14 ₱161,028.50
₱6,128.25 ₱612,825.00
250 Quote