SK-pixxiLCD-13P2

4D Systems
971-SK-PIXXILCD-13P2
SK-pixxiLCD-13P2

Mfr.:

Description:
Display Development Tools Starter Kit for pixxiLCD-13P2 - 1.3" PIXXI-28 INTELLIGENT LCD - ROUND - IPS Display

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Development Tools
RoHS:  
Starter Kits
pixxiLCD-13P2
5 V
I2C
Bulk
Brand: 4D Systems
Description/Function: Starter Kit for pixxiLCD-13P2
For Use With: Display Modules
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Display Development Tools
Series: pixxiLCD
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Pixxi
Unit Weight: 90.720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

pixxiLCD Starter Kits

4D Systems pixxiLCD Starter Kits are designed to give users the advantage of using the pixxiLCD smart display modules. These 4D Systems starter kits provide all the hardware required to get the users up and running with the pixxiLCD smart display modules. The kits include pixxiLCD modules, universal programming adaptor (4D-UPA), 150mm 15-way-to-30-way FFC cable, gen4 Interface Module (gen4-IB), 5-way Female-Female ribbon cable, and 5-way male-to-male adaptor.

In Stock: 20

Stock:
20 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱4,783.46 ₱4,783.46