ICB-MAX3232

Chip Quik
910-ICB-MAX3232
ICB-MAX3232

Mfr.:

Description:
Interface Development Tools MAX3232 Breakout Board Multi-channel 2/2 RS-232 Line Driver and Receiver to DIP-10 (Fully Assembled)

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Interface Development Tools
RoHS:  
Breakout Boards
Line Driver and Receiver
MAX3232
Brand: Chip Quik
Dimensions: 0.4 in x 0.5 in x 0.063 in
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Canada
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ICB-MAX3232 Breakout Board

Chip Quik ICB-MAX3232 Breakout Board is a multi-channel board that offers two-line drivers and two-line receivers. This board features 6 auxiliary capacitors, a 3V to 5.5V VCC supply range, a -40°C to 130°C operating temperature range, and a 260°C reflow maximum temperature. The ICB-MAX3232 breakout board comes with ±15kV IEC ESD protection pin-to-pin, 0.4-inch x 0.5-inch x 0.063-inch PCB dimensions, and broken-out DIP-10 footprint. This fully assembled breakout board complies with FR-4 UL94V-0 rating and IPC-A-610 Class II assembly standard.

In Stock: 90

Stock:
90
Can Ship Immediately
On Order:
205
Expected 25/11/2026
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱365.03 ₱365.03