AMP1X1

PUI Audio
665-AMP1X1
AMP1X1

Mfr.:

Description:
Audio IC Development Tools Amplifier Eval Board Class AB 1W Mono

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
Audio Amplifier
MAX98309
2.5 V to 5.5 V
Bulk
Brand: PUI Audio
Dimensions: 25.527 mm x 25.527 mm
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1.2 mA
Output Power: 2.1 W
Product Type: Audio IC Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8534000070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMP1X1 Single-Channel Audio Amplifier Board

PUI Audio AMP1X1 Single-Channel Audio Amplifier Board features Analog Device's MAX98309 class AB mono amplifier circuit for maximum signal fidelity. The amplifier offers 1.4W per channel into 8Ω loads and 2.1W per channel into 4Ω loads, both at 1% THD+N while using a 5VDC supply. Additional features include a small size of 25.4mm x 25.4mm and 100 mil spaced header pins for easy design prototype development. The AMP1X1's amplifier is constructed to differentially drive loads connected between the OUT+ and OUT- pins, and the output is a bridge-tied-load (BTL), meaning the speaker terminals are directly connected across the output pins. PUI Audio AMP1X1 amplifier has a pin-selectable 10ms or 100ms turn-on time and a closed-loop gain that is set by the value of external resistors.

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱1,111.05 ₱1,111.05