LMK04208EVM

Texas Instruments
595-LMK04208EVM
LMK04208EVM

Mfr.:

Description:
Clock & Timer Development Tools LMK04208 DUAL LOOP J ITTER CLEANER EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS: N
Evaluation Modules
Clock Jitter
LMD04208
122.88 MHz
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: LMK04208
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 6.252 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK04208EVM Clock Jitter Cleaner EVM

Texas Instruments LMK04208EVM Clock Jitter Cleaner Evaluation Module (EVM) allows for the evaluation of the LMK04208 with test equipment or other evaluation boards. This feature enables the user to verify block or system requirements for use in a specific application. The LMK04208EVM is pre-populated with a 122.88MHz VCXO for dual loop operation. The VCXO can be substituted if a different VCXO frequency is required or a specific VCXO is desired for performance evaluation. The board can be reworked to disable the VCXO and connect an external reference to the OSCin port for PLL2 single loop operation. The CLKin1 input can also operate the board in a clock divider/delay/fanout configuration. The Texas Instruments LMK04208 is a versatile device, and the LMK04208 evaluation module evaluates the LMK04208 in its many configurations.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱32,362.74 ₱32,362.74