LMK3H0102EVM

Texas Instruments
595-LMK3H0102EVM
LMK3H0102EVM

Mfr.:

Description:
Clock & Timer Development Tools EVALUATION BOARD FOR LMK3H0102

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Modules
Clock Generator
LMK3H0102
100 MHz, 200 MHz
Brand: Texas Instruments
Interface Type: I2C, USB
Operating Supply Voltage: 5 V, 1.8 V to 3.3 V
Product Type: Clock & Timer Development Tools
Series: LMK3H0102
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK3H0102EVM Evaluation Module (EVM)

Texas Instruments LMK3H0102EVM Evaluation Module (EVM) provides a complete clocking platform to evaluate the clock performance, pin configuration, software configuration and features of the LMK3H0102. The Texas Instruments LMK3H0102 is a clock generator with integrated BAW (bulk acoustic wave)-based oscillator.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱23,113.61 ₱23,113.61