LMX2594EVM

Texas Instruments
595-LMX2594EVM
LMX2594EVM

Mfr.:

Description:
Clock & Timer Development Tools LMX2594EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS: N
Evaluation Modules
PLL
LMX2594
15 GHz
Brand: Texas Instruments
Interface Type: SPI, USB
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: LMX2594
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 703.625 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMX2594EVM RF Synthesizer Evaluation Module

Texas Instruments LMX2594EVM RF Synthesizer Evaluation Module (EVM) is designed to evaluate the LMX2594. The LMX2594 is the first PLL with integrated VCO in the industry to get fundamental VCO output up to 15GHz. This device supports the JESD204B standard, which makes it ideal for clocking high-speed data converters. The integrated jitter from the evaluation module measurements is less than 50fs at 9GHz carrier frequency. The user can synchronize the output phase across multiple LMX2594 devices by providing a SYNC signal.

In Stock: 22

Stock:
22
Can Ship Immediately
On Order:
30
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱35,992.82 ₱35,992.82