AD-SYNCHRONA14-EBZ

Analog Devices
584-ADSYNCHRONA14EBZ
AD-SYNCHRONA14-EBZ

Mfr.:

Description:
Clock & Timer Development Tools System Source Clock Controller

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Clock Jitter
AD9545, HMC7044
10 MHz
Bulk
Brand: Analog Devices
Interface Type: Ethernet, GPIO, SPI, USB
Operating Supply Voltage: 12 V
Product Type: Clock & Timer Development Tools
Series: HW-ALLIANCE
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD-SYNCHRONA14-EBZ Multichannel Clocking Device

Analog Devices Inc. AD-SYNCHRONA14-EBZ Multichannel System Clocking Device is self-contained for evaluating and prototyping applications that require a highly accurate frequency and phase-controlled source clock. The AD-SYNCHRONA14-EBZ is based on the AD9545 and HMC7044 to simplify clock distribution and multi-channel synchronization in complex systems. The device is intended to be used by trained professionals in a laboratory environment, not as an end product for commercial use.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱226,926.29 ₱226,926.29