MIKROE-4105

Mikroe
932-MIKROE-4105
MIKROE-4105

Mfr.:

Description:
Data Conversion IC Development Tools ADC 9 Click

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Data Conversion IC Development Tools
RoHS:  
Add-On Boards
ADC
Brand: Mikroe
Product Type: Data Conversion IC Development Tools
Series: ADC
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 39.537 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC 9 Click

Mikroe ADC 9 Click is an 8-channel analog-to-digital converter (ADC) expansion board for projects with multichannel ADC conversions. These projects include microcontrollers with small numbers or no analog inputs. The Mikroe ADC 9 Click board features the Microchip MCP3564 24-bit Delta-Sigma ADC with a programmable data rate of up to 153.6ksps. The device features an internal oscillator, a temperature sensor, and burnout sensor detection.

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱1,717.80 ₱1,717.80