ADS7066EVM-PDK

Texas Instruments
595-ADS7066EVM-PDK
ADS7066EVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Brand: Texas Instruments
Product Type: Data Conversion IC Development Tools
Series: ADS7066
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS7066EVM-PDK ADC Evaluation Module (EVM)

Texas Instruments ADS7066EVM-PDK Analog-Digital Converter (ADC) Evaluation Module (EVM) is a performance demonstration kit (PDK) platform for evaluating the performance of the ADS7066. The ADS7066 is a successive approximation register (SAR) analog-to-digital converter (ADC). The Texas Instruments ADS7066EVM-PDK provides power and a communications card with a graphical user interface (GUI) to quickly evaluate performance and functionality that easily connects to the 8-input-channel part with an I/O expander.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱19,325.25 ₱19,325.25