ADS9110EVM-PDK

Texas Instruments
595-ADS9110EVM-PDK
ADS9110EVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools ADS9110EVM-PDK

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Demonstration Kits
ADC
ADS9110
3.3 V
Brand: Texas Instruments
Description/Function: Evaluation board for the ADS9110 SAR ADC
Interface Type: I2C, SPI, USB
Product Type: Data Conversion IC Development Tools
Series: ADS9110
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 399.780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS9110EVM-PDK Evaluation Module (EVM)

Texas Instruments ADS9110EVM-PDK Evaluation Module (EVM) is a platform for evaluating the performance of the ADS9110. The ADS9110 is a successive approximation register (SAR) analog-to-digital converter (ADC). The evaluation kit includes the Texas Instruments ADS9110EVM board, the PHI controller board, and accompanying computer software. These items enable the user to communicate with the ADC over Universal Serial Bus (USB), capture data, and perform data analysis.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱15,831.37 ₱15,831.37