BOOSTXL-TUSS4440

Texas Instruments
595-BOOSTXL-TUSS4440
BOOSTXL-TUSS4440

Mfr.:

Description:
Data Conversion IC Development Tools TUSS4440 transformer driven ultrasonic t

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
Ultrasonic AFE
TUSS4440
Brand: Texas Instruments
Product Type: Data Conversion IC Development Tools
Series: BOOSTXL-TUSS4440
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 168.495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BOOSTXL-TUSS4440 Ultrasonic Transducer EVM

Texas Instruments BOOSTXL-TUSS4440 Ultrasonic Transducer Evaluation Module (EVM) enables users to fully evaluate the TUSS4440 ultrasonic sensor signal conditioner and transformer driver. Transducer compatibility is expanded to open- or closed-top transducers operating between 30 to 500kHz. The transducer drive stage consists of low-side complementary drivers that can be configured to drive an ultrasonic transducer through a step-up transformer. The device delivers a constant current to the primary side of the transformer for efficiency. The drivers can be either controlled directly via MCU for complete customization of the burst signal or can be programmed via SPI with customizable burst length. The receive signal path includes a low-noise linear amplifier, a bandpass filter followed by a logarithmic gain amplifier for input dependent amplification. This allows for high sensitivity for weak signals and offers excellent input dynamic range over a full signal range. The associated TUSS Generation III EVM GUI can be used to customize, configure, and control the ultrasonic setup, and monitor the performance of the resulting ultrasonic activity. The Texas Instruments BOOSTXL-TUSS4440 includes one transformer driven closed-top transducer.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱19,633.23 ₱19,633.23