DAC80502-01EVM

Texas Instruments
595-DAC80502-01EVM
DAC80502-01EVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC80502 and DAC8050 1 evaluation module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
DACs
DAC80502
3.3 V, 5 V
Brand: Texas Instruments
For Use With: Data Acquisition, Oscilloscope and Digitizers
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: DAC80502-01
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC80502-01EVM Evaluation Module

Texas Instruments DAC80502-01EVM Evaluation Module is configured to evaluate the operation of the DAC80502 devices. The DAC80502 is installed on the evaluation module. The TI DAC80502 is a dual-channel buffered low-voltage output DAC with a 16-bit resolution. The device provides a unipolar output voltage of up to 5V.

In Stock: 28

Stock:
28 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱10,969.99 ₱10,969.99