DAC8771EVM

Texas Instruments
595-DAC8771EVM
DAC8771EVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC8771EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
DAC
DAC8771
Brand: Texas Instruments
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: DAC8771
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 379.372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC8771EVM Evaluation Module

Texas Instruments DAC8771EVM Evaluation Module is designed to quickly and easily demonstrate the DAC8771 DAC. The DAC8771 is a 16-bit, single-channel, programmable-current or voltage-output digital-to-analog converter (DAC). The device utilizes adaptive buck-boost power management with a single wide power-supply range of 12V to 36V. Evaluation software is included on the Texas Instruments DAC8771EVM and is compatible with Microsoft® Windows® XP and 7/8/10 operating systems. The output voltage range is through 0V to 5V, 0V to 10V, ±5V, ±10V and all are configurable with or without 20% over range.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱19,249.18 ₱19,249.18