TSW14J50EVM

Texas Instruments
595-TSW14J50EVM
TSW14J50EVM

Mfr.:

Paglalarawan:
Data Conversion IC Development Tools TSW14J50 Eval Module

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Data Conversion IC
RoHS:  
Evaluation Modules
ADC and DAC
TI JESD204B
Brand: Texas Instruments
Uri ng Produkto: Data Conversion IC Development Tools
Series: TSW14J50
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 18.835 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Mga Kodigo sa Pagsunod
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
United States
Bansang Pinagmulan ng Pag-assemble:
United States
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

TSW14J50EVM Evaluation Module

Texas Instruments TSW14J50EVM Evaluation Module (EVM) is the next generation of pattern generators and data capture cards. This card is used to evaluate the performances of the TI JESD204B family of high-speed Analog-to-Digital Converters (ADC) and Digital-to-Analog Converters (DAC). Populated with a low-cost Altera Arria V GX device and using Altera's JESD204B IP solution, the TSW14J50EVM can be dynamically configurable to support all lanes speeds. This feature includes 600Mbps to 6.5Gbps, from 1 to 8 lanes, multiple converters, and multiple octets per frame. Together with the accompanying High-Speed Data Converter (HSDC) Pro Graphic User Interface (GUI), it is a complete system that captures and evaluates data samples. These data samples are evaluated from ADC EVMs, generating and sending desired test patterns to DAC EVMs.

TSW14J50 Evaluation Module (EVM)

Texas Instruments TSW14J50 Evaluation Module (EVM) is the next generation of pattern generator and data capture card used to evaluate performances of the TI's JESD204B family of high-speed analog-to-digital converters (ADC) and digital-to-analog converters (DAC). The evaluation module is populated with a low-cost Altera Arria V GX device and uses Altera's JESD204B IP solution. The TSW14J50 can be dynamically configurable to support all lanes speeds from 600Mbps to 6.5Gbps, from 1 to 8 lanes, multiple converters, and multiple octets per frame. Together with the accompanying High-Speed Data Converter Pro Graphic User Interface (HSDC Pro GUI), it is a complete system that captures and evaluates data samples from ADC EVM's and generates and sends desired test patterns to DAC evaluation modules.

May Stock: 5

Stock:
5 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Matagal na lead time na iniulat sa produktong ito.
Minimum: 1   Mga Multiple: 1   Maximum: 5
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱39,373.20 ₱39,373.20