ADS7-V2EBZ

Analog Devices
584-ADS7-V2EBZ
ADS7-V2EBZ

Mfr.:

Paglalarawan:
Data Conversion IC Development Tools FPGA Based Data Capture Kit

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Analog Devices Inc.
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Data Conversion IC
RoHS:  
Evaluation Boards
ADC and DAC
High speed A/D converters, D/A converters and transceivers
12 V
Bulk
Brand: Analog Devices
Paglalarawan/Function: High speed evaluation board
Uri ng Interface: USB
Uri ng Produkto: Data Conversion IC Development Tools
Series: HW-SDPB
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 2.586 kg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Mga Kodigo sa Pagsunod
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
United States
Bansang Pinagmulan ng Pag-assemble:
United States
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

High-Speed ADC Evaluation Boards

Analog Devices Inc. High-Speed Analog-to-Digital Converter (ADC) Evaluation Boards quickly evaluate the features and performance of selected products. The data capture evaluation kits enable designers to take blocks of digital data from Analog Devices' high-speed ADC evaluation boards. Analog Devices offers two types of data capture kits FPGA-based and FIFO-based for their high-speed ADC product line.

ADS7-V2EBZ ADS7-V2EBZ High Speed Evaluation Board

Analog Devices ADS7-V2EBZ evaluation board supports evaluation of ADI high-speed A/D converters (ADCs), D/A converters (DACs), and transceivers with JESD204B bit rates up to 12.5Gbps. ADS7-V2EBZ is based on Xilinx Virtex-7 XC7VX330T-3FFG1157E FPGA (326,400 logic cells) and features one FMC-HPC connector, ten 13.1Gbps transceivers supported by one FMC-HPC connector, two DDR3-1866 DIMMs, and a simple USB port interface (2.0).

May Stock: 5

Stock:
5 Maaaring Ipadala Agad
Kapag naubos na ang stock, hindi na magiging available ang produktong ito sa Mouser.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱172,648.10 ₱172,648.10