ASX00005

Arduino
782-ASX00005
ASX00005

Mfr.:

Description:
Interface Development Tools MKR CAN Shield

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Interface Development Tools
RoHS:  
Shields
CAN
Brand: Arduino
For Use With: MKR Board
Product Type: Interface Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Unit Weight: 35.496 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.

MKR CAN Shield

Arduino MKR CAN Shield is designed to enable Arduino MKR Boards to connect to a Controller Area Network (CAN) BUS. Based on the Microchip Technology MCP2515 CAN Controller with SPI Interface, the MKR CAN shield simplifies interfacing with industrial systems and automotive applications. An on-board switch allows users to enable or disable the termination resistor easily. This MKR CAN Shield is compatible with the MKR family of Arduino boards. It uses Pin 7 to generate an interrupt when data comes from the CAN bus.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
499
425
Pending
74
Expected 11/09/2026
Factory Lead-Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱2,441.73 ₱2,441.73