RDK-942

Power Integrations
869-RDK-942
RDK-942

Mfr.:

Paglalarawan:
Interface Development Tools 65 W USB PD 3.0 Power Supply with 3.3 V 21 V / 3 A PPS Output; 90 VAC 265 VAC Input

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Power Integrations
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Interface
RoHS:  
Reference Design Kit
Bulk
Brand: Power Integrations
Paglalarawan/Function: PPS Power Supply
Uri ng Interface: USB 3.0
Supply Voltage ng Pagpapatakbo: 90 V to 265 V
Uri ng Produkto: Interface Development Tools
Series: InnoSwitch4-CZ
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Mga Kodigo sa Pagsunod
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
United States
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

Reference Design Kits (RDKs)

Power Integrations Reference Design Kits (RDKs) are real-world designs optimized for the most popular power conversion/supply applications. These kits speed up timelines for project development by allowing the developers to evaluate, modify, tune, and test existing proven designs. The same design files can be leveraged towards the developer's projects. Power Integrations RDKs are based on high-performance AC-DC, LED driver, or motor driver ICs. The RDKs include a fully functional reference board with complete documentation and provide the essential materials to start the next power supply design. 

RDK-942 Reference Design Kit

Power Integrations RDK-942 Reference Design Kit is a 65W USB PD 3.0 Power Supply with 3.3V – 21V / 3A PPS Output using the InnoSwitchTM4-Pro PowiGaN™ INN4373F-H341, ClampZero™ CPZ1075M. The USB PD controller is an Injoinic IP2726S. This design shows the high power density and efficiency possible due to the high level of integration of the InnoSwitch4-Pro active clamp flyback controller providing exceptional performance. This Power Integrations RDK-942 Reference Design is configured using a flyback topology.

Availability

Stock:
0

Mabibili mo pa rin ang produktong ito para sa backorder.

Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱6,135.00 ₱6,135.00