ISO7821LLEVM

Texas Instruments
595-ISO7821LLEVM
ISO7821LLEVM

Mfr.:

Description:
Interface Development Tools ISO7821LLEVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
Digital Isolator
ISO7821LL
Brand: Texas Instruments
Interface Type: LVDS
Operating Supply Voltage: 2.25 V to 5.5 V
Product Type: Interface Development Tools
Series: ISO7821LL
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO782xLLxEVM Isolated Dual LVDS Buffer EVMs

Texas Instruments ISO782xLLxEVM Isolated Dual LVDS Unidirectional Buffer Evaluation Modules (EVMs) feature the ISO782xLLx Isolated Dual LVDS Buffers. The ISO782xLLx has 100ohms differential termination at the input and output. It can also support accurate measurement of eye diagram and common mode termination at the output. These evaluation modules have a provision for measuring timing parameters accurately and for output common-mode termination. Each Texas Instruments ISO782xLLxEVM is tested for the device's functionality and allows the designer to evaluate the user's design with each device.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱4,294.50 ₱4,294.50