PCA9306EVM

Texas Instruments
595-PCA9306EVM
PCA9306EVM

Mfr.:

Description:
Interface Development Tools PCA9306EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:
Evaluation Modules
I2C Buffer
PCA9306
Brand: Texas Instruments
Operating Supply Voltage: 1.2 V to 5.5 V
Product Type: Interface Development Tools
Series: PCA9306
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 165.878 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCA9306EVM I2C Translator Evaluation Module (EVM)

Texas Instruments PCA9306EVM I2C Translator Evaluation Module (EVM) can evaluate the PCA9306, an I2C Bus, and SMBus voltage-level translator in the DCU package. The I2C buses of the Texas Instruments PCA9306EVM are easily accessed via SDA_1, SCL_1, SDA_2, and SCL_2 test points and are symmetrically laid out for optimal performance. All IC signals are available through test point connections.

In Stock: 4

Stock:
4
Can Ship Immediately
On Order:
4
Expected 25/08/2026
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱4,127.01 ₱4,127.01