THVD1424EVM

Texas Instruments
595-THVD1424EVM
THVD1424EVM

Mfr.:

Description:
Interface Development Tools THVD1424 evaluation module for RS-485 in

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Transceivers
THVD1424
Brand: Texas Instruments
For Use With: RS-485 Transceiver
Product Type: Interface Development Tools
Series: THVD1424
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THVD1424EVM Evaluation Module

Texas Instruments THVD1424EVM Evaluation Module allows a quick and easy way to evaluate the THVD1424. The THVD1424 is a full duplex RS-485 transceiver with a selectable data rate and switchable integrated termination resistors housed in the 16-VQFN (RJT) package. The TI THVD1424EVM evaluation module is ready to use out of the box with a THVD1424DRC pre-installed.

In Stock: 11

Stock:
11 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱8,356.48 ₱8,356.48