TL16C750EEVM

Texas Instruments
595-TL16C750EEVM
TL16C750EEVM

Mfr.:

Description:
Interface Development Tools TL16C750E 128-byte F IFO fractional baud

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
FIFO Fractional Baudrate UART Evaluation Module
TL16C750E
Brand: Texas Instruments
Interface Type: UART
Product Type: Interface Development Tools
Series: TL16C750E
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL16C750EEVM UART Evaluation Module (EVM)

Texas Instruments TL16C750EEVM UART Evaluation Module (EVM) allows users to evaluate the TL16C750E device and its features. The TL16C750E is a single universal asynchronous receiver transmitter (UART) with 128-byte FIFOs, fractional baud rate support, automatic hardware and software flow control, and data rates up to 6Mbps. The Texas Instruments TL16C750EEVM evaluation module includes an onboard 3.3V LDO and level translation for processors operating at a higher voltage rail.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱15,387.81 ₱15,387.81