TUSB320EVM

Texas Instruments
595-TUSB320EVM
TUSB320EVM

Mfr.:

Description:
Interface Development Tools TUSB320EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
USB Type-C
TUSB320
Brand: Texas Instruments
Description/Function: TUSB320 evaluation module
Interface Type: I2C
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: TUSB320
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 286.405 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB320x-EVM USB Type-C Evaluation Modules

Texas Instruments TUSB320x-EVM USB Type-C™ Configuration Channel Logic and Port Control Evaluation Modules (EVMs) are designed to evaluate the TUSB320x control devices. The TUSB320x are USB Type-C configuration channel logic and port controllers. These evaluation modules can be configured to operate in DFP, UFP, or DRP mode via DIP switch selection and/or I2C control. All of the control inputs are also selectable via DIP Switch configuration. For evaluation purposes, any Texas Instruments TUSB320x-EVM devices can be used with legacy USB or Type-C systems.

Texas Instruments TUSB320EVM Evaluation Module (EVM)

Texas Instruments TUSB320EVM Evaluation Module (EVM) is used to evaluate the TUSB320 USB Type-C Configuration Channel Logic & Port Control IC. It can be configured to operate in DFP, UFP, or DRP mode via DIP switch selection and/or I2C control. All of the control inputs are also selectable via DIP switch configuration. The TUSB320 devices can be used with legacy USB systems or Type-C systems for evaluation purposes.
Learn More

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱8,250.35 ₱8,250.35