AD9082-FMCA-EBZ

Analog Devices
584-AD9082-FMCA-EBZ
AD9082-FMCA-EBZ

Mfr.:

Description:
RF Development Tools AD9082 4-DAC 2-ADC with Marki baluns

This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Boards
RF Front End
AD9082
100 MHz
Brand: Analog Devices
Moisture Sensitive: Yes
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A002.h.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Namibia
The country is subject to change at the time of shipment.

AD9082-FMCA-EBZ Evaluation Board

Analog Devices Inc. AD9082-FMCA-EBZ Evaluation Board includes the required support circuitry to operate the AD9082 Mixed-Signal Front-End (MxFE®) RF transceiver in various modes and configurations. The AD9082-FMCA-EBZ evaluation board connects to the ADS9-V2EBZ board for evaluation with the Analysis, Control, Evaluate (ACE) software. These boards can also interface to the Field- Programmable Gate Array (FPGA) development boards from Xilinx® or Intel®. The ACE software helps to set up the AD9081 or AD9082 transceiver in various modes and captures Analog-to-Digital Converter (ADC) data for analysis. The DPGDownloaderLite software generates and transmits vectors to the Digital-to-Analog Converters (DACs) that can be sent to a spectrum analyzer for further analysis.

In Stock: 10

Stock:
10 Can Ship Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱277,714.27 ₱277,714.27