IMXAI2ETH-ATH

NXP Semiconductors
771-IMXAI2ETH-ATH
IMXAI2ETH-ATH

Mfr.:

Description:
Ethernet Development Tools Atheros Ethernet add on card for MCIMX6QAICPU2

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Ethernet Development Tools
RoHS:  
Add-On Boards
Ethernet Transceivers
Brand: NXP Semiconductors
Product Type: Ethernet Development Tools
Series: i.MX 8
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935327055598
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

i.MX 8X Series Accessory Boards

NXP i.MX 8X Series Accessory Boards are used with a range of hardware development platforms. These accessory boards also include i.MX development boards for i.MX applications processors based on Arm Cortex®-A cores. NXP i.MX 8X series accessory boards are RoHS and REACH compliant.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱14,166.94 ₱14,166.94